Security Alarm Sounders & Strobes

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Type Sound Level Strobe Colour Power Source Case Colour Depth Height Width
RS-stocknr. 524-5450
FabrikantnummerSG1681
FabrikantABUS
14,95 €
Each
Aantal stuks
Sounder, Strobe 100dB Red - White/Red 43 mm 122 mm 73mm
RS-stocknr. 286-0674
FabrikantnummerSLM-0001
FabrikantKlaxon
156,81 €
Each
Aantal stuks
Sounder 127dB - - Yellow 140 mm 170 mm 113mm
RS-stocknr. 239-7104
Fabrikantnummer19314-RS
FabrikantGardtec
30,40 €
Each
Aantal stuks
Sounder, Strobe 106dB - - White 40 mm 105 mm 105mm
RS-stocknr. 524-5545
FabrikantnummerSG1670
FabrikantABUS
19,32 €
Each
Aantal stuks
Strobe - Red - White 75 mm 110 mm 175mm
RS-stocknr. 918-4747
FabrikantRS PRO
13,27 €
Each
Aantal stuks
Sounder 92dB - - White 50 mm 112 mm 112mm
RS-stocknr. 493-4733
FabrikantnummerSG600
FabrikantSure24
7,94 €
Each
Aantal stuks
Sounder 120dB - - White 14 mm 60 mm 40mm
Nieuw
RS-stocknr. 187-9359
FabrikantnummerAZSG10020
FabrikantABUS
39,49 €
Each
Aantal stuks
- - - Mains - 36 mm 138 mm 115mm
Related Products
The TLM100 & TLM200 indicators are a simple ...
Description:
The TLM100 & TLM200 indicators are a simple way to help users understand if a door or gate is locked or unlocked. Red for STOP, and green for GO. LED indicator12VdcProgrammableStainless Steel FaceplateBrushed satin front panelNarrow (RS 870-0727) and Single ...
ANSI release 12Vdc long and short faceplatePower input: ...
Description:
ANSI release 12Vdc long and short faceplatePower input: 12VdcCurrent draw: 0.25A @ 12 VdcAuto-relocking time delay: 0, 3, 6 or 9 seconds2000 lbs (900 kg) jaw strength pull testingTested to 1 million cyclesOperating temperature: -10 to +45°C (+14 to +131°F)Humidity: ...
Exitguard 24 hour door alarm. Ideal for protecting ...
Description:
Exitguard 24 hour door alarm. Ideal for protecting fire exit doors in supermarkets, hotels, warehouses, leisure centres and all types of public buildings. An integral high power sounder is activated when the door is opened. High output sounderNine digit keypad ...
8 V chime kit with light indicatorComposition:weatherproof push-buttonreceiverChoice ...
Description:
8 V chime kit with light indicatorComposition:weatherproof push-buttonreceiverChoice of 36 melodies3 adjustable sound levels - Range 100 m2 x 1.5 V AA alkaline batteries (not included)Preset configurationWall and table mountingPossibility to connect 4 push-buttons.