Welding Masks

Welding masks are essential to protect the wearer from the side-effects of welding. Flash-burn, sparks and excessive heat are all common risks in the welding process, and welding helmets and masks provide much needed protection for the face and eyes.RS Components offers a wide range of adjustable helmets and masks, with solutions to support your workplace requirements.How Do Welding Masks Work?In essence, a welding mask is a protective headshield that covers your face and eyes. It provides a fixed-darkness or auto-darkening viewing portal so you can concentrate on your work without your eyes being damaged by flashburn or errant sparks. They are typically constructed of fibreglass or Polyamide, which offers sufficient protection while remaining relatively lightweight.What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.The main disadvantage of a darkening welding helmet is that they are often more expensive that their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.Applications Metal arc welding Gas tungsten arc welding Gas metal arc welding Plasma arc cutting Grinding Brazing

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Lens Size Flip Up Helmet/Handshield Material Series Adjustable Headband Auto Darkening Lens
RS-stocknr. 817-9369
Fabrikantnummer541825
Fabrikant3M
764,69 €
Each
Aantal stuks
Welding Mask - - - Speedglas™ - -
RS-stocknr. 817-9343
Fabrikantnummer500015
Fabrikant3M
426,00 €
Each
Aantal stuks
Filter 54 x 107mm - - Speedglas™ - Yes
RS-stocknr. 187-8640
Fabrikantnummer750020
Fabrikant3M
175,85 €
Each
Aantal stuks
- 93 x 44mm - - - - Yes
RS-stocknr. 188-9547
Fabrikantnummer501826
Fabrikant3M
580,86 €
Each
Aantal stuks
Welding Helmet - - - Speedglas™ - -
RS-stocknr. 187-8641
Fabrikantnummer101101
Fabrikant3M
126,89 €
Each
Aantal stuks
Helmet 93 x 44mm - - - Yes Yes
RS-stocknr. 817-9347
Fabrikantnummer500025
Fabrikant3M
491,00 €
Each
Aantal stuks
Filter - - - Speedglas™ - -
RS-stocknr. 817-9340
Fabrikantnummer500005
Fabrikant3M
359,00 €
Each
Aantal stuks
Filter 45 x 93mm - - Speedglas™ - Yes
RS-stocknr. 184-8306
Fabrikantnummer401385
Fabrikant3M
335,11 €
Each
Aantal stuks
Helmet 55 x 107mm Yes - 9002NC Yes Yes
RS-stocknr. 705-8807
Fabrikantnummer751220
Fabrikant3M
208,19 €
Each
Aantal stuks
Welding Mask 44 x 93mm - - Speedglas™ Yes Yes
RS-stocknr. 188-9545
Fabrikantnummer9100 V
Fabrikant3M
423,45 €
Each
Aantal stuks
Welding Helmet 44 x 93mm - - Speedglas™ - Yes
RS-stocknr. 188-9542
Fabrikantnummer9100 XX
Fabrikant3M
546,45 €
Each
Aantal stuks
Welding Helmet 73 x 107mm - - Speedglas™ - Yes
RS-stocknr. 184-6585
Fabrikantnummer751120
Fabrikant3M
242,00 €
Each
Aantal stuks
Welding Mask 45 x 93mm - PA, PA (Silver Front Frame), PE (Headband), PP, PPA (Shield), TPE, 50% Cotton (Faceseal), 50% Polyester Speedglas™ Yes Yes
RS-stocknr. 188-9544
Fabrikantnummer9100 X
Fabrikant3M
478,69 €
Each
Aantal stuks
Welding Helmet 54 x 107mm - - Speedglas™ - Yes
RS-stocknr. 187-9048
Fabrikantnummer701120
Fabrikant3M
322,55 €
Each
Aantal stuks
- 44 x 93mm - - - - Yes
RS-stocknr. 187-8638
Fabrikantnummer700020
Fabrikant3M
276,46 €
Each
Aantal stuks
- 93 x 44mm - - - - Yes
RS-stocknr. 188-9543
Fabrikantnummer542800
Fabrikant3M
427,95 €
Each
Aantal stuks
Welding Helmet - - - Speedglass - -
RS-stocknr. 184-8310
Fabrikantnummer100 QR
Fabrikant3M
268,17 €
Each
Aantal stuks
Welding Helmet - - - - - -