Safety Goggles

Safety GogglesEye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risksGoggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as: Chemistry and research Laboratories Wood working industries Soldering/ Welding workshops Aviation Construction and Building sitesThere are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety GogglesDirect Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.Non-Vented Safety Goggles have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours.LensesLenses come in different materials such as Glass, plastic, acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti-Mist Coating Scratch Resistant Frame Material Lens Material Vented UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe
RS-stocknr. 123-6213
FabrikantnummerPILOCSP
FabrikantBolle
19,05 €
Each
Aantal stuks
Yes Yes Polypropylene, TPE Polycarbonate (PC) Yes Yes Grey PILOT B, K, N, T, 3, 4, 5 - - - -
RS-stocknr. 725-8091
FabrikantnummerCOBFSPSI
FabrikantBolle
16,18 €
Each
Aantal stuks
Yes Yes PC Polycarbonate (PC) Yes Yes Clear - B, K, N, T - - - -
RS-stocknr. 772-2782
Fabrikantnummer2890SA
Fabrikant3M
14,28 €
Each
Aantal stuks
Yes No PVC Acetate No Yes Clear 2890 F, T - - - -
RS-stocknr. 495-0858
FabrikantnummerBLV
FabrikantBolle
9,88 €
Each
Aantal stuks
No No - Polycarbonate (PC) Yes No Blue - B, T, 3 - - - -
RS-stocknr. 176-8932
FabrikantnummerAGM020-623-051
FabrikantJSP
12,75 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 123-6215
FabrikantnummerCOVACLAVE
FabrikantBolle
19,48 €
Each
Aantal stuks
Yes Yes TPE Polycarbonate (PC) Yes - Clear COVACLAVE - - - - -
RS-stocknr. 184-9473
Fabrikantnummer7136014
Fabrikant3M
12,15 €
Each
Aantal stuks
- Yes - Polycarbonate (PC) Yes - Clear FAHRENHEIT - BT, CE, 3, 4 1 - -
RS-stocknr. 168-1709
FabrikantnummerSUPBLAPSI
FabrikantBolle
14,90 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) Yes - Clear SUPERBLAST - BT, CE, 3, 4, 9 - - -
RS-stocknr. 184-9471
Fabrikantnummer7136012
Fabrikant3M
8,45 €
Each
Aantal stuks
- Yes - Polycarbonate (PC) Yes - Clear FAHRENHEIT - BT, CE, 3, 4 1 - -
RS-stocknr. 395-6114
FabrikantnummerATPSI
FabrikantBolle
15,00 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) No Yes - ATTACK F, T - - - -
RS-stocknr. 171-6811
FabrikantRS PRO
6,29 €
Each
Aantal stuks
Yes - - - Yes - Clear - F 3 N - -
RS-stocknr. 168-1711
FabrikantnummerSUPBLCLAVE
FabrikantBolle
26,33 €
Each
Aantal stuks
Yes Yes - Polycarbonate (PC) Yes - Clear SUPERBLAST AUTOCLAVE - - - - -
RS-stocknr. 285-3143
FabrikantnummerAGC010-301-300
FabrikantJSP
1,55 €
1 Pair
Pair(s)
Yes - PVC Polycarbonate (PC) Yes - - - - - - - -
RS-stocknr. 184-9479
Fabrikantnummer13330
Fabrikant3M
20,35 €
Each
Aantal stuks
- Yes - Polycarbonate (PC) - Yes Clear Maxim - - - - -
RS-stocknr. 184-9459
Fabrikantnummer2890A
Fabrikant3M
14,29 €
Each
Aantal stuks
- Yes PVC Acetate Yes Yes Clear 2890 - - FT, N, 1 - -
RS-stocknr. 918-5775
FabrikantRS PRO
12,66 €
Each
Aantal stuks
No No PVC Polycarbonate (PC) Yes No Clear - B, K, N, T, 3, 4, 5 - - - -
RS-stocknr. 666-7707
Fabrikantnummer71360-00011M
Fabrikant3M
9,36 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear FAHRENHEIT F, T - BT, 1 - -
RS-stocknr. 123-6214
FabrikantnummerCOVACLEAN
FabrikantBolle
8,45 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear COVACLEAN F, T - - - -
RS-stocknr. 184-9472
Fabrikantnummer7136013
Fabrikant3M
13,49 €
Each
Aantal stuks
- Yes - Acetate Yes - Clear FAHRENHEIT - CE, F, 3, 4, 9 F, 1, 9 - -
RS-stocknr. 136-3395
Fabrikantnummer2890
Fabrikant3M
12,35 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear 2890 - BT, CE, 3, 4, 9 FT, N, 1 - -