Communication Ear Defenders

Ear defenders protect you from damaging your hearing when working in noisy environments. Communication ear defenders are a type of ear defender which encase the ear and have built-in speakers in the earpieces. Some also contain a microphone for two way communication. Workers are required to wear ear protection in environments above 85 decibels. Hearing protection is mandatory if the noise is above this level cannot be controlled by alternative measures.

What are communication ear defenders used for?

Communication ear defenders protect the ear whilst also allowing you to communicate with colleagues using compatible equipment. They are used on noisy building sites, in workshops or around rotating plant equipment.

Types of communication ear defenders

Communication ear defenders can be listen only or speak and listen. "Push-to-speak" and "push-to-listen" ear defenders require you to push a button in-order-to hear or be heard. Noise cancelling microphones reduce the background noise when you are speaking, aiding clarity of communication. Communication ear defenders can use FM radio or Bluetooth in-order-to connect to other compatible devices.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Tuner Control Volume Control Push to Talk Button Connection Type Product Weight
RS-stocknr. 187-9049
FabrikantnummerMRX21P3E2WS6
Fabrikant3M
434,95 €
Each
Aantal stuks
WS 30dB Speak & Listen - - - Yes Yes Yes - - - Wireless 431g
RS-stocknr. 187-9050
FabrikantnummerHRXS221A
Fabrikant3M
72,95 €
Each
Aantal stuks
- 32dB Listen Only - - - - Yes - - - - - 353g
RS-stocknr. 184-8319
FabrikantnummerM2RX14
Fabrikant3M
609,88 €
Each
Aantal stuks
WS Alert Series 30dB Listen Only - - - Yes Yes Yes Yes - Yes Wireless 431g
RS-stocknr. 184-8313
FabrikantnummerHRXS220A
Fabrikant3M
109,35 €
Each
Aantal stuks
WorkTunes 32dB Listen Only - - - - Yes - Yes - - 3.5 mm Jack Plug 351g
RS-stocknr. 146-3079
FabrikantnummerMT53H7P3E4400-EU
Fabrikant3M
530,00 €
Each
Aantal stuks
LiteCom 32dB Speak & Listen Auto Power Off Function, Battery Status Indication, Built in Two-Way Radio Communication, Voice Guided Menu System, Voice Operated Transmission (Vox), 8 Channels in the PMR 446 MHz Band, 38 Subchannels CE, EN 352-1 No Yes Yes Yes - Yes Yes Wireless 384 (Neckband) g, 394 (Headband) g, 418 (Helmet Attachment) g
RS-stocknr. 184-8321
FabrikantnummerHRXS22P3
Fabrikant3M
109,35 €
Each
Aantal stuks
WorkTunes 31dB Listen Only - - - - Yes - Yes - - 3.5 mm Jack Plug 369g
RS-stocknr. 184-8316
FabrikantnummerM2RX12
Fabrikant3M
558,62 €
Each
Aantal stuks
WS Alert Series 30dB Listen Only - - - Yes Yes Yes Yes - Yes Wireless 431g
RS-stocknr. 185-6819
FabrikantnummerEEP-100EU
Fabrikant3M
177,55 €
Each
Aantal stuks
Peltor 32 dB, 36 dB, 38 dB Listen Only Level Dependent Function CE - - - - - - - - -
RS-stocknr. 187-8636
FabrikantnummerPTACPWS5
Fabrikant3M
497,78 €
Each
Aantal stuks
WS ProTac 31dB - - CE - Yes - Yes - - - Wireless 386g