Communication Ear Defenders

Ear defenders protect you from damaging your hearing when working in noisy environments. Communication ear defenders are a type of ear defender which encase the ear and have built-in speakers in the earpieces. Some also contain a microphone for two way communication. Workers are required to wear ear protection in environments above 85 decibels. Hearing protection is mandatory if the noise is above this level cannot be controlled by alternative measures.

What are communication ear defenders used for?

Communication ear defenders protect the ear whilst also allowing you to communicate with colleagues using compatible equipment. They are used on noisy building sites, in workshops or around rotating plant equipment.

Types of communication ear defenders

Communication ear defenders can be ’listen only’ or ’speak and listen”. "Push-to-speak" and "push-to-listen" ear defenders require you to push a button in-order-to hear or be heard. Noise cancelling microphones reduce the background noise when you are speaking, aiding clarity of communication. Communication ear defenders can use FM radio or Bluetooth in-order-to connect to other compatible devices.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Tuner Control Volume Control Push to Talk Button Connection Type Product Weight
RS-stocknr. 884-2379
FabrikantnummerMT16H210F-478-RD
Fabrikant3M PELTOR
147,00 €
Each
Aantal stuks
SportTac 26dB Listen Only Level Dependent Function - Yes No - No - Yes - - 318g
RS-stocknr. 789-7615
FabrikantnummerMT7H7A4410-EU
Fabrikant3M PELTOR
780,00 €
Each
Aantal stuks
LiteCom Plus 32dB Speak & Listen Auto Power OFF Function, Level Dependent Function for Ambient Listening, Two-Way Radio Communication, Voice Operated Transmission (VOX) - Yes Yes - No - Yes Yes - 464g
RS-stocknr. 123-8888
FabrikantnummerMT13H221A
Fabrikant3M PELTOR
85,15 €
Each
Aantal stuks
ProTac III 32dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - Yes - 3.5 mm Jack Plug 355 (with Battery)g
RS-stocknr. 123-8889
FabrikantnummerMT13H221P3E
Fabrikant3M PELTOR
85,15 €
Each
Aantal stuks
ProTac III 31dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 No Yes - No - Yes - 3.5 mm Jack Plug 374 (with Battery)g
RS-stocknr. 884-2391
FabrikantnummerMT7H7P3E4410
Fabrikant3M PELTOR
781,30 €
Each
Aantal stuks
LiteCom 33dB Speak & Listen Built in Communication Radio, Level Dependent Function, VOX Function for Hands Free Communication - No Yes - No - Yes Yes - 491g
RS-stocknr. 884-2398
FabrikantnummerMT53H7B4400
Fabrikant3M PELTOR
530,00 €
Each
Aantal stuks
LiteCom 32dB Speak & Listen Built in Communication Radio?, Two-Way Communication - No Yes - No - Yes Yes - 384g
RS-stocknr. 123-8886
FabrikantnummerMT13H220A
Fabrikant3M PELTOR
84,99 €
Each
Aantal stuks
ProTac III 26dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - Yes - 3.5 mm Jack Plug 303 (with Battery)g
RS-stocknr. 789-7618
FabrikantnummerM2RX7A2-01
Fabrikant3M PELTOR
158,35 €
Each
Aantal stuks
Alert 30dB Listen Only FM Radio, Level Dependent Function Control, Level Dependent Microphone, Tuner Control, Volume Control - Yes No Yes No - Yes - - 361g
RS-stocknr. 123-8887
FabrikantnummerMT13H220P3E
Fabrikant3M PELTOR
79,06 €
Each
Aantal stuks
ProTac III 25dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 No Yes - No - Yes - 3.5 mm Jack Plug 322 (with Battery)g
RS-stocknr. 104-1154
Fabrikantnummer1030332
FabrikantHoward Leight
100,50 €
Each
Aantal stuks
Sync 29dB Listen Only Push to Listen, Volume Control - - No - No - - - - -
RS-stocknr. 104-1155
Fabrikantnummer1030333
FabrikantHoward Leight
137,02 €
Each
Aantal stuks
Sync 29dB Listen Only Push to Listen, Volume Control - No Yes Yes No - Yes - Wireless -
RS-stocknr. 187-9049
FabrikantnummerMRX21P3E2WS6
Fabrikant3M
434,95 €
Each
Aantal stuks
WS 30dB Speak & Listen - - - Yes Yes Yes - - - Wireless 431g
RS-stocknr. 184-8313
FabrikantnummerHRXS220A
Fabrikant3M
90,66 €
Each
Aantal stuks
WorkTunes 32dB Listen Only - - - - Yes - Yes - - 3.5 mm Jack Plug 351g
RS-stocknr. 789-7606
FabrikantnummerMT53H7A4400-EU
Fabrikant3M PELTOR
530,00 €
Each
Aantal stuks
LiteCom 32dB Speak & Listen Auto Power OFF Function, Two-Way Radio Communication, Voice Operated Transmission (VOX) - No Yes - No - Yes Yes - 394g
RS-stocknr. 187-9050
FabrikantnummerHRXS221A
Fabrikant3M
72,95 €
Each
Aantal stuks
- 32dB Listen Only - - - - Yes - - - - - 353g
RS-stocknr. 884-2388
FabrikantnummerMT73H7A4D10EU
Fabrikant3M PELTOR
999,00 €
Each
Aantal stuks
LiteCom 30dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R - Yes Yes No Yes - Yes Yes - 462g
RS-stocknr. 185-6819
FabrikantnummerEEP-100EU
Fabrikant3M
177,55 €
Each
Aantal stuks
Peltor 32 dB, 36 dB, 38 dB Listen Only Level Dependent Function CE - - - - - - - - -
RS-stocknr. 104-0906
Fabrikantnummer1030111
FabrikantHoward Leight
38,95 €
Each
Aantal stuks
Sync 31dB Listen Only Push to Listen, Volume Control - - No - No - - - - -
RS-stocknr. 104-1152
Fabrikantnummer1030330
FabrikantHoward Leight
89,33 €
Each
Aantal stuks
Sync 29dB Listen Only Push to Listen, Volume Control - - No - No - - - - -
RS-stocknr. 146-3079
FabrikantnummerMT53H7P3E4400-EU
Fabrikant3M
530,00 €
Each
Aantal stuks
LiteCom 32dB Speak & Listen 38 Subchannels, 8 Channels in the PMR 446 MHz Band, Auto Power Off Function, Battery Status Indication, Built in Two-Way Radio Communication, Voice Guided Menu System, Voice Operated Transmission (Vox) CE, EN 352-1 No Yes Yes Yes - Yes Yes Wireless 384 (Neckband) g, 394 (Headband) g, 418 (Helmet Attachment) g
Related Products
The 3M Peltor Optime™ II Earmuff helmet attachment ...
Description:
The 3M Peltor Optime™ II Earmuff helmet attachment provides sealing rings that are filled with a unique combination of liquid and foam. As a result an optimum seal is achieved with a low contact pressure providing a snug comfort. The ...
The 3M PELTOR™ Kid range Passive Ear Muffs ...
Description:
The 3M PELTOR™ Kid range Passive Ear Muffs are attractive vibrant colour hearing protectors available in headband version only. These products are specially designed for younger wearers, including children, to protect against moderate levels of noise in everyday situation such ...
3M™ PELTOR™ Optime™ III Earmuffs are a high ...
Description:
3M™ PELTOR™ Optime™ III Earmuffs are a high performance hearing protector, developed for use in extremely noise environments like airports, marine engine rooms, power stations and print works. Designed to affix to comaptible safet helmets, these adjustable earmuffs ensure you ...
The 3M™ Peltor™ Optime ™ III ear defenders ...
Description:
The 3M™ Peltor™ Optime ™ III ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. ...