Air-Fed & Powered Respirators

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mode of Operation Number of Filters Standards Met Head Cover Impact Protection Powered Nominal Protection Factor Series
Nieuw
RS-stocknr. 197-6457
FabrikantnummerM-407
Fabrikant3M
492,07 €
Each
Aantal stuks
Air-Fed - - Yes - Versaflo™ M-400
RS-stocknr. 136-3625
FabrikantnummerTR-315E+
Fabrikant3M
748,65 €
Each
Aantal stuks
Powered 2 EN 12941, TH2, TH3 - - TR-300+
Nieuw
RS-stocknr. 197-6471
FabrikantnummerTR-619UK
Fabrikant3M
1.113,05 €
Each
Aantal stuks
Powered - - - 50 TR-600
RS-stocknr. 828-5681
FabrikantnummerM-306
Fabrikant3M
391,25 €
Each
Aantal stuks
Air-Fed - - Yes - Versaflo™ M-306
RS-stocknr. 176-8912
FabrikantnummerCBP010-001-151
FabrikantJSP
926,65 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 410-3850
Fabrikantnummer085-00-10P
Fabrikant3M
596,65 €
Each
Aantal stuks
Air-Fed, Powered - EN 12941, TH2, TH3 No - Jupiter
RS-stocknr. 176-8913
FabrikantnummerCBP020-000-051
FabrikantJSP
761,05 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 772-0032
FabrikantnummerCAE602-941-100
FabrikantJSP
477,85 €
Each
Aantal stuks
Powered 2 - Yes - -
RS-stocknr. 136-5563
FabrikantnummerTR-302E+
Fabrikant3M
376,00 €
Each
Aantal stuks
Air-Fed, Powered 2 EN 12941, TH2, TH3 - - TR-300+
Nieuw
RS-stocknr. 197-6463
FabrikantnummerM-406
Fabrikant3M
465,53 €
Each
Aantal stuks
Air-Fed - - Yes - Versaflo™ M-400
RS-stocknr. 137-0059
FabrikantnummerM-307
Fabrikant3M
361,45 €
Each
Aantal stuks
Air-Fed - ANSI Z87.1-2010, ANSI Z89.1-2009, OSHA APF 25 Yes - M-Series
Nieuw
RS-stocknr. 197-6451
FabrikantnummerTR-602E
Fabrikant3M
530,52 €
Each
Aantal stuks
Powered - - - 50 TR-600
Related Products
These headtops feature the new, innovative Quick Release ...
Description:
These headtops feature the new, innovative Quick Release Swivel (QRS) connection. It is extremely easy to attach and detach; in addition it swivels to avoid loops and kinks in the hose. When connected to a powered or airfed belt unit, ...
A Lightweight and comfortable negative flow respirator comprising ...
Description:
A Lightweight and comfortable negative flow respirator comprising of a Top Cap protective baseball cap with peak-mounted, turbo-fan and air filters, providing the wearer with continuous flow of purified, cooling air over the face and protection against airborne particulate pollutants, ...
Introducing the S-Series from 3M™ Versaflo™, the head ...
Description:
Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck ...
Introducing the S-Series from 3M™ Versaflo™, the head ...
Description:
Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck ...