Overalls

Coveralls and overalls are types of personal protective equipment (PPE). They offer a wide range of general and special purpose protective clothing that handle various hazardous tasks, including disposable overalls for processes. Overalls often have to compromise between comfort and protection, with disposable overalls being produced of polyethylene that offers a liquid barrier for protection against hazardous liquids as well as being breathable to keep the user comfortable.

Various different jobs require different levels of protection, with many options available from reusable to disposable. This is based on the cleanliness standards and the difficulty of regular clean ups.

Disposable Overalls
Disposable overalls are lightweight and allow the user to comfortably be worn over regular clothing, but strong like cloth to resist tearing. Some overalls have further qualities are also fire resistant or impermeable for addressing specific types of hazards. Examples of these overalls in the industry is within a lab, with technicians and others who need to maintain sterile environments and protection from contaminants. You need to protect yourself from harmful substances, with disposable overalls are an economical alternative.

Reusable Overalls
When protection from dirt and contaminants is needed, fabric clothing may be the better choice due to stronger materials, longer lasting and savings from regular replacements. Protection of these overalls incorporates antimicrobial, fire resistant, chemical resistant and grease resistance.
Both reusable and disposable overalls can have elasticated cuffs, ankles and hoods, protecting the wearer from splashes, drips and dust. In more hazardous environments, overalls are made from more durable materials protecting the wearer from chemicals, and can be flame retardant.

Different Levels of Protection
European standards of overalls are segmented into types of protections, types relate to different groups of applications with similar characteristics. The types includes six types to cover all environments from Type 1 to type 6.

Protection Types
Type 1 - Gas Tight - EN 943-1
Type 2 - Non-gas Tight - EN 943-1
Type 3 - Liquid Jet Protection - EN 14605 + A1
Type 4 - Liquid Spray Protection - EN 14605 +A1

...
Lees meer Lees minder

Filters

61 - 80 van 313 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Style Gender Reusable/Disposable Standards Met Chest Size Material Properties Length Material Closure Type Inside Leg Colour Knee Pad Pocket
RS-stocknr. 736-9867
Fabrikantnummer4565 XL
Fabrikant3M
11,11 €
Each
Aantal stuks
XL Coverall Men Disposable - 108 to 115cm Antistatic Protection, Biological Protection, Radioactive Particulate Protection 179 → 187cm PE, PP Zipper - White -
RS-stocknr. 767-2970
Fabrikantnummer89780
FabrikantKimberly Clark
8,13 €
Each
Aantal stuks
M Coverall Men - - 104 to 112cm Silicone Free, Splash & Particle Resistant 170 → 176cm SMS Fabric - - White -
RS-stocknr. 562-154
FabrikantnummerC10923770
FabrikantTyvek
10,83 €
Each
Aantal stuks
M Coverall Men Disposable - 42in Anti-Static - Tyvek Zipper - White -
RS-stocknr. 911-5429
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Navy 38R
FabrikantDickies
71,38 €
Each
Aantal stuks
M Coverall Men Reusable - 38in Flame Retardant Regular Cotton Zipper 31in Blue -
RS-stocknr. 911-5350
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 50R
FabrikantDickies
71,38 €
Each
Aantal stuks
M Coverall Men Reusable - 50in Flame Retardant Regular Cotton Zipper 31in Orange -
RS-stocknr. 181-2360
FabrikantnummerAlphashield S1BH M
FabrikantAlpha Solway
5,18 €
Each
Aantal stuks
M Coverall - - - - - - PP Zipper - White -
RS-stocknr. 138-0668
FabrikantnummerM2CZ2GR3X
FabrikantDelta Plus
85,97 €
Each
Aantal stuks
XXXL Overall - - CE, EN ISO 13688:2013 - - - Cotton, Polyester Zipper - Grey Yes
RS-stocknr. 353-2847
FabrikantnummerSL163TFS59
FabrikantTychem
41,29 €
Each
Aantal stuks
- Coverall Men Disposable - 100 to 108cm Anti-Static 174 → 182cm Tyvek - - Grey -
RS-stocknr. 124-5274
FabrikantnummerWH20-B-00-111-03
FabrikantMicrogard
9,53 €
Each
Aantal stuks
M Coverall Men - EN 1073-2, EN 1149-5, EN 13034, EN 14126 92 to 100cm Antistatic Protection, Biological Protection, Radioactive Particulate Protection 1700 → 1760mm SMS Fabric Zipper - White -
RS-stocknr. 146-3681
Fabrikantnummer050CB30ASBLEU BUGATTI3
FabrikantMuzelle Dulac
39,73 €
Each
Aantal stuks
L Coverall Men Reusable - 92 to 100cm - - - Zipper 82cm Blue -
RS-stocknr. 767-2974
Fabrikantnummer89790
FabrikantKimberly Clark
8,13 €
Each
Aantal stuks
L Coverall Men - - 112 to 120cm Silicone Free, Splash & Particle Resistant 176 → 182cm SMS Fabric - - White -
RS-stocknr. 146-3615
Fabrikantnummer060CB90ASBLEU BUGATTI6
FabrikantMuzelle Dulac
106,91 €
Each
Aantal stuks
XXXL Coverall Men Reusable CE, EN 13034-6 116 to 124cm Acid Resistance - Polyester Stud 82cm Blue -
RS-stocknr. 911-5505
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Navy 58T
FabrikantDickies
71,38 €
Each
Aantal stuks
L Coverall Men Reusable - 58in Flame Retardant, Heat Tall Cotton Zipper 33in Blue -
RS-stocknr. 824-5412
Fabrikantnummer4570L
Fabrikant3M
27,35 €
Each
Aantal stuks
L Coverall Men Disposable - 100 to 108cm Anti-Static, Low Lint 174 → 181cm Laminate Zipper - Grey -
RS-stocknr. 172-0034
FabrikantnummerSA30045 YLN 54/38R
FabrikantDickies
67,98 €
Each
Aantal stuks
XXL Bib & Brace Men - - - - - - Zipper - Yellow Yes
RS-stocknr. 181-2375
FabrikantnummerS2200 S
FabrikantAlpha Solway
7,25 €
Each
Aantal stuks
S Coverall - - - - - - PE, PP Zipper - White -
RS-stocknr. 753-899
FabrikantnummerWD4839 NV 36R
FabrikantDickies
34,28 €
Each
Aantal stuks
M Overall Men Reusable - 36in - - Cotton, PET Zipper 30in Navy Yes
RS-stocknr. 138-0707
FabrikantnummerM5CO2GNTM
FabrikantDelta Plus
114,19 €
Each
Aantal stuks
M Overall - - CE, EN ISO 13688:2013 - - - Polyester Velcro, Zipper - Grey Yes
RS-stocknr. 918-5157
FabrikantnummerCP818/24
FabrikantTyvek
10,83 €
Each
Aantal stuks
XXL Coverall Men Disposable - - Anti-Static - Tyvek Zipper - White -
RS-stocknr. 756-630
FabrikantnummerWD4829 NV 38T
FabrikantDickies
33,00 €
Each
Aantal stuks
L Coverall Men Reusable - 38in - - Cotton, PET Button 32in Blue Yes
Related Products
Alphashield 2000+ is a limited life coverall made ...
Description:
Alphashield 2000+ is a limited life coverall made from lightweight spun-bonded Polypropylene with an outer breathable film. It is designed to protect workers from Hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene with outer breathable film ...
Alphashield 2000CP is a limited life coverall made ...
Description:
Alphashield 2000CP is a limited life coverall made from lightweight spun-bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene with outer breathable film ...
Lightweight and breathable coverall, offering protection against hazardous ...
Description:
Lightweight and breathable coverall, offering protection against hazardous dusts and limited liquid splashesKnitted cuffs with elastic waist and ankles for convenience and freedom of movementTwo-way zipper with storm flap for convenience and to help provide additional protectionAnti-static coating on both ...
Excellent barrier against dry particles and certain limited ...
Description:
Excellent barrier against dry particles and certain limited liquid chemical splash Robust, ultra low-linting laminated microporous materialExtra large low linting breathable back panel for improved air circulation and reduced heat stress2-way zipper with storm flap for added on-off convenience and ...