Overalls

Coveralls and overalls are types of personal protective equipment (PPE). They offer a wide range of general and special purpose protective clothing that handle various hazardous tasks, including disposable overalls for processes. Overalls often have to compromise between comfort and protection, with disposable overalls being produced of polyethylene that offers a liquid barrier for protection against hazardous liquids as well as being breathable to keep the user comfortable.

Various different jobs require different levels of protection, with many options available from reusable to disposable. This is based on the cleanliness standards and the difficulty of regular clean ups.

Disposable Overalls
Disposable overalls are lightweight and allow the user to comfortably be worn over regular clothing, but strong like cloth to resist tearing. Some overalls have further qualities are also fire resistant or impermeable for addressing specific types of hazards. Examples of these overalls in the industry is within a lab, with technicians and others who need to maintain sterile environments and protection from contaminants. You need to protect yourself from harmful substances, with disposable overalls are an economical alternative.

Reusable Overalls
When protection from dirt and contaminants is needed, fabric clothing may be the better choice due to stronger materials, longer lasting and savings from regular replacements. Protection of these overalls incorporates antimicrobial, fire resistant, chemical resistant and grease resistance.
Both reusable and disposable overalls can have elasticated cuffs, ankles and hoods, protecting the wearer from splashes, drips and dust. In more hazardous environments, overalls are made from more durable materials protecting the wearer from chemicals, and can be flame retardant.

Different Levels of Protection
European standards of overalls are segmented into types of protections, types relate to different groups of applications with similar characteristics. The types includes six types to cover all environments from Type 1 to type 6.

Protection Types
Type 1 - Gas Tight - EN 943-1
Type 2 - Non-gas Tight - EN 943-1
Type 3 - Liquid Jet Protection - EN 14605 + A1
Type 4 - Liquid Spray Protection - EN 14605 +A1

...
Lees meer Lees minder

Filters

1 - 20 van 330 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Style Gender Reusable/Disposable Standards Met Chest Size Material Properties Inside Leg Length Material Closure Type Colour Knee Pad Pocket
RS-stocknr. 767-2930
Fabrikantnummer96840
FabrikantKimberly Clark
13,07 €
Each
Aantal stuks
XL Coverall Men - - 120 to 128cm Liquid & Particle Resistant - 182 → 188cm PP Zipper White -
RS-stocknr. 313-892
FabrikantnummerM2CO2NOGT
FabrikantDelta Plus
62,95 €
Each
Aantal stuks
L Overall Men Reusable - - - - - Cotton, PET Zipper Black Yes
RS-stocknr. 312-984
FabrikantnummerM2CO2NOXG
FabrikantDelta Plus
62,95 €
Each
Aantal stuks
XL Overall Men Reusable - - - - - Cotton, PET Zipper Black Yes
RS-stocknr. 767-2986
Fabrikantnummer89810
FabrikantKimberly Clark
8,13 €
Each
Aantal stuks
XXL Coverall Men - - 128 → 136cm Silicone Free, Splash & Particle Resistant - 188 → 194cm SMS Fabric - White -
RS-stocknr. 146-3612
Fabrikantnummer060CB90ASBLEU BUGATTI3
FabrikantMuzelle Dulac
106,91 €
Each
Aantal stuks
L Coverall Men Reusable CE, EN 13034-6 92 to 100cm Acid Resistance 82cm - Polyester Stud Blue -
RS-stocknr. 146-3613
Fabrikantnummer060CB90ASBLEU BUGATTI4
FabrikantMuzelle Dulac
106,91 €
Each
Aantal stuks
XL Coverall Men Reusable CE, EN 13034-6 100 to 108cm Acid Resistance 82cm - Polyester Stud Blue -
RS-stocknr. 146-3614
Fabrikantnummer060CB90ASBLEU BUGATTI5
FabrikantMuzelle Dulac
106,91 €
Each
Aantal stuks
XXL Coverall Men Reusable CE, EN 13034-6 116 to 124cm Acid Resistance 82cm - Polyester Stud Blue -
RS-stocknr. 181-2384
FabrikantnummerX150 XXL
FabrikantAlpha Solway
22,73 €
Each
Aantal stuks
XXL Coverall - Disposable - - - - - PE, PP Zipper Yellow -
RS-stocknr. 146-3615
Fabrikantnummer060CB90ASBLEU BUGATTI6
FabrikantMuzelle Dulac
106,91 €
Each
Aantal stuks
XXXL Coverall Men Reusable CE, EN 13034-6 116 to 124cm Acid Resistance 82cm - Polyester Stud Blue -
RS-stocknr. 353-2803
FabrikantnummerSL162TCS59
FabrikantTychem
24,82 €
Each
Aantal stuks
M Coverall Men Disposable - 92 to 100cm Anti-Static - 168 → 176cm Tyvek - Yellow -
RS-stocknr. 124-5267
FabrikantnummerWH15-S-00-111-04
FabrikantMicrogard
5,84 €
Each
Aantal stuks
L Coverall Men - EN 1073-2, EN 1149-5, EN 13034 100 to 108cm Anti-Static, Silicone Free - 1760 → 1820mm SMS Fabric Zipper White -
RS-stocknr. 125-1655
FabrikantRS PRO
52,11 €
Each
Aantal stuks
M Overall Unisex - - - Breathable, Stain Resistant, Waterproof 31 in, 79 cm Regular Polyester Hook & Loop Orange -
RS-stocknr. 754-246
FabrikantnummerWD4839 RB 46T
FabrikantDickies
34,28 €
Each
Aantal stuks
L Overall Men Reusable - 46in - 32in - Cotton, PET Zipper Blue Yes
RS-stocknr. 181-2361
FabrikantnummerAlphashield S1BH L
FabrikantAlpha Solway
5,18 €
Each
Aantal stuks
L Coverall - - - - - - - PP Zipper White -
RS-stocknr. 138-0668
FabrikantnummerM2CZ2GR3X
FabrikantDelta Plus
85,97 €
Each
Aantal stuks
XXXL Overall - - CE, EN ISO 13688:2013 - - - - Cotton, Polyester Zipper Grey Yes
RS-stocknr. 911-5350
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 50R
FabrikantDickies
71,38 €
Each
Aantal stuks
M Coverall Men Reusable - 50in Flame Retardant 31in Regular Cotton Zipper Orange -
RS-stocknr. 911-5404
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Orange 50T
FabrikantDickies
71,38 €
Each
Aantal stuks
L Coverall Men Reusable - 50in Flame Retardant, Heat 33in Tall Cotton Zipper Orange -
RS-stocknr. 124-5268
FabrikantnummerWH15-S-00-111-05
FabrikantMicrogard
5,84 €
Each
Aantal stuks
XL Coverall Men - EN 1073-2, EN 1149-5, EN 13034 108 to 116cm Anti-Static, Silicone Free - 1820 → 1880mm SMS Fabric Zipper White -
RS-stocknr. 171-9980
FabrikantnummerIN30040 GYB 46/32R
FabrikantDickies
68,68 €
Each
Aantal stuks
L Bib & Brace Men - - - - - - - Zipper Grey Yes
RS-stocknr. 770-3655
Fabrikantnummer4510 L
Fabrikant3M
4,68 €
Each
Aantal stuks
L Coverall Men Disposable - 100 to 108cm Anti-Static, Dust Protection, Nuclear Resistant, Waterproof - 174 → 181cm PE, PP Zipper White -
Related Products
Introducing the range of RS PRO Disposable Coveralls. ...
Description:
Introducing the range of RS PRO Disposable Coveralls. This high-quality disposable coverall is ideal for general purpose protection across a wide range of industries. The non-woven polypropylene material allows it to be lightweight and breathable, making it easier for the ...
The 3M™ 4500 is a general purpose, lightweight ...
Description:
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification ...
The 3M™ Protective Coverall 4515 is lightweight whilst ...
Description:
The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection. Protective coverall helps protect against a range of dusts and ...
The 3M™ Protective Coverall 4520 range of coveralls ...
Description:
The 3M™ Protective Coverall 4520 range of coveralls are designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). Comfort Protective Coverall 4520Innovative, lightweight material offering excellent breathability leading to improved comfortGood protection against dusts ...