Arm Protectors

Protective sleeves are strength protecting against cuts, slashes and abrasion, and are heat resistant making it very sensible in industries where burn protection is needed. These offers and excessive cut resistance to weight ratio, and supply outstanding performance and are seamless, smooth and extraordinarily comfortable, allowing extended use without inflicting irritation. Available in more than a few lengths, they offer an optimum balance of dexterity and protection. There is also the choice of a thumb slot, to provide more protection to the wrist area. They can be machine washed or dry cleaned.Typically Used For:Steel HandlingCable & CouplingsCan and bottle HandlingPress WorksGlass ManufacturingGlazingWaste/Recycle SortingHospital Waste Handling

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Material Properties Length Colour Reusable/Disposable Cuff Type Thumb Slot Primary Application Size EN388 Abrasion EN388 Blade EN388 Tear EN388 Puncture Range
RS-stocknr. 772-2814
Fabrikantnummer444
Fabrikant3M
91,19 €
1 Bag of 300
Bag(s)
Laminate Anti-Static 16in White Disposable Elasticated No Liquid Splash Protection One size - - - - -