Arm Protectors

Protective sleeves are strength protecting against cuts, slashes and abrasion, and are heat resistant making it very sensible in industries where burn protection is needed. These offers and excessive cut resistance to weight ratio, and supply outstanding performance and are seamless, smooth and extraordinarily comfortable, allowing extended use without inflicting irritation. Available in more than a few lengths, they offer an optimum balance of dexterity and protection. There is also the choice of a thumb slot, to provide more protection to the wrist area. They can be machine washed or dry cleaned.

Typically Used For:
•Steel Handling


•Cable & Couplings


•Can and bottle Handling


•Press Works


•Glass Manufacturing


•Glazing


•Waste/Recycle Sorting


•Hospital Waste Handling

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Material Properties Length Colour Reusable/Disposable Cuff Type Thumb Slot Primary Application Size EN388 Abrasion EN388 Blade EN388 Tear EN388 Puncture Range
RS-stocknr. 760-8888
FabrikantnummerHEXAG8TW 9
FabrikantHexArmor
59,83 €
Each
Aantal stuks
SuperFabric - 8in Black Reusable - Yes - L 4 5 1 2 -
RS-stocknr. 229-0558
FabrikantnummerR68220
FabrikantPAL
8,11 €
1 Bag of 100
Bag(s)
Polyethylene Food Safe 16in Blue Disposable Elasticated No Liquid Splash Protection One size - - - - -
RS-stocknr. 760-8884
FabrikantnummerHEXAG8TW 8
FabrikantHexArmor
59,83 €
Each
Aantal stuks
SuperFabric - 8in Black Reusable - Yes - M 4 5 1 2 -
RS-stocknr. 714-478
FabrikantnummerCMS15
FabrikantAlpha Solway
15,60 €
1 Pair
Pair(s)
PVC - 15in Green Reusable Elasticated No Chemical Resistant One size - - - - Chemmaster
RS-stocknr. 772-2814
Fabrikantnummer444
Fabrikant3M
119,00 €
1 Bag of 300
Bag(s)
Laminate Anti-Static 16in White Disposable Elasticated No Liquid Splash Protection One size - - - - -
RS-stocknr. 760-8897
FabrikantnummerHEXAG8TW 10
FabrikantHexArmor
59,83 €
Each
Aantal stuks
SuperFabric - 8in Black Reusable - Yes - XL 4 5 1 2 -
RS-stocknr. 171-2168
FabrikantnummerR68110
FabrikantPAL
8,11 €
1 Bag of 100
Bag(s)
Polyethylene - - White - - - - One size - - - - -
RS-stocknr. 625-0037
Fabrikantnummer7550
FabrikantBM Polyco
6,03 €
Each
Aantal stuks
Kevlar - 14in Yellow Reusable Knitted Yes Cut Resistant One size 1 3 4 X Touchstone
RS-stocknr. 130-1062
Fabrikantnummer11-251/406W
FabrikantAnsell
7,47 €
Each
Aantal stuks
Polyethylene - 16in Black Reusable Knitted Yes Cut Resistant One size 2 5 4 2 Hyflex
RS-stocknr. 666-7918
FabrikantnummerCHS 15
FabrikantAlpha Solway
26,52 €
1 Pair
Pair(s)
EPVC Food Safe 15in Blue Reusable Elasticated No Chemical Resistant One size - - - - Chemsol HG
RS-stocknr. 229-0491
FabrikantnummerSL521TYS59
FabrikantTyvek
2,05 €
Each
Aantal stuks
Polyethylene Anti-Static, Low Lint 19.5in White Disposable Elasticated No Chemical Resistant One size - - - - -
RS-stocknr. 130-1061
Fabrikantnummer11-251/406N
FabrikantAnsell
7,47 €
Each
Aantal stuks
Polyethylene - 16in Black Reusable Knitted Yes Cut Resistant One size 2 5 4 2 Hyflex
Related Products
The Addgards column protector is manufactured with a ...
Description:
The Addgards column protector is manufactured with a highly flexible, strong and linear low density polyethene. It provides protection for columns and girders. This column protector is easy to assemble with no fixing and can fit with a velcro strap. ...
This black and yellow multi-use straight protector is ...
Description:
This black and yellow multi-use straight protector is ideal for protecting people, vehicles or equipment in warehouses, factories, parking and industrial areas. Acid and grease resistantHighly visibleMade of EVA (ethylene-vinyl acetate)Fire classification: M4.
This black and yellow, multi-use, flexible wall protection ...
Description:
This black and yellow, multi-use, flexible wall protection pad is ideal for protecting people, vehicles and equipment in warehouses, factories, parking and industrial areas. Includes 3M double-sided adhesive tape for fixingResists petroleum-based products, acid and grease Made of NBR (nitrile ...
From the trusted RS PRO brand, these corner ...
Description:
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They can be attached to surfaces providing protection for any collision with an angled edge. ...