Security Cables, Chains & Anchor Points

For securing large or cumbersome items, security cables present a practical solution. Tough, dependable and vandal proof, they can be used to tie important items to immovable structures, and padlocked in place. Whether tied through the wheel of a motorbike to immobilise it, or to tie expensive or potentially dangerous power tools into a racking, security cables are a versatile anti-theft and safety solution.Steel Security CableWith a woven design that is especially resistant to cutting, thee high tech steel alloy cables have a simple loop at either end for easy locking. They are also available in PVC coating to ensure environmental protection for outdoor use.Steel Security ChainThis hardened steel cabin is a cost effective solution to locking down property, needing only a padlock to secure. Available with a PVC sheath, it is suitable for outdoor use, and ideal for securing heavy gates such as in warehouse loading bays.Steel Cable LockAll the benefits of a steel security cable but with a built in lock and supplied key. The lock contains a convenient self-locking mechanism, and has six locking elements to ensure a level of security you can rely on. This steel cable lock is ideal for securing bikes.Anchor PointsIf there is an insufficient structure to chain your property too, anchor points can be employed to tether security chains. When drilled into solid surfaces, either wall or ground, the anchor points provide a customisable point to thread your security cable through.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Chain Diameter Type Length Alarm Included Material
RS-stocknr. 615-6395
FabrikantRS PRO
12,04 €
Each
Aantal stuks
7mm Security Chain 1.2m - Steel
RS-stocknr. 719-1894
FabrikantnummerWBA 100
FabrikantABUS
103,82 €
Each
Aantal stuks
16mm Anchor - - Steel
RS-stocknr. 296-0027
Fabrikantnummer3536 RS
FabrikantSquire
22,74 €
Each
Aantal stuks
5mm Lock & Chain 900mm - Steel
RS-stocknr. 238-3313
Fabrikantnummer28921-650/65
FabrikantABUS
15,12 €
Each
Aantal stuks
8mm Cable Lock 650mm - Steel
RS-stocknr. 808-7024
FabrikantnummerRS BPGA
FabrikantSquire
89,03 €
Each
Aantal stuks
- Anchor - - Steel
RS-stocknr. 808-7020
FabrikantnummerLBA1
FabrikantSquire
43,04 €
Each
Aantal stuks
- Anchor - - Steel
RS-stocknr. 364-6047
FabrikantnummerXR7200 1000
FabrikantABUS
79,44 €
Each
Aantal stuks
10mm Twin Loop Cable 10m - Steel
RS-stocknr. 242-1847
FabrikantnummerXR7200
FabrikantABUS
29,20 €
Each
Aantal stuks
10mm Security Cable 2m - Steel
RS-stocknr. 364-6069
FabrikantnummerXR1850
FabrikantABUS
16,42 €
Each
Aantal stuks
8mm Twin Loop Cable 1.85m - Steel
RS-stocknr. 615-6418
FabrikantRS PRO
46,14 €
Each
Aantal stuks
11mm Security Chain 1.8m No Steel
RS-stocknr. 238-9456
FabrikantnummerXR4050
FabrikantABUS
37,50 €
Each
Aantal stuks
- Anchor - - Steel
RS-stocknr. 364-6053
FabrikantnummerXR7200 0500
FabrikantABUS
55,29 €
Each
Aantal stuks
10mm Twin Loop Cable 5m - Steel
Related Products
Cost effective PC security solution Secure two items ...
Description:
Cost effective PC security solution Secure two items of equipment at the same time 9mm diameter, 1800mm long, black PVC covered high-tensile steel cable Secures equipment fitted with a security slot (laptops, LCD projectors, TFT screens, etc).
This high strength, high durability key-reel is both ...
Description:
This high strength, high durability key-reel is both rust and corrosion proof. With a clip on the back, it can be attached to your belt, allowing for use of keys at arms length.A large load of keys, tools or instruments ...
Keeps your keys within easy reachIdeal for use ...
Description:
Keeps your keys within easy reachIdeal for use in shops, factories, schools, warehouses, etcTrigger snap fixing for ease of useHelps prevent misplaced or lost keysChain length - 420mm.
Keys can be used at arms length and ...
Description:
Keys can be used at arms length and return smoothly after useFeatures 1200mm of high strength Kevlar cordHelps prevent misplaced or lost keysEasy to clip-onLarge key ring for ease of use with large bunches of keys.