Padlocks

RS Components offers a wide range of top quality, long lasting, high security padlocks for both commercial and residential use. Padlocks are portable locks equipped with a shackle that can be pushed through an opening and secured. High security padlocks act both as visual actual deterrents against theft. They come in various sizes ranging from 10 mm to 300 mm shackle length.
Types of padlocks
Our extensive range of padlocks offer a choice of combination, heavy duty, key or smart (Bluetooth) lock type; manufactured from bronze, titalium, aluminium, brass, stainless steel, laminated steel or hardened-steel for extra protection. Many are weatherproof padlocks, or corrosion-resistant and weather resistant padlocks for outdoor use.
Plastic covered padlocks equipped with plastic shackle are ideal for electrical application and offer superior resistance to chemicals and temperature.
Key-Lock type padlocks can be divided into two categories:
Keyed Alike
Non-Keyed Alike.
Keyed Alike padlocks guarantee that when you use a number of padlocks of the same size and type, the keys from each padlock will also operate all the others. This is an especially useful feature where multi-user access is a requirement.

Choosing the right padlock
Bear in mind the working environment: for outdoor use, a waterproof padlock and anti-corrosion padlock is recommended e.g. for locking a bike up at night; for indoor use, a simple padlock can fulfil the task.
When working with electrical appliances, a plastic covered padlock is recommended. These padlocks offer extra security and user protection. Combination or Bluetooth padlocks are a good choice for multi-user operation whereas Keyed Alike padlocks simply restrict access to only a few users.

...
Lees meer Lees minder

Filters

21 - 40 van 304 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Quantity Per Package
RS-stocknr. 484-079
Fabrikantnummer051339
FabrikantBrady
16,35 €
Each (In a Pack of 6)
Aantal stuks
Key 6mm 51mm - No Indoor, Outdoor Yes Nylon, Steel Red 38mm 6
RS-stocknr. 340-1248
FabrikantnummerXR0092 80
FabrikantABUS
53,39 €
Each
Aantal stuks
Key 12mm 17mm - No Indoor, Outdoor Yes Brass, Steel Grey 77mm 1
RS-stocknr. 347-8024
FabrikantnummerXR0165 20
FabrikantABUS
11,38 €
Each
Aantal stuks
Combination Padlock 3mm 22mm - - Indoor, Outdoor Yes Brass, Steel Brass 20mm 1
RS-stocknr. 364-6081
FabrikantnummerXR0065MBHB3
FabrikantABUS
9,50 €
Each
Aantal stuks
Key 5mm 70mm - No Indoor, Outdoor Yes Brass Brass 30mm 1
RS-stocknr. 704-0171
Fabrikantnummer145/40 Lilac
FabrikantABUS
15,50 €
Each
Aantal stuks
Combination Padlock 6mm 27mm - No Indoor, Outdoor Yes Aluminium Lilac 40mm 1
RS-stocknr. 811-3000
Fabrikantnummer813595
FabrikantBrady
81,12 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Black 38mm 6
RS-stocknr. 468-3536
FabrikantnummerXR006050K2
FabrikantABUS
15,00 €
Each
Aantal stuks
Key 8mm 24mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 50mm 1
RS-stocknr. 339-9432
FabrikantnummerXR0060HB55
FabrikantABUS
14,94 €
Each
Aantal stuks
Key 7mm 50mm - No Indoor, Outdoor Yes Brass, Steel Brass 50mm 1
RS-stocknr. 704-0165
Fabrikantnummer145/40 Yellow
FabrikantABUS
13,18 €
Each
Aantal stuks
Combination Padlock 6mm 27.5mm - No Indoor, Outdoor Yes Aluminium, Steel Yellow 40mm 1
RS-stocknr. 704-0137
Fabrikantnummer190CS/60
FabrikantABUS
79,66 €
Each
Aantal stuks
Combination Padlock 11mm 30mm - No Indoor, Outdoor Yes Steel Black 62mm 1
RS-stocknr. 781-1560
FabrikantnummerCP60CS
FabrikantSquire
61,27 €
Each
Aantal stuks
Combination Padlock 10mm 29mm - - Indoor, Outdoor Yes Die Cast Alloy Blue 60mm 1
RS-stocknr. 347-8030
FabrikantnummerXR0165 30
FabrikantABUS
13,53 €
Each
Aantal stuks
Combination Padlock 5mm 26mm - - Indoor, Outdoor Yes Brass, Steel Brass 30mm 1
RS-stocknr. 339-9505
FabrikantnummerXR0065IB40
FabrikantABUS
13,22 €
Each
Aantal stuks
Key 6.5mm 22mm - No Indoor, Outdoor Yes Brass Brass 40mm 1
RS-stocknr. 468-3520
FabrikantnummerXR0060HB44K1
FabrikantABUS
10,91 €
Each
Aantal stuks
Key 6mm 40mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 40mm 1
RS-stocknr. 801-0702
Fabrikantnummer158/65
FabrikantABUS
59,22 €
Each
Aantal stuks
Combination Padlock 10mm 41mm - - Indoor, Outdoor Yes Zinc Black 63mm 1
RS-stocknr. 364-6211
FabrikantnummerXR0065IB30KA7
FabrikantABUS
12,78 €
Each
Aantal stuks
Key 5mm 17mm - Yes Indoor, Outdoor Yes Brass, Stainless Steel Brass 30mm 1
RS-stocknr. 805-5503
FabrikantRS PRO
21,13 €
Each
Aantal stuks
Key 6.5mm 76mm - No Indoor, Outdoor Yes Aluminium, Steel Yellow 38mm 1
RS-stocknr. 811-3016
Fabrikantnummer813598
FabrikantBrady
81,12 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Orange 38mm 6
RS-stocknr. 788-7949
Fabrikantnummer65/50 KA6501
FabrikantABUS
18,56 €
Each
Aantal stuks
Key 6mm 50mm - No Indoor, Outdoor Yes Brass, Steel Brass 65mm 1
RS-stocknr. 468-3542
FabrikantnummerXR0060HB55K2
FabrikantABUS
15,66 €
Each
Aantal stuks
Key 8mm 50mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 50mm 1
Related Products
ABUS TITALIUM material is based on a special ...
Description:
ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – ...
Body and shackle made from solid brassHigh corrosion ...
Description:
Body and shackle made from solid brassHigh corrosion resistanceAnti-spark properties for use in hazardous areas (petrol stations, etc)Available in 6 different coloursRust freepadlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616RS 340-5622) ...
Laminated steel body, hardened steel shackleEach laminate individually ...
Description:
Laminated steel body, hardened steel shackleEach laminate individually galvanised and chromatised for extra rust protection Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and pickingTough counter sunk rivetsDouble bolted shackle mechanismSelf locking ...
Solid steel lock body and double ball locking: ...
Description:
Solid steel lock body and double ball locking: high drill and pull resistanceHardened steel alloy shackle resists hacksaw attacks Full dual injection plastic jacketDurable plastic cylinder cover to protect inner mechanismHigh corrosion resistance.