Padlocks

RS Components offers a wide range of top quality, long lasting, high security padlocks for both commercial and residential use. Padlocks are portable locks equipped with a shackle that can be pushed through an opening and secured. High security padlocks act both as visual actual deterrents against theft. They come in various sizes ranging from 10 mm to 300 mm shackle length.Types of padlocksOur extensive range of padlocks offer a choice of combination, heavy duty, key or smart (Bluetooth) lock type; manufactured from bronze, titalium, aluminium, brass, stainless steel, laminated steel or hardened-steel for extra protection. Many are weatherproof padlocks, or corrosion-resistant and weather resistant padlocks for outdoor use. Plastic covered padlocks equipped with plastic shackle are ideal for electrical application and offer superior resistance to chemicals and temperature. Key-Lock type padlocks can be divided into two categories: Keyed AlikeNon-Keyed Alike.Keyed Alike padlocks guarantee that when you use a number of padlocks of the same size and type, the keys from each padlock will also operate all the others. This is an especially useful feature where multi-user access is a requirement.Choosing the right padlockBear in mind the working environment: for outdoor use, a waterproof padlock and anti-corrosion padlock is recommended e.g. for locking a bike up at night; for indoor use, a simple padlock can fulfil the task. When working with electrical appliances, a plastic covered padlock is recommended. These padlocks offer extra security and user protection. Combination or Bluetooth padlocks are a good choice for multi-user operation whereas Keyed Alike padlocks simply restrict access to only a few users.

...
Lees meer Lees minder

Filters

301 - 304 van 304 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Quantity Per Package
RS-stocknr. 151-2570
FabrikantnummerRS WARRIOR COMBI 45
FabrikantSquire
46,64 €
Each
Aantal stuks
Combination Padlock 8mm 20mm - - Indoor, Outdoor Yes Steel Blue 45mm 1
RS-stocknr. 827-4423
FabrikantRS PRO
15,79 €
Each
Aantal stuks
Combination Padlock 6mm 35mm - - Indoor, Outdoor Yes Brass Yellow 40mm 1
RS-stocknr. 122-2466
Fabrikantnummer98TI/90 B/EFSPP
FabrikantABUS
50,69 €
Each
Aantal stuks
Key 12mm 18mm - No Indoor, Outdoor Yes Titalium Silver 90mm 1
RS-stocknr. 704-0193
Fabrikantnummer145/30 Yellow
FabrikantABUS
10,94 €
Each
Aantal stuks
Combination Padlock 5mm 26mm - No Indoor, Outdoor Yes Aluminium, Steel Yellow 30mm 1
Related Products
ABUS TITALIUM material is based on a special ...
Description:
ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – ...
Body and shackle made from solid brassHigh corrosion ...
Description:
Body and shackle made from solid brassHigh corrosion resistanceAnti-spark properties for use in hazardous areas (petrol stations, etc)Available in 6 different coloursRust freepadlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616RS 340-5622) ...
Laminated steel body, hardened steel shackleEach laminate individually ...
Description:
Laminated steel body, hardened steel shackleEach laminate individually galvanised and chromatised for extra rust protection Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and pickingTough counter sunk rivetsDouble bolted shackle mechanismSelf locking ...
Solid steel lock body and double ball locking: ...
Description:
Solid steel lock body and double ball locking: high drill and pull resistanceHardened steel alloy shackle resists hacksaw attacks Full dual injection plastic jacketDurable plastic cylinder cover to protect inner mechanismHigh corrosion resistance.