Padlocks

RS Components offers a wide range of top quality, long lasting, high security padlocks for both commercial and residential use. Padlocks are portable locks equipped with a shackle that can be pushed through an opening and secured. High security padlocks act both as visual actual deterrents against theft. They come in various sizes ranging from 10 mm to 300 mm shackle length.
Types of padlocks
Our extensive range of padlocks offer a choice of combination, heavy duty, key or smart (Bluetooth) lock type; manufactured from bronze, titalium, aluminium, brass, stainless steel, laminated steel or hardened-steel for extra protection. Many are weatherproof padlocks, or corrosion-resistant and weather resistant padlocks for outdoor use.
Plastic covered padlocks equipped with plastic shackle are ideal for electrical application and offer superior resistance to chemicals and temperature.
Key-Lock type padlocks can be divided into two categories:
Keyed Alike
Non-Keyed Alike.
Keyed Alike padlocks guarantee that when you use a number of padlocks of the same size and type, the keys from each padlock will also operate all the others. This is an especially useful feature where multi-user access is a requirement.

Choosing the right padlock
Bear in mind the working environment: for outdoor use, a waterproof padlock and anti-corrosion padlock is recommended e.g. for locking a bike up at night; for indoor use, a simple padlock can fulfil the task.
When working with electrical appliances, a plastic covered padlock is recommended. These padlocks offer extra security and user protection. Combination or Bluetooth padlocks are a good choice for multi-user operation whereas Keyed Alike padlocks simply restrict access to only a few users.

...
Lees meer Lees minder

Filters

1 - 20 van 304 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Quantity Per Package
RS-stocknr. 339-9454
FabrikantnummerXR006040K1
FabrikantABUS
9,69 €
Each
Aantal stuks
Key 6mm 22mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 40mm 1
RS-stocknr. 811-3025
Fabrikantnummer813594
FabrikantBrady
98,10 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Red 38mm 6
RS-stocknr. 704-0096
Fabrikantnummer70IB/50HB80
FabrikantABUS
17,57 €
Each
Aantal stuks
Key 9mm 80mm - No Indoor, Outdoor Yes Brass, Stainless Steel Blue 59mm 1
RS-stocknr. 781-6041
FabrikantRS PRO
6,45 €
Each
Aantal stuks
Combination Padlock 5mm 26mm - - Indoor, Outdoor Yes Aluminium Red 30mm 1
RS-stocknr. 498-6330
FabrikantABUS
11,03 €
Each
Aantal stuks
Combination Padlock 4.5mm 19mm - - Indoor, Outdoor Yes Steel, Zinc Black/Grey 31mm 1
RS-stocknr. 121-8770
Fabrikantnummer4400EURD
FabrikantMaster Lock
95,42 €
Each
Aantal stuks
Bluetooth Smart 7mm 20mm Yes No Indoor No Zinc Black 47mm 1
RS-stocknr. 347-8052
FabrikantnummerXR0165 40
FabrikantABUS
21,09 €
Each
Aantal stuks
Combination Padlock 6mm 27mm - - Indoor, Outdoor Yes Brass, Steel Brass 40mm 1
RS-stocknr. 768-9745
Fabrikantnummer80TI/50 KA8011
FabrikantABUS
28,28 €
Each
Aantal stuks
Key 9.5mm 44.5mm - Yes Indoor, Outdoor Yes Titalium Grey 50mm 1
RS-stocknr. 339-9375
FabrikantnummerXR0060 20
FabrikantABUS
4,53 €
Each
Aantal stuks
Key 4mm 11mm - No Indoor, Outdoor Yes Brass, Steel Brass 20mm 1
RS-stocknr. 811-3028
Fabrikantnummer813596
FabrikantBrady
81,12 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Yellow 38mm 6
RS-stocknr. 121-8771
Fabrikantnummer4401EURDLH
FabrikantMaster Lock
127,76 €
Each
Aantal stuks
Bluetooth Smart 9mm 23mm Yes No Indoor, Outdoor Yes Zinc Black 56mm 1
RS-stocknr. 679-5748
FabrikantnummerCP50
FabrikantSquire
27,50 €
Each
Aantal stuks
Combination Padlock 8mm 26mm - - Indoor, Outdoor Yes Die Cast Alloy Blue 50mm 1
RS-stocknr. 704-0109
Fabrikantnummer70IB/45HB63
FabrikantABUS
21,41 €
Each
Aantal stuks
Key 8mm 63mm - No Indoor, Outdoor Yes Brass, Stainless Steel Blue 53mm 1
RS-stocknr. 339-9404
FabrikantnummerXR0060 40
FabrikantABUS
9,16 €
Each
Aantal stuks
Key 6mm 21mm - No Indoor, Outdoor Yes Brass, Steel Brass 40mm 1
RS-stocknr. 827-4414
FabrikantRS PRO
18,85 €
Each
Aantal stuks
Combination Padlock 7mm 32mm - - Indoor, Outdoor Yes Brass Yellow 53mm 1
RS-stocknr. 886-9157
Fabrikantnummer01805 72/30 Black
FabrikantABUS
17,09 €
Each
Aantal stuks
Key 4.4mm 50mm - Yes Indoor, Outdoor Yes Aluminium, Steel Black 31.8mm 1
RS-stocknr. 704-0291
Fabrikantnummer49940 - T65AL/40 Red KA 6401
FabrikantABUS
10,06 €
Each
Aantal stuks
Key 6.5mm 22.5mm - Yes Indoor, Outdoor Yes Aluminium, Steel Red 43mm 1
RS-stocknr. 768-9697
Fabrikantnummer64TI/40HB63
FabrikantABUS
11,69 €
Each
Aantal stuks
Key 6.5mm 69.5mm - No Indoor, Outdoor Yes Titalium Grey 40mm 1
RS-stocknr. 768-9685
Fabrikantnummer64TI/30HB60
FabrikantABUS
9,06 €
Each
Aantal stuks
Key 5mm 65mm - No Indoor, Outdoor Yes Titalium Grey 30mm 1
RS-stocknr. 704-0190
Fabrikantnummer145/30 Silver
FabrikantABUS
10,94 €
Each
Aantal stuks
Combination Padlock 5mm 26mm - No Indoor, Outdoor Yes Aluminium, Steel Grey 30mm 1
Related Products
Body and shackle made from solid brassHigh corrosion ...
Description:
Body and shackle made from solid brassHigh corrosion resistanceAnti-spark properties for use in hazardous areas (petrol stations, etc)Available in 6 different coloursRust freepadlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616RS 340-5622) ...
Hardened steel body and shackle which is nickel-plated ...
Description:
Hardened steel body and shackle which is nickel-plated for extra corrosion resistanceDrill and saw resistantDouble ball locking shackle to resist attackRemovable cylinder for fast re-keyingFreeze tested.
Solid steel lock body and double ball locking: ...
Description:
Solid steel lock body and double ball locking: high drill and pull resistanceHardened steel alloy shackle resists hacksaw attacks Full dual injection plastic jacketDurable plastic cylinder cover to protect inner mechanismHigh corrosion resistance.
Dial mechanism combination padlock featuring a strong rivet-free ...
Description:
Dial mechanism combination padlock featuring a strong rivet-free case and a steel shackle. Cataphoretic dip-coated for extreme corrosion resistanceShackle made from hardened steel, body made from zinc die-castPatented: resists 'shimming' methodUses a factory-set 3-digit codeGalvanised chrome locking ...