Anti-Fatigue Mats

Anti-fatigue mats are placed or fitted into hard floor surfaces and reduce fatigue caused by standing on flooring for long periods. Anti-fatigue matting helps in increasing productivity, reducing daily physical pressures placed on the body. Choose the anti-fatigue mat suitable for the environment you are working in whether it is in the home or at work. Mats are available in various forms and materials acting as a barrier by absorbing shocks from floor surfaces.Why use anti-fatigue mats?An Anti-fatigue mat helps reduce health problems caused by standing for long periods. The mats reduce pressure on legs, feet and your back. The mat reduces stress placed on the body protecting you from a hard floor surface and protects you from a damp or wet floor surface.How to select the correct anti-fatigue floor mat?Understand the exact purpose of the mat and what the anti-fatigue mat is to be used for.Choose a mat that meets your requirement.Understand the environment the anti-fatigue mat is used within.Consider the edging of the floor mat. This helps in avoiding trip and slip hazards.Understand how the mat is to be cleaned. Important if used within a feed industry environment.Understand the importance of the thickness of the mat.Is it to be used in a dry, wet or damp areaAnti-Fatigue floor mats are also called Orthomat and provide similar benefitsAnti-Fatigue Mats are also available with built-in resistance to chemicals and oilsWhat protection does the anti-fatigue mat provide?Reduces tirednessImprove productivityReduces medical issues with long periods of standingReduces body stress especially in the feet, legs and back plus blood flow and circulation.Shock absorptionDamp and wet areasTypes of Anti-Fatigue mat available?There is a mat available for all types if home and commercial areas.Mats are made of rubber, carpet material, vinyl, foam, PVC, EPDM foam.Rubber mats are especially useful in wet or damp areas as they allow water and other fluids to drain away from the surface area. Rubber mats are easy to clean.Interlinking floor mats are available and you but then in pieces that are put together like a jigsaw puzzle. The floor mat is put together to fit the floor area and locks together for a safe and secure fit. Edging is also available for this type of mat reducing trips hazards.

...
Lees meer Lees minder

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mat Material Surface Type Anti-Slip Product Format Range Thickness Environment Types Colour Chemical Resistant Length Oil Resistant Width Indoor/Outdoor Application
RS-stocknr. 418-1068
FabrikantnummerRR010010
FabrikantCOBA
181,96 €
Each
Aantal stuks
Rubber Ribbed Yes Roll COCArib 3mm - Black Yes 10m Yes 900mm - -
RS-stocknr. 193-4544
FabrikantnummerAF010001
FabrikantCOBA
52,48 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat 9mm Dry Black No 900mm No 600mm - -
RS-stocknr. 261-1703
FabrikantnummerSW010001
FabrikantCOBA
151,69 €
Each
Aantal stuks
Rubber Holes Yes Individual Worksafe 12mm Dry, Wet Black No 1.5m No 900mm - -
RS-stocknr. 872-5653
FabrikantnummerAF010903
FabrikantCOBA
133,03 €
Each
Aantal stuks
PVC Foam Solid Yes Roll Orthomat 9mm Dry Black No 3m No 900mm - -
RS-stocknr. 418-1030
FabrikantnummerFF010003
FabrikantCOBA
879,15 €
Each
Aantal stuks
PVC Foam Solid Yes Roll Orthomat Premium 12.5mm Dry Black No 18.3m No 900mm - -
Nieuw
RS-stocknr. 197-4311
FabrikantnummerSED010701
FabrikantCOBA
107,08 €
Each
Aantal stuks
- Diamond Pattern Yes Individual - 18mm - Black, Yellow No 600mm No No - -
RS-stocknr. 418-1197
FabrikantnummerBF010004
FabrikantCOBA
70,49 €
Each
Aantal stuks
Rubber Solid No Interlocking Middle Mat Bubblemat 14mm Dry Black No 900mm No 600mm - -
RS-stocknr. 418-1074
FabrikantnummerRR010020
FabrikantCOBA
243,11 €
Each
Aantal stuks
Rubber Ribbed Yes Roll COCArib 3mm - Black Yes 10m Yes 1.2m - -
Nieuw
RS-stocknr. 197-4319
FabrikantnummerHYG010003
FabrikantCOBA
399,39 €
Each
Aantal stuks
- Textured Yes Individual - 17mm - Black Yes 900mm Yes - - -
RS-stocknr. 762-1528
FabrikantnummerCV010002
FabrikantCOBA
61,92 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat Lite 6mm Dry Black No 1.5m No 900mm - -
Nieuw
RS-stocknr. 197-4321
FabrikantnummerOCP010002
FabrikantCOBA
131,64 €
Each
Aantal stuks
- Pebbled No Roll - 15mm - Black No 900mm No No - -
RS-stocknr. 122-4451
FabrikantnummerBF010706
FabrikantCOBA
121,68 €
Each
Aantal stuks
Rubber Solid No Interlinking Bubblemat Safety 14mm Dry Black, Yellow No 1.2m No 900mm - -
RS-stocknr. 872-5690
FabrikantnummerHI010001G
FabrikantCOBA
242,07 €
Each
Aantal stuks
Nitrile Rubber Holes Yes - High Duty Grit 10mm - Black - 1.5m - 900mm Indoor, Outdoor Engineering, Industrial
RS-stocknr. 122-4454
FabrikantnummerDP010010
FabrikantCOBA
59,74 €
Each
Aantal stuks
PVC Solid Yes Interlinking Corner Tile Deckplate Connect 14mm Dry Black No 500mm No 500mm - -
RS-stocknr. 193-4566
FabrikantnummerAF060001
FabrikantCOBA
52,48 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat 9mm Dry Grey No 900mm No 600mm - -
RS-stocknr. 193-4601
FabrikantnummerAF010702
FabrikantCOBA
109,40 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat Safety 9mm Dry Black, Yellow No 1.5m No 900mm - -
Nieuw
RS-stocknr. 197-4313
FabrikantnummerSED010702
FabrikantCOBA
178,48 €
Each
Aantal stuks
- Diamond Pattern Yes Individual - 18mm - Black, Yellow No 900mm No No - -
RS-stocknr. 159-6169
FabrikantRS PRO
68,05 €
Each
Aantal stuks
PVC Foam Solid Yes Individual - 10mm Dry Black No 600mm No 900mm - -
RS-stocknr. 872-5647
FabrikantnummerOU010001
FabrikantCOBA
63,84 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat Ultimate 10mm Dry, Wet Black Yes 900mm Yes 600mm - -
Nieuw
RS-stocknr. 191-4041
Fabrikantnummer2600.A2
FabrikantFacom
15,12 €
Each
Aantal stuks
Rubber - - Roll - - - - - 568mm - 419 (Dia.)mm - -
Related Products
Manufactured from 100% closed cell vinyl foamProvides comfortable ...
Description:
Manufactured from 100% closed cell vinyl foamProvides comfortable underfoot cushioningReduces pressure pain caused by prolonged standingProtects from the effects of a hard, cold concrete floorRibbed surface reduces the risk of slippingColour: GreyProduct height: 9mm.
Interlocking tile version of bubble surface mat. Three ...
Description:
Interlocking tile version of bubble surface mat. Three modules can be linked together to cover any shaped area.Raised bubbled surface to stimulate blood circulation.Soft but sturdy rubber material offers comfort from cold hard concrete floors.
Takes the sting out of standing. Durable anti-fatigue ...
Description:
Takes the sting out of standing. Durable anti-fatigue mat with robust fluted PVC surface.Ribbed surface helps to provide a firmer footing.’Cushion’ foam backing provides good levels of comfort underfoot.Ramped edges reduce the risk of tripping and allow easy trolley access.Available ...
A unique dual layered black anti-fatigue mat, thickness ...
Description:
A unique dual layered black anti-fatigue mat, thickness 12.5mmFeatures a high density PVC top layer that offers greater durabilityLow density bottom surface offers excellent fatigue relief propertiesAnti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg ...