Fire Blankets

Fire blankets are a small and cost effective fire extinguishing device. Fire safety is one of the most important topics of discussion in health and safety. To comply with current regulations, all fire equipment must be properly installed, tested and maintained.Fire Extinguishers and hoses are often looked at as the main safety equipment in these situations, but fire blankets are severely overlooked in their importance. A good quality fire blanket should be easily accessed and used, ensuring a small domestic or workplace fire, does not turn into a life-threatening situation. Workplace or Domestic usesFor domestic and light industrial use, including home and work based kitchens.Not suitable for electrical or vehicle firesKitemarked and manufactured to BS EN 1869:1997

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Height Width Container Colour Container Material Material Mounting Type
RS-stocknr. 523-178
FabrikantnummerFBB160-HP
FabrikantTopspec Euro
45,72 €
Each
Aantal stuks
1.2 m 1.8m Red Plastic Glass Fibre Wall Mounted
RS-stocknr. 523-146
FabrikantnummerFBB120-HP
FabrikantTopspec Euro
32,28 €
Each
Aantal stuks
1.2 m 1.2m Red Plastic Glass Fibre Wall Mounted
RS-stocknr. 523-156
FabrikantnummerFBB110-HP
FabrikantTopspec Euro
26,90 €
Each
Aantal stuks
1 m 1m Red Plastic Glass Fibre Wall Mounted
Related Products
From RS Pro a range of high-quality extruded ...
Description:
From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses. • Very good optical clarity• Good impact resistance and shatterproof• High surface hardness and durability• Good UV and environmental stability• ...
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
Environmental: Glass filled Nylon 66 is unaffected by ...
Description:
Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption. High temperature ...
From RS Pro a range of high-quality glass ...
Description:
From RS Pro a range of high-quality glass fibre reinforced black nylon sheets available in a range of sizes and thicknesses. • High level of stiffness• Good UV resistance• Weather resistant• Resistance to many oils, greases and fuels• Good wear ...