Safety Harnesses

A safety harness is very similar to a fall arrest system, they are pieces of equipment that have been specially designed to protect a person from injury and accidents. A safety harness functionality is to absorb the kinetic energy created when a fall occurs, this is done through properly fitting the harness on a person and attaching the harness to a sturdy, strong place such as a solid railing or built in hook.

The majority of the harnesses in our range are lightweight, simple to use and feature adjustable straps which allow the user to properly and safely fit the harness. Our range also features options that include a belt, reflective and Hi-Vis as well as extra safety features such as adjustable shoulder, chest and leg straps.

How does a Safety Harness work?

Fall arrest systems are connected to a fall arrest lanyard which is a couple of meters long. When a fall happens, the lanyard absorbs the energy created by the fall. The harness acts as fall protection whilst allowing full movement capabilities. Working from a height can be dangerous and accounts for one of the biggest causes of personal injury, so safety equipment that can be relied upon is imperative.

Fall arrest vests are the similar to a fall arrest harnesses except with a jacket and are highly visible. They can contain pockets to store tools and equipment. The other advantage of a vest is the protection it provides from chemicals, dirt and UV light. A Jacket harness is often used by people who need to carry out their normal work duties but may occasionally work at height throughout the day.

When must a Safety Harness be used?

Safety harnesses, fall arrest systems and full body harnesses are widely used in the building industry, this is because they provide safety and freedom of movement for workers. They are considered a valuable piece of protective equipment, but in some areas of work it is mandatory to wear a body harness, fall arrest equipment or safety harness. Places such as construction workers who are walking or working on an unprotected edge that is six feet or more above a lower level.


...
Lees meer Lees minder

Filters

1 - 20 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Harness Attachment Point Harness Size Belt Included Adjustable Straps Buckle Type Hi-Vis Reflective Padding Harness Colour Weight Capacity Fastener Material
RS-stocknr. 122-5284
FabrikantnummerC73JFA 1
FabrikantPetzl
132,43 €
Each
Aantal stuks
Front, Rear M No Belt Chest, Leg, Shoulder Quick Connect No No Leg, Shoulder, Waist Black, Yellow 140kg Aluminium
RS-stocknr. 123-8766
Fabrikantnummer1032918
282,80 €
Each
Aantal stuks
Front, Rear M/L No Belt Chest, Leg, Shoulder Quick Connect Yes Yes None Black, Green, Yellow 140kg Aluminium
RS-stocknr. 122-5281
FabrikantnummerC73JFA 1U
FabrikantPetzl
150,63 €
Each
Aantal stuks
Front, Rear M No Belt Chest, Leg, Shoulder Quick Connect No No Leg, Shoulder, Waist Black, Yellow 140kg Aluminium
RS-stocknr. 861-0412
FabrikantnummerFAR0204
FabrikantJSP
103,73 €
Each
Aantal stuks
Front, Rear, Sides Universal With Belt Chest, Leg, Shoulder Pass Through No No None Black, Grey 136kg Aluminium
RS-stocknr. 104-0890
Fabrikantnummer1031438
43,47 €
Each
Aantal stuks
Rear Universal No Belt Chest, Leg Pass Through No No None Blue 100kg Steel
RS-stocknr. 861-0444
FabrikantnummerFAR0401
FabrikantJSP
142,93 €
Each
Aantal stuks
Front, Rear Universal No Belt Chest, Leg, Shoulder Quick Connect No No Back, Leg, Shoulder Black, Red 136kg Aluminium
RS-stocknr. 104-0878
FabrikantnummerT. 2 : 1032840
77,56 €
Each
Aantal stuks
Front, Rear M/L No Belt Chest, Leg, Shoulder Pass Through No No None Black, Green 140kg Steel
RS-stocknr. 861-0399
FabrikantnummerFAR0302
FabrikantJSP
33,68 €
Each
Aantal stuks
Front, Rear Universal No Belt Chest, Leg Pass Through No No None Black 136kg Steel
RS-stocknr. 104-0891
Fabrikantnummer1031440
49,93 €
Each
Aantal stuks
Front, Rear Universal No Belt Chest, Leg Pass Through No No None Blue 100kg Steel
RS-stocknr. 861-0393
FabrikantnummerFAR0303
FabrikantJSP
56,38 €
Each
Aantal stuks
Front, Rear, Sides Universal With Belt Chest, Leg Pass Through No No None Black 136kg Steel
RS-stocknr. 123-6149
FabrikantnummerAB10113NG
FabrikantProtecta
63,40 €
Each
Aantal stuks
Rear M/L No Belt Chest, Leg Pass Through No No None Grey, Red 140kg Steel
RS-stocknr. 104-0881
FabrikantnummerT. 2 : 1032872
133,82 €
Each
Aantal stuks
Front, Rear M/L No Belt Chest, Leg, Shoulder Quick Connect No No None Black, Green 140kg Aluminium
RS-stocknr. 178-3386
FabrikantnummerC071BA01
FabrikantPetzl
252,05 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 178-3387
FabrikantnummerC071BA02
FabrikantPetzl
252,05 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 178-3396
FabrikantnummerC085AA01
FabrikantPetzl
176,53 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 161-8388
Fabrikantnummer1112915
FabrikantDBI-Sala
108,25 €
Each
Aantal stuks
Rear Universal No Belt Chest, Leg Pass Through No No None Blue, Yellow 140kg Steel
RS-stocknr. 178-3388
FabrikantnummerC079AA00
FabrikantPetzl
139,37 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 161-8396
Fabrikantnummer9502120NG
FabrikantProtecta
27,31 €
Each
Aantal stuks
- - - - - - - - Black - -
RS-stocknr. 178-3397
FabrikantnummerC085AA02
FabrikantPetzl
176,53 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 181-2204
FabrikantnummerC071BA00
FabrikantPetzl
242,03 €
Each
Aantal stuks
- - With Belt Shoulder - - - - - - -
Related Products
Miller H Design Duraflex 2-point auto-release harness complete ...
Description:
Miller H Design Duraflex 2-point auto-release harness complete with 2 front webbing loops and automatic chest and leg strap buckles. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent ...
Delta Comfort range of safety harnesses is tough ...
Description:
Delta Comfort range of safety harnesses is tough featuring coated corrosion resistant hardware including water and abrasion resistant webbing. The individual shape of the Comfort harness ensures that they are easy to put on and remove due to the unique ...
Newton Easyfit Hi-Viz fall arrest harness keeps its ...
Description:
Newton Easyfit Hi-Viz fall arrest harness keeps its shape due to a vest and fast automatic buckles, sternal and leg loop. A fluorescent coloured vest complete with reflective strips ensuring maximum visibility. The harness is quick and easy to put ...
From the biggest selling range of harnesses in ...
Description:
From the biggest selling range of harnesses in the world, the newest DBI-SALA® Delta™ full-body harness offers industry-first features such as an improved ergonomic fit and feel, lighter-weight buckles and high-strength webbing. Employing a patented No-Tangle™ triangle pattern creates a ...