ESD Test Meters

ESD (electrostatic discharge) test meters are used to measure the level of electrostatic discharge on a person, surface, or piece of equipment. This is to prevent damage to other equipment, such as flip-flop integrated circuits or other devices with integrated circuits, that might be caused by sparks from excess ESD. These sparks may also be a fire hazard.

How do ESD test meters work?

ESD test meters measure electrostatic discharge by monitoring the surface resistance level to determine whether it is within an acceptable range for safety. A light or series of lights is often used to indicate this.

Types of ESD test meters

ESD test meters can vary quite widely in their specific function, depending on what they are measuring. They can be battery or mains operated, and may be worn on the wrist or mounted onto a surface. They can therefore be of different sizes and may utilise different equipment to measure the level of electrostatic discharge, such as a foot plate or an outlet analyser.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Equipment Type Power Source Test Point Supply Voltage Depth Height Plug Type Display Type Width Complies with EN 61340-5-1 Calibrated
RS-stocknr. 122-9143
FabrikantRS PRO
230,40 €
Each
Aantal stuks
Tester Battery Wrist 9V 30 mm 90 mm - LED 70mm Yes -
RS-stocknr. 877-2536
Fabrikantnummer222642
FabrikantDesco Europe
1.590,48 €
Each
Aantal stuks
Meter Battery Surface - - 100 mm - LCD, LED 100mm Yes -
RS-stocknr. 761-0711
FabrikantRS PRO
202,80 €
Each
Aantal stuks
- - - - - - - - - - RSCAL
RS-stocknr. 733-996
FabrikantRS PRO
261,09 €
Each
Aantal stuks
Tester Battery Wrist & Foot 9V dc 26 mm 115 mm - LED 70mm Yes -
RS-stocknr. 763-0945
FabrikantRS PRO
110,14 €
Each
Aantal stuks
- - - - - 40 mm - - 61mm - -
RS-stocknr. 418-0885
FabrikantRS PRO
331,09 €
Each
Aantal stuks
Tester Battery Wrist & Foot 9V dc 26 mm 115 mm - LED 70mm Yes RSCAL
RS-stocknr. 877-2488
FabrikantRS PRO
744,21 €
Each
Aantal stuks
Tester Mains Wrist & Foot 12V dc - 90 mm Euro Plug, UK LED 143mm Yes -
RS-stocknr. 821-1264
FabrikantRS PRO
321,94 €
Each
Aantal stuks
Resistivity Tester Battery Surface 9V 32 mm 130 mm - LED 70mm Yes -
RS-stocknr. 418-0879
FabrikantRS PRO
303,47 €
Each
Aantal stuks
Tester Battery, Mains Wrist 9V dc 26 mm 115 mm - LED 70mm Yes RSCAL
RS-stocknr. 685-8745
Fabrikantnummer99037
FabrikantDesco Europe
287,64 €
Each
Aantal stuks
Tester Battery, Mains Wrist & Foot 9V dc 140 mm 40 mm - LED 80mm Yes -
RS-stocknr. 776-8321
Fabrikantnummer60466
FabrikantDesco Europe
1.073,68 €
Each
Aantal stuks
Tester Battery Surface 9V 23.9 mm 125.5 mm - LCD 69.9mm Yes -
RS-stocknr. 253-0727
FabrikantRS PRO
233,47 €
Each
Aantal stuks
Tester Battery, Mains Wrist 9V dc 26 mm 115 mm - LED 70mm Yes -
Nieuw
RS-stocknr. 196-1189
FabrikantnummerIZH10-H
FabrikantSMC
518,77 €
Each
Aantal stuks
- Battery - 1.5V dc 13 (Sensor) mm, 20 (Display) mm 87.5 (Sensor) mm, 110 (Display) mm - LCD 16.6 (Sensor) mm, 40 (Display) mm - -
RS-stocknr. 776-8318
FabrikantRS PRO
844,00 €
Each
Aantal stuks
Analogue Surface Resistance Test Kit Battery Surface 9V 241 mm 89 mm - Analogue 305mm Yes -
RS-stocknr. 399-5658
FabrikantRS PRO
94,45 €
Each
Aantal stuks
Wall Plate Not Required Wrist & Foot - 350 mm 3 mm - - 300mm Yes -
RS-stocknr. 838-1152
FabrikantnummerCTC028
FabrikantSCS
1.398,81 €
Each
Aantal stuks
ESD Sensor - Surface - - 60.96 mm - - 50.8mm - -
RS-stocknr. 126-8850
FabrikantRS PRO
216,82 €
Each
Aantal stuks
Tester Battery Chair, Floor, Surface, Wrist 3V 20 mm 120 mm - LED 50mm Yes -
RS-stocknr. 685-8754
Fabrikantnummer99038
FabrikantDesco Europe
496,01 €
Each
Aantal stuks
Tester Battery, Mains Wrist & Foot 9V dc 140 mm 40 mm - LED 80mm Yes -
RS-stocknr. 178-4223
Fabrikantnummer19290
FabrikantDesco Europe
2.063,23 €
Each
Aantal stuks
- Battery - - 32 mm 210 mm - Digital 100mm - -
RS-stocknr. 776-8315
FabrikantRS PRO
142,73 €
Each
Aantal stuks
Tester Mains Wrist 220V ac 51 mm 76 mm UK LED 51mm Yes -
Related Products
From RS PRO comes a low cost, battery ...
Description:
From RS PRO comes a low cost, battery powered component tester with a 3 digit LCD display and a maximum reading of 1999. The RS PRO ICT 76 measures a number of electrical parameters which include resistance, capacitance, diode and ...
Rated charge amount range: ±20.0kV.Minimum display unit: 0.1kV ...
Description:
Rated charge amount range: ±20.0kV.Minimum display unit: 0.1kV (±1.0 to ±20.0 kV)/0.01kV (0 to ±0.99 kV).Compact & Lightweight: 85g.Backlight for reading in the dark.
The Analogue Surface Resistance Test Kit is a ...
Description:
The Analogue Surface Resistance Test Kit is a portable battery-powered instrument designed to measure resistance point-to-point (Rp-p) and surface to ground (Rg). The meter is equipped with an automatic test voltage selector. The test voltage will switch from 10V to ...
This EM Field Sensor enables the EM Eye ...
Description:
This EM Field Sensor enables the EM Eye Meter to be transformed into an EMF Meter, Power Density Meter and EIRP Meter.The EM Eye Meter detects and measures high frequency electric fields that may be present in equipment, tools, and ...