ESD Static Grounding Clamps

ESD (electrostatic discharge) static grounding clamps are used to connect electrical equipment to the ground, in order to prevent electrostatic discharge. This helps to mitigate risk by making it less likely that pieces of equipment, like devices using integrated circuits, do not get damaged by ESD, and additionally reducing the likelihood of sparks that may cause a fire.

How do ESD static grounding clamps work?

ESD static grounding clamps are composed of a length of cord that has a clamp at one end and a grounding device at the other. The clamp is attached to a piece of equipment, such as a vehicle or container, and the other end connected to the ground. The wire usually has a strong core with low resistance and an insulating cover which is protective against hazardous materials.

Types of ESD static grounding clamps

ESD static grounding clamps can differ according to:

  • the size of the clamp jaw opening, which is calibrated according to the size of equipment needing to be clamped
  • the configuration of the cord, which can be coiled or straight
  • the length of cord

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cord Length Jaw Opening Cord Style Hazardous Area Certification
RS-stocknr. 233-339
FabrikantnummerVESX10
FabrikantNewson Gale
191,89 €
Each
Aantal stuks
5m 40mm Coiled ATEX
RS-stocknr. 233-323
FabrikantnummerVESX70
FabrikantNewson Gale
76,11 €
Each
Aantal stuks
3m 25mm Coiled ATEX