ESD-Safe Tape

ESD (electro-static discharge) safe tape is a kind of adhesive, anti-static tape used to seal packages where electro-static discharge may to cause a problem. ESD tape is either naturally anti-static or has been treated so that as it is unwound or used, there is little risk of static.

What is ESD safe tape used for?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Types of ESD safe tape

ESD safe tape can vary according to:

  • its size and length, depending on the size of the package that needs to be sealed
  • the material it is made from, which can be conductive or dissipative or neither
  • its colour and design, which may be plain or have a logo displaying its ESD safe properties

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Dissipative Width Conductive Anti-Static Cleanroom Text/Logo On Tape Colour Usage Type Complies with EN 61340-5-1
RS-stocknr. 782-2028
Fabrikantnummer605262-1
FabrikantTE Connectivity
20,58 €
Each
Aantal stuks
Vinyl 3.04m - 1in - - - - - - -
RS-stocknr. 782-3241
Fabrikantnummer605980-1
FabrikantTE Connectivity
21,39 €
1 Reel of 1
Reel(s)
Rubber 30ft - 0.75in - - - - - - -
RS-stocknr. 781-2686
Fabrikantnummer1-608036-4
FabrikantTE Connectivity
59,45 €
Each
Aantal stuks
Silicon 15ft - 1in - - - - - - -
RS-stocknr. 782-2037
Fabrikantnummer608036-4
FabrikantTE Connectivity
37,12 €
Each
Aantal stuks
Silicon 10.97m - 1in - - - - - - -
RS-stocknr. 782-3245
Fabrikantnummer608036-1
FabrikantTE Connectivity
40,01 €
1 Reel of 1
Reel(s)
Silicon 36ft - 1in - - - - - - -