ESD-Safe Tape

ESD (electro-static discharge) safe tape is a kind of adhesive, anti-static tape used to seal packages where electro-static discharge may to cause a problem. ESD tape is either naturally anti-static or has been treated so that as it is unwound or used, there is little risk of static.

What is ESD safe tape used for?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Types of ESD safe tape

ESD safe tape can vary according to:

  • its size and length, depending on the size of the package that needs to be sealed
  • the material it is made from, which can be conductive or dissipative or neither
  • its colour and design, which may be plain or have a logo displaying its ESD safe properties

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Dissipative Width Conductive Anti-Static Cleanroom Text/Logo On Tape Colour Usage Type Complies with EN 61340-5-1
RS-stocknr. 733-980
FabrikantRS PRO
13,85 €
Each
Aantal stuks
PVC 66m No 50mm No Yes No Attention ESD Protected Area Black/Yellow Packaging Yes
RS-stocknr. 443-9812
FabrikantRS PRO
10,23 €
Each
Aantal stuks
PP 36m Yes 18mm No No No Logo Clear Packaging Yes
RS-stocknr. 443-9799
FabrikantRS PRO
7,35 €
Each
Aantal stuks
PP 36m Yes 12mm No No No Logo Clear Packaging Yes
RS-stocknr. 443-9828
FabrikantRS PRO
10,90 €
Each
Aantal stuks
PP 36m Yes 24mm No No No Logo Clear Packaging Yes
RS-stocknr. 340-7533
FabrikantRS PRO
19,82 €
Each
Aantal stuks
PVC 66m No 50mm No Yes No ESD Protected Area Black/Yellow Floor Yes
RS-stocknr. 443-9834
FabrikantRS PRO
18,19 €
Each
Aantal stuks
PP 36m Yes 48mm No No No Logo Clear Packaging Yes
RS-stocknr. 184-6695
FabrikantRS PRO
52,92 €
Each
Aantal stuks
Polyamide - - 6 Dia.mm - - - - - Masking Yes
RS-stocknr. 125-2397
FabrikantRS PRO
12,54 €
Each
Aantal stuks
PVC 66m No 50mm No Yes No Attention Yellow/Black Packaging Yes
RS-stocknr. 184-6697
FabrikantRS PRO
88,88 €
Each
Aantal stuks
Polyamide - - 10 Dia.mm - - - - - Masking Yes
RS-stocknr. 877-2494
Fabrikantnummer242278
FabrikantDesco Europe
4,47 €
Each
Aantal stuks
Paper 54.8m No 12mm No Yes No - Cream Masking Yes
RS-stocknr. 194-2242
Fabrikantnummer40 66X12,7
Fabrikant3M
20,38 €
Each
Aantal stuks
- 66m - - - - - - - - -
RS-stocknr. 468-415
FabrikantnummerHB836-19
FabrikantHi-Bond
51,52 €
Each
Aantal stuks
Polyamide 33m No 19mm No Yes Yes - Orange Masking No
RS-stocknr. 468-419
FabrikantnummerHB836-12
FabrikantHi-Bond
32,54 €
Each
Aantal stuks
Polyimide 33m No 12mm No Yes Yes - Orange Masking No
RS-stocknr. 468-447
FabrikantnummerHB836-25
FabrikantHi-Bond
71,15 €
Each
Aantal stuks
Polyamide 33m No 25mm No Yes Yes - Orange Masking No
RS-stocknr. 832-5388
Fabrikantnummer242277
FabrikantDesco Europe
25,58 €
Each
Aantal stuks
Plastic, Rubber 65.8m No 48mm No Yes No Antistatic Tape Clear Packaging Yes
RS-stocknr. 832-5382
Fabrikantnummer242279
FabrikantDesco Europe
8,49 €
Each
Aantal stuks
Paper 54.8m No 18mm No Yes No - Cream Masking Yes
RS-stocknr. 782-3241
Fabrikantnummer605980-1
FabrikantTE Connectivity
21,39 €
1 Reel of 1
Reel(s)
Rubber 30ft - 0.75in - - - - - - -
RS-stocknr. 171-1614
Fabrikantnummer42-020-0019
FabrikantEUROSTAT
29,81 €
Each
Aantal stuks
- 33m - 19mm - Yes Yes - Brown - -
RS-stocknr. 877-2491
Fabrikantnummer242271
FabrikantDesco Europe
9,46 €
Each
Aantal stuks
Plastic, Rubber 65.8m No 18mm No Yes No Antistatic Tape Clear Packaging Yes
RS-stocknr. 877-2514
Fabrikantnummer242292
FabrikantDesco Europe
4,74 €
Each
Aantal stuks
Plastic, Rubber 32.9m No 24mm No Yes No - Clear Packaging Yes
Related Products
This is an all purpose insulating and sealing ...
Description:
This is an all purpose insulating and sealing tape which bonds itself permanently, water seals, has better insulating qualities than electrical tape and is ideal for “buried” applications. Self-Amalgamating Cold shrink tapeFor wrapping electrical cable splices and terminations.
Silicone Fusion Tape has a center color stripe ...
Description:
Silicone Fusion Tape has a center color stripe on one side throughout the length which serves as a guide to proper coverage when wrapping. Self-adhering and selfcuring; bonds into a permanent, inseparable insulator within 24 hours at room temperatureColor stripe ...
ESD Shielding grid tapeBoth surfaces are non-tribocharging at ...
Description:
ESD Shielding grid tapeBoth surfaces are non-tribocharging at 50% RHAbsence of shed, crack, chip, or rub offNon-corrosiveNo silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tapeThickness 1.9 mil (0.049 mm)Max Temperature ...
ESD Clear cellulose tapePrevents damage to sensitive electronic ...
Description:
ESD Clear cellulose tapePrevents damage to sensitive electronic components in manufacturingFor general purpose ESD tape applicationsIdeal for sealing ESD bags and other ESD packaging/containersThickness 2.4 mil (0.06.mm)Temperature range: -10°C → +71°C.