ESD-Safe Mats

ESD safe mats, or static control grounding mats, are used to ground you when you're working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.

Why use an ESD safe mat?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection.

It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Features and benefits of ESD safe mats

Features and benefits of ESD safe mats may include:

  • Versatile for use as a bench mat or floor mat.
  • Thick material that is hard-wearing and offers anti-fatigue properties for long product life.
  • Smooth surface that makes cleaning up quick and easy.

...
Lees meer Lees minder

Filters

21 - 38 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Use Type Suitable For Thickness Colour Length Width Complies with EN 61340-5-1 Material Number of Material Layers Resistance Surface Texture Type
RS-stocknr. 787-3123
FabrikantRS PRO
68,33 €
Each
Aantal stuks
Floor Floor 9mm Grey 900mm 600mm No Foam, PVC 1 1 x 10⁹ → 1 x 10¹⁰Ω Embossed
RS-stocknr. 466-1665
FabrikantRS PRO
197,48 €
Each
Aantal stuks
Bench, Floor Chemical Resistance, Continuous Monitoring, Soldering 3.2mm Blue 1.8m 1.22m Yes Antistatic/Static Dissipative with Synthetic Rubber 3 1x10⁶≤ R ≤1x10⁸Ω Smooth
RS-stocknr. 787-2118
FabrikantRS PRO
433,35 €
Each
Aantal stuks
Bench Chemical Resistance, Continuous Monitoring, Soldering 3mm Blue 3m 1.22m Yes Natural and Synthetic Rubber Blend 3 1x10⁶≤ R ≤1x10⁸Ω Smooth
RS-stocknr. 787-3111
FabrikantRS PRO
72,66 €
Each
Aantal stuks
Bench Bench 2mm Grey 1.2m 600mm No Rubber 2 2.3 x 108Ω Smooth
RS-stocknr. 185-8399
FabrikantnummerAS060003
FabrikantCOBA
1.027,41 €
Each
Aantal stuks
Floor Floor 9mm Grey 18.3m 900mm No Foam, PVC 1 1 x 10⁹ → 1 x 10¹⁰Ω Pebbled
RS-stocknr. 185-8406
FabrikantnummerAS060002
FabrikantCOBA
134,01 €
Each
Aantal stuks
Floor Floor 9mm Grey 1.5m 900mm No Foam, PVC 1 1 x 10⁹ → 1 x 10¹⁰Ω Pebbled
RS-stocknr. 838-1338
Fabrikantnummer8213
FabrikantSCS
122,40 €
Each
Aantal stuks
Table Work Surfaces 3.5mm Grey 1.2m 600mm Yes Vinyl 3 <10⁹Ω Smooth
RS-stocknr. 194-540
Fabrikantnummer10048 - 1,15X0,45
Fabrikant3M
96,80 €
Each
Aantal stuks
Bench, Floor - 2.1mm - 1.15m 450mm - - - - -
RS-stocknr. 738-9754
FabrikantnummerDE-23277
FabrikantDesco Europe
78,85 €
Each
Aantal stuks
Bench Work Surfaces 2mm Blue 900mm 600mm Yes Rubber 2 1x10⁶≤ R ≤1x10⁸Ω Embossed
RS-stocknr. 194-534
Fabrikantnummer10044 - 0,90X0,45
Fabrikant3M
82,10 €
Each
Aantal stuks
Floor - 2.1mm - 900mm 450mm - - - - -
RS-stocknr. 738-9751
Fabrikantnummer228082
FabrikantDesco Europe
933,85 €
Each
Aantal stuks
Bench Work Surfaces 2mm Blue 10m 1.22m Yes Rubber 2 1x10⁶≤ R ≤1x10⁸Ω Embossed
RS-stocknr. 838-0701
Fabrikantnummer8214
FabrikantSCS
119,06 €
Each
Aantal stuks
Table Work Surfaces 3.5mm Blue 1.2m 600mm Yes Vinyl 3 <10⁹Ω Smooth
RS-stocknr. 738-9757
FabrikantnummerDE-23278
FabrikantDesco Europe
89,74 €
Each
Aantal stuks
Bench Work Surfaces 2mm Blue 1.2m 600mm Yes Rubber 2 1x10⁶≤ R ≤1x10⁸Ω Embossed
RS-stocknr. 194-528
Fabrikantnummer10049 - 1,15X0,60
Fabrikant3M
131,11 €
Each
Aantal stuks
Floor - 2.1mm - 1.15m 600mm - - - - -
RS-stocknr. 838-1231
FabrikantnummerTM2436L3BL-L
FabrikantSCS
88,51 €
Each
Aantal stuks
Table Work Surfaces 3.43mm Blue 914.4mm 609.6mm Yes Vinyl 3 <10⁹Ω Smooth
Nieuw
RS-stocknr. 197-5458
FabrikantnummerM3013
FabrikantStartech
24,85 €
Each
Aantal stuks
Desk - 2mm Beige 600mm 700mm - - - - -
RS-stocknr. 918-5071
Fabrikantnummer10CC5
Fabrikant3M
157,65 €
Each
Aantal stuks
- - - Blue 1.15m 900mm - - - - -
RS-stocknr. 2508948382
Fabrikantnummer40935
FabrikantDesco
320,52 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
This kit is a complete solution for a ...
Description:
This kit is a complete solution for a workstation.It includes a table pad, a floor mat, an adjustable bracelet and cord, as well as two grounding cords.Double-weft pad resists solder and features a 10 mm male snap,and a dual terminal ...
Kit contents: high quality static dissipative mat (2 ...
Description:
Kit contents: high quality static dissipative mat (2 x 10mm male snaps); adjustable wrist strap set; 4m EBP ground cord; black wide jaw crocodile clip; stacking banana jack/10mm stud adaptor; carry pouchMat includes 2 pockets each 185mm x 285mmSurface resistance ...
This anti-static mat workstation kit offers excellent value ...
Description:
This anti-static mat workstation kit offers excellent value for money and includes everything required to get started. Contents include an anti-static 3-layer sized 1.2 x 2.4 m; anti-static 3-layer mat; adjustable wrist band; common point ground lead; and two coiled ...
StarTech desktop anti-static mat helps to protect valuable ...
Description:
StarTech desktop anti-static mat helps to protect valuable computer equipment from dangerous static electricity. This high quality anti-static mat is constructed from the highest quality static dissipative material, to ensure safe operation of equipments. Technical specifications meet IBM & US ...