ESD-Safe Field Kits

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cord Length Mat Length Mat Width Mat Resistance Mat Thickness Complies with EN 61340-5-1
RS-stocknr. 681-1235
FabrikantRS PRO
76,22 €
Each
Aantal stuks
4m 380mm 510mm 10⁶ 10¹⁰ 0.75mm Yes
RS-stocknr. 220-9940
FabrikantnummerRK-11700
FabrikantPlastic Systems
560,84 €
Each
Aantal stuks
4m 750 mm, 1200 mm 1220 mm, 1500 mm 10⁶ 10⁹Ω 2 (Bench Mat) mm, 2.5 (Floor Mat) mm Yes
RS-stocknr. 918-5598
Fabrikantnummer8501
FabrikantSCS
120,54 €
Each
Aantal stuks
1.5m 559mm 610mm 1 x 10⁶ 1 x 10⁹Ω 0.019in Yes
RS-stocknr. 252-4621
FabrikantnummerRSKN117
FabrikantPlastic Systems
257,60 €
Each
Aantal stuks
4m 1200mm 600mm 10⁶ 10⁸Ω 2mm Yes
RS-stocknr. 681-1231
FabrikantRS PRO
99,16 €
Each
Aantal stuks
4m 590mm 550mm 10⁶ 10⁸ 0.75mm Yes
RS-stocknr. 145-2123
FabrikantRS PRO
72,52 €
1 Kit
Kit(s)
- 600mm 600mm 10⁴ (Conductive) Ω, 10⁷ (Rg) MΩ, 10⁸ (Dissipative) Ω - Yes
RS-stocknr. 123-5615
FabrikantRS PRO
44,62 €
1 Kit
Kit(s)
2.4m 299mm 450mm <105Ω 3mm Yes
RS-stocknr. 123-5614
FabrikantRS PRO
44,62 €
1 Kit
Kit(s)
2.4m 298mm 450mm <105Ω 2mm Yes
RS-stocknr. 145-2122
FabrikantRS PRO
88,49 €
1 Kit
Kit(s)
- 590mm 545mm 10⁸Ω - Yes
Related Products
Designed for DIT stud fixing to floor and ...
Description:
Designed for DIT stud fixing to floor and bench mats and laminatesSimple to use.
Probe Kit of four stainless steel tools with ...
Description:
Probe Kit of four stainless steel tools with pouchErgonomic hex handleNon-magnetic, conductive.
The Titan roofing kit is a complete kit ...
Description:
The Titan roofing kit is a complete kit that offers safety and security. Included in the kit is a Titan 2 point harness, 12 mm rope lifeline with an automatic rope grab. A 12 mm lanyard with snap hook and ...
The hygiene kit consists of a pair of ...
Description:
The hygiene kit consists of a pair of snap-in ear cushions and a pair of foam ear cup inserts. The inserts are for use with Thunder T3 only. The hygiene kits extend the life and performance of your earmuffs plus ...