ESD Continuous Monitors

ESD continuous monitors, or constant monitors, continuously check for electrostatic discharge (ESD) on work surfaces. This is important for preventing damage to sensitive electronic equipment or to monitor discharge in areas where there is a danger of igniting flammable liquids or gases. Other grounding components such as wrist straps, ESD safe matsand ESD grounding cordscan be attached to the monitors, connecting work surfaces and operators.

LEDs (light emitting diodes) indicate different colours to alert users if there is a discharge, sometimes accompanied by an audible alarm.

What are ESD continuous monitors used for?

ESD continuous monitors save set-up time, ensuring integrity of the entire ground loop, meaning wrist straps and other ESD accessories don’t need to be checked individually at the start of a shift.

Types of ESD continuous monitors

Some monitors not only detect static electricity, but also actively eliminate it by balancing ions. This type of continuous monitor is called an ’ioniser’, ’ionising bar’ or ’static bar’.

Monitors can be connected to one or two wrist straps and one or two work surfaces, plus grounding. Terminal types and supply voltages vary. Some products include EOS (electrical overstress) detection and/or charge detection.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Terminal Type Supply Voltage Height Number of Operators Length Number of Worksurfaces Width Supervisor Monitoring Parking Station Charge Detection EOS Detection Complies with EN 61340-5-1
RS-stocknr. 126-8851
FabrikantRS PRO
269,30 €
Each
Aantal stuks
Banana 5V dc 30 mm 1 61mm 1 69mm Yes No No Yes Yes
RS-stocknr. 685-8760
FabrikantnummerPS604024CG-230
FabrikantDesco Europe
77,66 €
Each
Aantal stuks
- 220V ac - - - - - - - - - Yes
RS-stocknr. 126-8845
FabrikantnummerCTC331-WW
FabrikantSCS
275,70 €
Each
Aantal stuks
Jack 100 → 240V ac 22 mm 1 66mm 1 61mm No No Yes Yes Yes
RS-stocknr. 918-5618
Fabrikantnummer724MO
FabrikantSCS
316,96 €
Each
Aantal stuks
Snap 100 → 120V ac 35 mm 1 165mm 1 79mm No No No No Yes
RS-stocknr. 700-8843
FabrikantnummerIZD10-510
FabrikantSMC
412,86 €
Each
Aantal stuks
Crimp 24V dc 13 mm - 87.5mm - 16.6mm - - - - -
RS-stocknr. 168-5578
Fabrikantnummer19243
FabrikantDesco Europe
249,20 €
Each
Aantal stuks
10 mm Jack, 10 mm Snap, Snap 24 V dc, 100 → 240 V ac 23 mm 1 70mm 1 53mm - - - Yes -
RS-stocknr. 174-6529
Fabrikantnummer19652
FabrikantDesco Europe
297,76 €
Each
Aantal stuks
- 100 → 240V ac/dc 23 mm 1 98mm 1 53mm - Yes - - -
RS-stocknr. 685-8763
Fabrikantnummer99093
FabrikantDesco Europe
429,97 €
Each
Aantal stuks
Phone 220V ac - 2 - 2 - Yes Yes No No Yes
Related Products
The 19.5” full HD LED monitor offers sharp ...
Description:
The 19.5” full HD LED monitor offers sharp images in 16:9 format and is ideal for surveillance projects with an ABUS recorder. High-resolution images are provided via an HDMI cable for precision monitoring. Detailed surveillance pictures in full HD Thanks ...
Small LED surveillance monitor - The compact 10.4” ...
Description:
Small LED surveillance monitor - The compact 10.4” size is ideal for installation if space is limited, such as checkout areas for example. Once installed, the LED surveillance screen produces high-quality images with a high level of contrast to ensure ...
Full HD resolution: 1920 x 1080 pixelsFast reaction ...
Description:
Full HD resolution: 1920 x 1080 pixelsFast reaction time (5 ms) for flowing imagesLED backlighting: Brilliant colour display and high contrastPicture-in-picture display for more information at a glanceConnections: HDMI, DVI, VGA, audio input and outputIntegrated loudspeakersLow power consumption for long-term ...
4K Ultra HD resolution: 3840 x 2160 pixelsConnections: ...
Description:
4K Ultra HD resolution: 3840 x 2160 pixelsConnections: 2 x HDMI, 2 x DP, 1 x PC audio output28" LED monitor with bright colour display and high contrast (16:9 format)Ideal for high-resolution 4K recording systemsIntegrated loudspeakerCompatible with VESA brackets.