Anti Static Bags

For versatile solutions to ESD protection, antistatic bags are a must have. Able to shield items that need to retain their electrostatic discharge protection, these bags are able to protect any item that can fit inside them.

There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. Therefore, antistatic packaging is a fantastic way of transporting an item outside of an ESD safe environment.

The RS components range of antistatic bags offers solutions from leading brands, and are perfect for when you need to protect sensitive electrical components from electrostatic discharge.

How do They Work?

Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use.

Metallised Bags

Known as conducive antistatic bags, these operate by using a layer of conductive metal and a dielectric plastic layer. With a dissipative coating, these bags not only prevent static discharge from building up, but also protect from contact with static charge.

PET Bags

Also called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.

There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.

Types of ESD Bag

The RS range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are also bubble re-enforced bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage.

...
Lees meer Lees minder

Filters

81 - 100 van 179 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Closure Type Quantity Per Package Height Dissipative Width Conductive Anti-Static Static Shielding Bubble Bag Moisture Barrier Complies with EN 61340-5-1
RS-stocknr. 174-5105
Fabrikantnummer1001818
FabrikantSCS
106,56 €
1 Box of 100
Box(es)
Silver Open Top 100 457 mm Yes 457mm No Yes Yes No - Yes
RS-stocknr. 178-6402
FabrikantnummerKA 102 Z
FabrikantKWR
0,572 €
Each (In a Pack of 10)
Aantal stuks
Silver Zipper 10 305 mm Yes 203mm No Yes Yes No No Yes
RS-stocknr. 174-5051
Fabrikantnummer700424
FabrikantSCS
78,60 €
1 Box of 100
Box(es)
Silver Open Top 100 610 mm Yes 102mm No Yes - No Yes Yes
RS-stocknr. 174-5115
Fabrikantnummer150720
FabrikantSCS
60,26 €
1 Bag of 100
Bag(s)
Silver Open Top 100 508 mm Yes 178mm No Yes Yes No - Yes
RS-stocknr. 174-5098
Fabrikantnummer1001218
FabrikantSCS
67,69 €
1 Box of 100
Box(es)
Silver Open Top 100 457 mm Yes 305mm No Yes Yes No - Yes
RS-stocknr. 174-5069
Fabrikantnummer300610
FabrikantSCS
35,48 €
1 Box of 100
Box(es)
Silver Zipper 100 254 mm Yes 152mm No Yes Yes No - Yes
RS-stocknr. 738-9767
Fabrikantnummer204575
FabrikantDesco Europe
1,37 €
Each (In a Bag of 100)
Aantal stuks
Silver Heat Seal 100 610 mm Yes 254mm Yes Yes Yes No Yes Yes
RS-stocknr. 174-5073
Fabrikantnummer3001012
FabrikantSCS
66,48 €
1 Box of 100
Box(es)
Silver Zipper 100 305 mm Yes 254mm No Yes Yes No - Yes
RS-stocknr. 174-5081
Fabrikantnummer100630
FabrikantSCS
67,37 €
1 Box of 100
Box(es)
Silver Open Top 100 762 mm Yes 152mm No Yes Yes No - Yes
RS-stocknr. 174-5084
Fabrikantnummer100814
FabrikantSCS
41,14 €
1 Box of 100
Box(es)
Silver Open Top 100 356 mm Yes 203mm No Yes Yes No - Yes
RS-stocknr. 174-5865
Fabrikantnummer100610
FabrikantSCS
20,18 €
1 Bag of 100
Bag(s)
Silver Open Top 100 254 mm Yes 152mm No Yes Yes No - Yes
RS-stocknr. 174-5113
Fabrikantnummer150610
FabrikantSCS
27,29 €
1 Bag of 100
Bag(s)
Silver Open Top 100 254 mm Yes 152mm No Yes Yes No - Yes
RS-stocknr. 174-5111
Fabrikantnummer10026
FabrikantSCS
9,34 €
1 Bag of 100
Bag(s)
Silver Open Top 100 152 mm Yes 51mm No Yes Yes No - Yes
RS-stocknr. 178-6418
FabrikantnummerKA 150 Z
FabrikantKWR
0,616 €
Each (In a Pack of 10)
Aantal stuks
Silver Zipper 10 305 mm Yes 254mm No Yes Yes No No Yes
RS-stocknr. 174-5094
Fabrikantnummer1001115
FabrikantSCS
51,00 €
1 Box of 100
Box(es)
Silver Open Top 100 381 mm Yes 279mm No Yes Yes No - Yes
RS-stocknr. 174-5059
Fabrikantnummer7001824
FabrikantSCS
267,57 €
1 Box of 100
Box(es)
Silver Open Top 100 610 mm Yes 457mm No Yes - No Yes Yes
RS-stocknr. 174-5106
Fabrikantnummer1001824
FabrikantSCS
133,43 €
1 Box of 100
Box(es)
Silver Open Top 100 610 mm Yes 457mm No Yes Yes No - Yes
RS-stocknr. 174-5075
Fabrikantnummer3001115
FabrikantSCS
79,80 €
1 Box of 100
Box(es)
Silver Zipper 100 381 mm Yes 279mm No Yes Yes No - Yes
RS-stocknr. 841-1029
Fabrikantnummer100616
FabrikantSCS
26,99 €
1 Bag of 100
Bag(s)
Clear - 100 406 mm - 152mm - - - - - -
RS-stocknr. 174-5859
Fabrikantnummer10044
FabrikantSCS
10,17 €
1 Bag of 100
Bag(s)
Silver Open Top 100 102 mm Yes 102mm No Yes Yes No - Yes
Related Products
RS Pro Statfree ESD ultra clear dissipative bags ...
Description:
RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within ...
This moisture barrier bag has been designed to ...
Description:
This moisture barrier bag has been designed to provide a static safe environment for sensitive electronic devices. The bags are heat sealable and suitable for vacuum packaging. Aluminized polyester and polyethylene material Suitable for vacuum packaging.
The SCS 178MM x 508MM x 0.003in thick ...
Description:
The SCS 178MM x 508MM x 0.003in thick (3mil) shield bag is made from metal-out film laminates and electrostatic discharge items. It is available in open or Zip-Top type form. The shield bag provides physical protection for its contents. These ...
The SCS 102MM x 102MM x 0.0028in thick ...
Description:
The SCS 102MM x 102MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...