Anti Static Bags

For versatile solutions to ESD protection, antistatic bags are a must have. Able to shield items that need to retain their electrostatic discharge protection, these bags are able to protect any item that can fit inside them.

There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. Therefore, antistatic packaging is a fantastic way of transporting an item outside of an ESD safe environment.

The RS components range of antistatic bags offers solutions from leading brands, and are perfect for when you need to protect sensitive electrical components from electrostatic discharge.

How do They Work?

Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use.

Metallised Bags

Known as conducive antistatic bags, these operate by using a layer of conductive metal and a dielectric plastic layer. With a dissipative coating, these bags not only prevent static discharge from building up, but also protect from contact with static charge.

PET Bags

Also called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.

There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.

Types of ESD Bag

The RS range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are also bubble re-enforced bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Closure Type Quantity Per Package Height Dissipative Width Conductive Anti-Static Static Shielding Bubble Bag Moisture Barrier Complies with EN 61340-5-1
RS-stocknr. 178-6373
FabrikantnummerKA 026 Z
FabrikantKWR
0,229 €
Each (In a Pack of 10)
Aantal stuks
Silver Zipper 10 152 mm Yes 102mm No Yes Yes No No Yes
RS-stocknr. 178-6395
FabrikantnummerKA 076 Z
FabrikantKWR
0,462 €
Each (In a Pack of 10)
Aantal stuks
Silver Zipper 10 254 mm Yes 152mm No Yes Yes No No Yes
RS-stocknr. 178-6351
FabrikantnummerKA 001 Z
FabrikantKWR
0,195 €
Each (In a Pack of 10)
Aantal stuks
Silver Zipper 10 127 mm Yes 76mm No Yes Yes No No Yes
RS-stocknr. 178-6402
FabrikantnummerKA 102 Z
FabrikantKWR
0,572 €
Each (In a Pack of 10)
Aantal stuks
Silver Zipper 10 305 mm Yes 203mm No Yes Yes No No Yes
RS-stocknr. 178-6418
FabrikantnummerKA 150 Z
FabrikantKWR
0,616 €
Each (In a Pack of 10)
Aantal stuks
Silver Zipper 10 305 mm Yes 254mm No Yes Yes No No Yes