CCTV Power Supply Accessories

CCTV power supply accessories are complementary items you can use to support and enhance the power supply to your CCTV system.

What do power supply accessories do?

There's a wide range of power supply accessories with varying features and functions for diverse applications. A built-in power rack, for example, supplies power to your video components. Smaller power racks can be suitable for situations where theres limited space available for the power supply. A surge arrestor will offer repeated protection to your power supply in lightning-prone environments. They're encased in strong, flame retardant housing to provide effective earthing from lightning strikes. Rechargeable batteries can act as additional spare sources of power for rapid swap over. Some rechargeable batteries even have wireless network links that let you install an IP (internet protocol) camera with live video to tablets, smartphones and laptops.

Examples of CCTV power supply accessories

There are lots of different types of CCTV power supply accessories including:

  • power supply extension cables
  • chargers
  • driver adapters
  • DC plugs
  • uninterruptible power supplies (UPSs)

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Supply Voltage Cable Length Output Voltage Connection Type Plug Configuration Depth Height Width
RS-stocknr. 470-9622
FabrikantnummerPS2119
FabrikantOEP
79,13 €
Each
Aantal stuks
Linear Power Supply 230V ac 1m 12V dc - - 116 mm 54 mm 69mm
RS-stocknr. 148-6879
FabrikantnummerVPSU-57V-800
FabrikantVeracity
38,16 €
Each
Aantal stuks
- 57V - - - - - - -
RS-stocknr. 177-4422
FabrikantnummerTVAC35202
FabrikantABUS
61,95 €
Each
Aantal stuks
- 230V ac - 12V dc - - 26 mm 55 mm 51mm
RS-stocknr. 177-1171
FabrikantnummerS24-PS
FabrikantVicon
46,61 €
Each
Aantal stuks
Power Supply 230V ac - 24V ac Wire Lead Euro 68.5 mm 72 mm 97mm
RS-stocknr. 470-9638
FabrikantnummerPS2120
FabrikantOEP
85,01 €
Each
Aantal stuks
Linear Power Supply 230V ac 1m 9V dc - - 116 mm 54 mm 69mm
RS-stocknr. 148-6886
FabrikantnummerVAD-PS-BM
FabrikantVeracity
72,49 €
Each
Aantal stuks
- 5V dc - 12V - - - - -
RS-stocknr. 470-9616
FabrikantnummerPS2118
FabrikantOEP
19,74 €
Each
Aantal stuks
Linear Power Supply 230V ac 1m 24V ac - - 116 mm 54 mm 69mm
RS-stocknr. 177-4420
FabrikantnummerTVAC35001
FabrikantABUS
15,75 €
Each
Aantal stuks
- 100 → 240V ac - 12V dc - - 35.5 mm 74 mm 43.5mm
RS-stocknr. 239-731
FabrikantnummerCME4
FabrikantWJ Furse
22,84 €
Each
Aantal stuks
Mounting Kit - - - - - 120 mm 73 mm 25mm
Related Products
Specified for use with Storm AXS access control ...
Description:
Specified for use with Storm AXS access control products this robust, steel encased, switch mode power supply is rated for continuous high performance applications. Continuous full rated current to loadAdditional 0.5A to charge standby battery (battery not included)Universal mains input ...
Suitable for bench or system use with terminals ...
Description:
Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A. Mixed mode regulation with linear output stage gives low output noise. Both versions include an analogue interface. ...
Vigilant Vision TFT LCD Colour Monitor. 5 Inch ...
Description:
Vigilant Vision TFT LCD Colour Monitor. 5 Inch Screen with a resolution of 800 x 480 and a display format of 16.9.The monitor will start up automatically and synchronously display the video from rear view camera when you're backing your ...
OUTREACH Max enables network installers to overcome the ...
Description:
OUTREACH Max enables network installers to overcome the distance limitations of Ethernet and Power over Ethernet (POE) easily, meaning that IP cameras, wireless access points, and other POE-powered network devices can be located right where they are needed. Simply connect ...