CCTV Network Video Recorders (NVR)

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Number of Channels Plug and Play PTZ Audio Storage Compression Resolution Depth Height Width
RS-stocknr. 184-8064
FabrikantnummerTVVR36300
FabrikantABUS
219,70 €
Each
Aantal stuks
- 4 Yes - 2-Way 1 SATA 1920 x 1080 pixels 240 mm 48 mm 315mm
RS-stocknr. 177-4405
FabrikantnummerNVR10010
FabrikantABUS
471,45 €
Each
Aantal stuks
- 5 Yes Over The Network 2-Way 2 S-ATA 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1600 x 1200 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels 315 mm 50 mm 380mm
RS-stocknr. 184-8071
FabrikantnummerTVVR36800
FabrikantABUS
440,30 €
Each
Aantal stuks
- 8 Yes - 2-Way 1 SATA 1920 x 1080 pixels 240 mm 48 mm 315mm
RS-stocknr. 184-8067
FabrikantnummerTVVR36500
FabrikantABUS
263,82 €
Each
Aantal stuks
- 6 Yes - - 1 SATA 1920 x 1080 pixels 90 mm 165 mm 88mm
RS-stocknr. 177-4431
FabrikantnummerTVVR36400
FabrikantABUS
307,94 €
Each
Aantal stuks
TVVR36400 4 Yes Web 2-Way 1 SATA 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1600 x 1200 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels 240 mm 48 mm 315mm
RS-stocknr. 184-8070
FabrikantnummerTVVR36700
FabrikantABUS
263,82 €
Each
Aantal stuks
- 8 Yes - 2-Way 1 SATA 1920 x 1080 pixels 240 mm 48 mm 315mm
RS-stocknr. 144-9684
Fabrikantnummer01035-002
531,27 €
Each
Aantal stuks
01035-002 4 - - 1-Way SATA - 53 mm 180 mm 180mm
RS-stocknr. 177-4406
FabrikantnummerNVR10020
FabrikantABUS
576,45 €
Each
Aantal stuks
- 8 Yes Over The Network 2-Way 2 S-ATA 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1600 x 1200 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels 315 mm 50 mm 380mm
Related Products
AXIS Companion Line is a complete end-to-end solution ...
Description:
AXIS Companion Line is a complete end-to-end solution designed to meet the requirements of small businesses. With AXIS Companion, business owners can control their surveillance while away from their business, giving them one less thing to worry about. • HDTV ...
The ABUS OneLook outdoor camera is a compact ...
Description:
The ABUS OneLook outdoor camera is a compact full HD wireless outdoor camera with encrypted digital radio and PIR sensor for motion detection, it also has a 1080p resolution for brilliant image quality even in darkness. The camera is fully ...
Simple installation following the plug & play principleThe ...
Description:
Simple installation following the plug & play principleThe ABUS-designed 8-Channel Analogue HD Video Recorder ensures that every recording solution is ready to use straight away – whether it be a retrofitting or a new project set-up with analogue HD technology. ...
This complete set makes it easier to install ...
Description:
This complete set makes it easier to install video surveillance in both indoor and outdoor areas. The set includes: • 4-channel PoE network recorder with a built-in 1 TB hard drive for multi-week non-stop recording, • Two PoE-enabled outdoor Wi-Fi ...