CCTV Monitors

CCTV Monitor is one of the most important elements of CCTV systems that provide real-time feedback from CCTV cameras and security surveillance equipment. CCTV cameras digital signal needs to be converted into a visual picture and this can happen thanks to the specially designed monitors. These CCTV screens are more than regular HDMI or VGA supporting screens. CCTV monitors are also fitted with BNC connectors that allow for camera-monitor connection.

Modern CCTV monitors are available in various types, such as :

• LED monitors
• LCD monitors
• TFT monitors

All of them offer multiple connectors that suit a wide variety of surveillance equipment including CCTV cameras, DVRs and HD recorders.

How to choose the right CCTV monitor?

The first thing to consider before the buying the CCTV monitor is a size of the monitor and its resolution. Some of the monitors are as small as 5 inches and are an ideal choice to use in motorists. They can be mounted in motorhomes, trucks. The big screen monitors even up to 40 inches are ideal for monitoring centres. They are usually able to display video material from several cameras at the same time.

How can I connect multiple cameras to one monitor? 

Connecting multiple cameras is easy very easy when monitor features multiple BNC input ports. However, it's still possible to connect the multi CCTV camera system to one monitor even if the screen has only one input but the screen suppose to be connected to a DVR controlling all cameras rather then straight to the camera.

Can I use my PC monitor to connect my CCTV camera?

Yes, theoretically the technology of displaying a video signal is the same. However, PC monitors do not feature necessary input ports that can be used with CCTV cameras. In such a situation. PC monitors usually use HDMI, VGA or DisplayPort ports so additional accessories such as adapters and converters are necessary.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Screen Size Monitor Type Colour or Black & White Display Resolution Video Input Connection Horizontal Angle of View Vertical Angle of View Depth Height Width
RS-stocknr. 906-4025
FabrikantnummerDSM8WGF
FabrikantVigilant Vision
244,65 €
Each
Aantal stuks
- 8in LED Colour 800 x 600 pixels BNC x 2, VGA x 2 - - 105 mm 295 mm 283mm
RS-stocknr. 906-4000
FabrikantnummerTFT5
FabrikantSure24
91,56 €
Each
Aantal stuks
- 5in LCD Colour 800 x 480 pixels BNC - - - - -
RS-stocknr. 906-4012
FabrikantnummerDSM10.4LED-WGF
FabrikantVigilant Vision
330,36 €
Each
Aantal stuks
- 10.4in LED Colour 800 x 600 pixels BNC Out x 1, BNC x 1, VGA x 1 - - 110 mm 340 mm 380mm
RS-stocknr. 906-4016
FabrikantnummerDS15LED
FabrikantVigilant Vision
376,75 €
Each
Aantal stuks
- 15.6 LED Colour 1024 x 768 pixels - 70 (Left) °, 70 (Right) ° 60 (Down) °, 65 (Up) ° - 248 mm 385mm
RS-stocknr. 906-4019
FabrikantnummerDS195-FHD
FabrikantVigilant Vision
315,73 €
Each
Aantal stuks
- 19.5in LED Colour 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 178° 178° 38.9 mm 300 mm 486mm
RS-stocknr. 177-4417
FabrikantnummerTVAC10032
FabrikantABUS
252,53 €
Each
Aantal stuks
TVAC100 - TFT Colour 1920 x 1080 pixels Audio x 1, DVI x 1, HDMI x 1, VGA x 1 - - 41 mm 360 mm 470mm
RS-stocknr. 187-9370
FabrikantnummerTVAC10101
FabrikantABUS
728,36 €
Each
Aantal stuks
TVAC10101 7in - - 1280 x 800 pixels - - - 52 mm 172 mm 231mm
RS-stocknr. 187-9365
FabrikantnummerTVAC10001
FabrikantABUS
248,76 €
Each
Aantal stuks
TVAC10001 10.4in LED Colour 800 x 600 pixels - - - 29 mm 222 mm 268mm
RS-stocknr. 906-4028
FabrikantnummerDS215-FHD
FabrikantVigilant Vision
378,57 €
Each
Aantal stuks
- 21.5in LED Colour 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 170° 160° 40.1 mm 323.8 mm 527mm
RS-stocknr. 893-7004
FabrikantnummerTVAC10060
FabrikantABUS
313,74 €
Each
Aantal stuks
TVAC10060 24in LED Colour 1920 x 1080 pixels Audio x 1, DVI x 1, HDMI x 1, VGA x 1 160° 160° 75 mm 407 mm 580mm
Related Products
Vicon’s V9500D HD IP Turret Cameras are designed ...
Description:
Vicon’s V9500D HD IP Turret Cameras are designed for demanding security installations. There are 1080P (2 MP) and 4 MP models with a motorized varifocal autoiris lens. The camera includes IR illuminators.The V9500D Series provides triple streaming and supports H.264/H.265 ...
The ABUS OneLook outdoor camera is a compact ...
Description:
The ABUS OneLook outdoor camera is a compact full HD wireless outdoor camera with encrypted digital radio and PIR sensor for motion detection, it also has a 1080p resolution for brilliant image quality even in darkness. The camera is fully ...
With a high, detailed Full HD resolution of ...
Description:
With a high, detailed Full HD resolution of 1920 x 1080 pixels the ABUS IP video surveillance 2MPx Wi-Fi PTZ dome camera records 25 images per second. The viewing / recording area is infinitely manually controllable, can be pivoted 355°, ...
The ABUS wireless outdoor/indoor IR CCTV camera has ...
Description:
The ABUS wireless outdoor/indoor IR CCTV camera has a maximum output resolution of 640x480 pixels. It is an optional accessory for the 7’’home video surveillance set (TVAC14000A). To make extension quick and easy, all required accessories are already included. Up ...