CCTV Cables

Closed Circuit Television Cables commonly known as CCTV Cables are designed to transmit video signal and power within the CCTV systems. They are used to connect cameras and signal receivers. Cables usually consist of 2 portions. First one is a Coax BNC ended cable with female connectors at both ends that allow connection between a CCTV Camera and DVR or monitor. The power portion of the cable is male at one end and female at the other.Coax cables are available in many different types and grades but the two most common ones are RG58 and RG59. The difference between them is a resistance of cables. RG58 is 50 Ohm and RG59 is 75Ohm. The RG59 Coax cables can be used in CCTV systems with straight runs up to 1000 feet long. However, bending of the CCTV cable can reduce its performance and result in a weaker video signal. Pre-made CCTV Coax Cables are typically terminated in one of two most common ways: F Type or BNC type connectors. F Type Connectors are commonly used in all video applications e.g. TV tuners, Home Theatre Systems. Very rarely used with CCTV. BNC Connectors are high-quality connectors that provide a positive twist and lock attachment via a slot & pin arrangement formed into the male and female connectors. BNC Connectors are typically used to connect CCTV devices.Unterminated CCTV Cables are commonly known as Shotgun cables due to its shape and look. The same as pre-made cables are build of two lines, coaxial line and power cable. Unterminated CCTV Cables need BNC connectors and power connector to be installed on each end for proper CCTV operation. There is a selection of splitters, couplers and other accessories available for both BNC and power connectors.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Colour
RS-stocknr. 696-1217
FabrikantRS PRO
20,48 €
Each
Aantal stuks
20m Black
RS-stocknr. 696-1213
FabrikantRS PRO
14,14 €
Each
Aantal stuks
7m Black
RS-stocknr. 913-5127
FabrikantRS PRO
99,00 €
1 Reel of 100 Metre(s)
Reel(s)
- -
RS-stocknr. 913-5120
FabrikantRS PRO
276,00 €
1 Reel of 250 Metre(s)
Reel(s)
- -
Related Products
Vicon’s V940 Dome and Bullet Camera series offers ...
Description:
Vicon’s V940 Dome and Bullet Camera series offers several mounting options to increase its versatility. For the V940D, these include in-ceiling mounting kits for both dropped and hard ceilings and a pendant housing adapter kit that allows the V940D to ...
The palm-sized AXIS Companion Dome is an affordably ...
Description:
The palm-sized AXIS Companion Dome is an affordably priced, easy-to-install indoor fixed dome that features high quality video in HDTV 1080p and 2 MP resolution. Video output is usable, even in complex light conditions with Wide Dynamic Range (WDR). The ...
This high-resolution analogue HD box camera transmits video ...
Description:
This high-resolution analogue HD box camera transmits video image data in 1080p full HD resolution via a coaxial cable of up to 500m in length. It features HD-TVI technology in HD resolution that is quick to install, therefore offering extremely ...
Mono 1/3in. CCD remote head camera prefect for ...
Description:
Mono 1/3in. CCD remote head camera prefect for covert operations cone lens 3.7mm - Easily built into hide. Audio built in (separate cable) with very low power of 100mA. Perfect for trap cars and houses. Easily built into your own ...