Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 146 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 353-922
FabrikantnummerG3ROA202SZNDC524
FabrikantOmron
26,36 €
Each
Aantal stuks
0.05 A 2 A - DIN Rail G3R-O 75 V ac 240 V ac 4 V dc 32 V dc Zero Crossing - PCB Pin Triac -
RS-stocknr. 353-938
FabrikantnummerG3RODX02SNDC524
FabrikantOmron
26,74 €
Each
Aantal stuks
0.01 A 2 A - DIN Rail G3R-O 4 V dc 60 V dc 5 V dc 32 V - - Plug In Transistor -
RS-stocknr. 365-0636
FabrikantnummerG3DZ2R6PLDC12
FabrikantOmron
13,59 €
Each
Aantal stuks
100 μA 0.6 A - PCB Mount G3DZ - 264 V ac - 12 V dc - SPNO Through Hole MOSFET -
RS-stocknr. 365-0620
FabrikantnummerG3DZ2R6PLDC5
FabrikantOmron
13,59 €
Each
Aantal stuks
100 μA 0.6 A - PCB Mount G3DZ 20 V dc 264 V ac - 5 V dc - SPNO Through Hole MOSFET -
RS-stocknr. 818-4244
FabrikantnummerG2R1SND12DC(S)
FabrikantOmron
7,92 €
Each
Aantal stuks
- 7.5 (Inductive Load) A, 10 (Resistive Load) A - Plug In G2R - 30 V dc, 250 V ac - 12 V dc AC/DC SPDT Plug In - -
RS-stocknr. 807-4605
FabrikantnummerG3M-203PL DC24
FabrikantOmron
15,57 €
Each
Aantal stuks
0.1 A 3 A - PCB Mount G3M 75 V ac 264 V ac 19.2 V dc 28.8 V dc Non-Zero Crossing SPST PCB Pin Phototriac -
RS-stocknr. 828-6788
FabrikantnummerG2R-2SND-DC12(S)
FabrikantOmron
9,63 €
Each
Aantal stuks
5 A 5 A - Plug In G2R - 125 V dc, 380 V ac - - - DPDT Plug In - -
RS-stocknr. 712-5147
FabrikantnummerG3RV-SL500-D 230VAC
FabrikantOmron
38,01 €
Each
Aantal stuks
100 μA 3 A - DIN Rail G3RV-SL 3 V dc 26.4 V dc 207 V ac 230 V ac - SPST Push In MOSFET -
RS-stocknr. 683-9031
FabrikantnummerG3VM-61ER
FabrikantOmron
8,49 €
Each
Aantal stuks
2.5 A 2.5 A - Surface Mount G3VM 0 V ac 60 V ac - 1.48 V DC SPNO PCB Pin MOSFET SMD6
RS-stocknr. 828-6909
FabrikantnummerG3PE-535B-3N DC12-24
FabrikantOmron
293,10 €
Each
Aantal stuks
0.5 A 35 A - DIN Rail G3PE Three Phase 180 V ac 528 V ac 9.6 V dc 30 V dc Zero Crossing 3P-NO Screw Phototriac Coupler -
RS-stocknr. 828-6883
FabrikantnummerG3PE-515B-3N DC12-24
FabrikantOmron
199,70 €
Each
Aantal stuks
0.5 A 15 A - DIN Rail G3PE Three Phase 180 V ac 528 V ac 9.6 V dc 30 V dc Zero Crossing 3P-NO Screw Phototriac Coupler -
RS-stocknr. 828-6899
FabrikantnummerG3PE-535B DC12-24
FabrikantOmron
123,30 €
Each
Aantal stuks
0.5 A 35 A - DIN Rail G3PE Three Phase 180 V ac 528 V ac 9.6 V dc 30 V dc Zero Crossing SPNO Screw Phototriac Coupler -
RS-stocknr. 480-1217
FabrikantnummerG3VM-61D1
FabrikantOmron
2,59 €
Each
Aantal stuks
500 mA 0.5 A - Surface Mount G3VM 0 V ac 60 V ac - 1.3 V DC SPNO PCB Pin MOSFET SMD4
RS-stocknr. 111-3022
FabrikantnummerG3RV-SR700-D DC24
FabrikantOmron
35,03 €
Each
Aantal stuks
100 μA 3 A - DIN Rail G3RV-SR 3 V dc 26.4 V dc - 24 V dc DC SPDT Screw MOSFET -
RS-stocknr. 111-3034
FabrikantnummerG3PJ-215B DC12-24
FabrikantOmron
45,14 €
Each
Aantal stuks
- 15 A - DIN Rail G3PJ 19 V ac 264 V ac 12V dc 24V dc Zero Crossing SP Screw Triac -
RS-stocknr. 828-6892
FabrikantnummerG3PE-525B DC12-24
FabrikantOmron
115,90 €
Each
Aantal stuks
0.1 A 25 A - DIN Rail G3PE Three Phase 180 V ac 528 V ac 9.6 V dc 30 V dc Zero Crossing SPNO Screw Phototriac Coupler -
RS-stocknr. 712-5165
FabrikantnummerG3RV-SL500-A 24VDC
FabrikantOmron
39,91 €
Each
Aantal stuks
0.1 A 2 A - DIN Rail G3RV-SL 75 V ac 264 V ac 21.6 V dc 24 V dc Zero Crossing SPST Push In Triac -
RS-stocknr. 818-4260
FabrikantnummerMY2IN124DC(S)
FabrikantOmron
6,86 €
Each
Aantal stuks
- - - Plug In MY - - - 24 V dc AC/DC DPDT Plug In - -
RS-stocknr. 111-3015
FabrikantnummerG3RV-SR500-A AC110
FabrikantOmron
45,39 €
Each
Aantal stuks
0.1 A 2 A - DIN Rail G3RV-SR 75 V ac 264 V ac - 110 V ac Zero Crossing SPDT Push In Triac -
RS-stocknr. 828-6889
FabrikantnummerG3PE-515B DC12-24
FabrikantOmron
110,50 €
Each
Aantal stuks
0.1 A 15 A - DIN Rail G3PE Three Phase 180 V ac 528 V ac 9.6 V dc 30 V dc Zero Crossing SPNO Screw Phototriac Coupler -