Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 180-3048
Fabrikantnummer857-708
FabrikantWago
29,64 €
Each
Aantal stuks
- 0.1 A - DIN Rail 857 0 V dc 48 V dc 200 V ac/dc 253 V ac/dc AC/DC - Cage Clamp Transistor/Triac -
RS-stocknr. 180-3049
Fabrikantnummer857-724
FabrikantWago
33,33 €
Each
Aantal stuks
- 3 A - DIN Rail 857 0 V dc 24 V dc 18.8 V dc 31.2 V dc DC - Cage Clamp Transistor/Triac -
RS-stocknr. 180-3061
Fabrikantnummer857-165
FabrikantWago
17,02 €
Each
Aantal stuks
- 0.1 A - Plug In 857 0 V dc 48 V dc 18.8 V dc 30 V dc Zero-Voltage - Cage Clamp Transistor/Triac -
RS-stocknr. 180-3047
Fabrikantnummer857-707
FabrikantWago
28,27 €
Each
Aantal stuks
- 0.1 A - DIN Rail 857 0 V dc 48 V dc 100 V ac/dc 138 V ac/dc AC/DC - Cage Clamp Transistor/Triac -
RS-stocknr. 180-3060
Fabrikantnummer857-164
FabrikantWago
14,53 €
Each
Aantal stuks
- 0.1 A - Plug In 857 0 V dc 48 V dc 52 V dc 72 V dc DC - Cage Clamp Transistor/Triac -
RS-stocknr. 180-3046
Fabrikantnummer857-704
FabrikantWago
23,51 €
Each
Aantal stuks
- 0.1 A - DIN Rail 857 0 V dc 48 V dc 16.8 V dc 30 V dc DC - Cage Clamp Transistor/Triac -
RS-stocknr. 180-3062
Fabrikantnummer857-161
FabrikantWago
24,35 €
Each
Aantal stuks
- 3 A - Plug In 857 0 V dc 24 V dc 18 V dc 30 V dc DC - Cage Clamp Transistor/Triac -