Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 922-5208
FabrikantRS PRO
28,26 €
Each
Aantal stuks
0.2 A 25 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw TRIAC -
RS-stocknr. 888-6868
FabrikantRS PRO
18,958 €
Each (In a Pack of 5)
Aantal stuks
1 mA 5 A - DIN Rail - 10 V 30 V 11 V 30 V DC SPNO Screw MOSFET -
RS-stocknr. 922-5062
FabrikantRS PRO
57,81 €
Each
Aantal stuks
0.4 A 75 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -
RS-stocknr. 888-6843
FabrikantRS PRO
11,47 €
Each (In a Pack of 5)
Aantal stuks
1 mA 0.5 A - DIN Rail - 10 V 60 V 11 V 30 V DC SPNO Screw MOSFET -
RS-stocknr. 922-5135
FabrikantRS PRO
141,32 €
Each
Aantal stuks
0.2 A 25 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random 3P-NO Screw Thyristor -
RS-stocknr. 888-6938
FabrikantRS PRO
25,952 €
Each (In a Pack of 5)
Aantal stuks
1 mA 3 A - DIN Rail - 10 V 30 V 110 V 230 V DC SPNO Push In MOSFET -
RS-stocknr. 121-3896
FabrikantRS PRO
47,34 €
Each
Aantal stuks
- 30 A - DIN Rail - 48 Vrms 530 Vrms 4 V dc 32 V dc - SP Screw - -
RS-stocknr. 121-3891
FabrikantRS PRO
44,63 €
Each
Aantal stuks
- 20 A - DIN Rail - 48 Vrms 530 Vrms 4 V dc 32 V dc - SP Screw - -
RS-stocknr. 121-3892
FabrikantRS PRO
43,28 €
Each
Aantal stuks
- 20 A - DIN Rail - 48 Vrms 530 Vrms 4 V dc 32 V dc - SP Screw - -
RS-stocknr. 121-3895
FabrikantRS PRO
48,69 €
Each
Aantal stuks
- 30 A - DIN Rail - 48 Vrms 530 Vrms 4 V dc 32 V dc - SP Screw - -
RS-stocknr. 922-4996
FabrikantRS PRO
24,14 €
Each
Aantal stuks
0.2 A 25 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
RS-stocknr. 888-6953
FabrikantRS PRO
64,19 €
1 Bag of 10
Bag(s)
- 6 A - - - - - - - - - Plug In - -
RS-stocknr. 922-5075
FabrikantRS PRO
57,81 €
Each
Aantal stuks
0.4 A 50 A rms - Panel Mount - 24 V ac 480 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
RS-stocknr. 888-6956
FabrikantRS PRO
0,068 €
Each (In a Pack of 200)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 888-6940
FabrikantRS PRO
31,42 €
1 Bag of 10
Bag(s)
- 6 A - - - - - - - - - Plug In - -
RS-stocknr. 922-5078
FabrikantRS PRO
57,81 €
Each
Aantal stuks
0.2 A 25 A rms - Panel Mount - 24 V ac 480 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
RS-stocknr. 888-6934
FabrikantRS PRO
19,288 €
Each (In a Pack of 5)
Aantal stuks
1 mA 5 A - DIN Rail - 10 V 30 V 11 V 30 V DC SPNO Push In MOSFET -
RS-stocknr. 922-5172
FabrikantRS PRO
207,65 €
Each
Aantal stuks
0.4 A 45 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random - Screw Thyristor -
RS-stocknr. 121-3893
FabrikantRS PRO
50,04 €
Each
Aantal stuks
- 30 A - DIN Rail - 48 Vrms 530 Vrms 90 V ac 280 V ac - SP Screw - -
RS-stocknr. 922-5107
FabrikantRS PRO
47,00 €
Each
Aantal stuks
0.4 A 75 A rms - Panel Mount - 48 V ac 660 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -