Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 2250 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 801-7781
Fabrikantnummer2967950
FabrikantPhoenix Contact
37,44 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 171-1898
Fabrikantnummer2967950
FabrikantPhoenix Contact
35,018 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 352-890
FabrikantnummerHD4850
FabrikantSensata / Crydom
51,19 €
Each
Aantal stuks
40 mA 50 A - Panel Mount - - 530 V - 32 V Zero Cross - - SCR -
RS-stocknr. 701-8477
FabrikantnummerDRA1-CMX60D5
FabrikantSensata / Crydom
49,53 €
Each
Aantal stuks
0 A 5 A - DIN Rail DRA1 CMX 1 V dc 60 V dc 3 V dc 10 V dc DC - - - -
RS-stocknr. 864-1081
FabrikantnummerPVA3324NSPBF
FabrikantInfineon
3,10 €
Each
Aantal stuks
- - - Surface Mount - - - - - - - - MOSFET -
RS-stocknr. 165-5441
FabrikantnummerPVA3324NSPBF
FabrikantInfineon
3,046 €
Each (In a Tube of 50)
Aantal stuks
- - - Surface Mount - - - - - - - - MOSFET -
RS-stocknr. 434-1399
Fabrikantnummer38.91.7.024.9024
FabrikantFinder
35,16 €
Each
Aantal stuks
1 mA 2 A - DIN Rail Series 38 1.5 V dc 24 V dc 16.8 V 30 V DC SPNO Cage Clamp - -
RS-stocknr. 353-922
FabrikantnummerG3ROA202SZNDC524
FabrikantOmron
29,35 €
Each
Aantal stuks
0.05 A 2 A - DIN Rail G3R-O 75 V ac 240 V ac 4 V dc 32 V dc Zero Crossing - PCB Pin Triac -
RS-stocknr. 479-0729
FabrikantnummerRZ3A60D75
FabrikantCarlo Gavazzi
210,67 €
Each
Aantal stuks
400 mA 75 A rms - Panel Mount - - 660 V - 32 V Zero Crossing - - - -
RS-stocknr. 457-4454
Fabrikantnummer34.81.7.024.7048
FabrikantFinder
17,61 €
Each
Aantal stuks
0.05 mA 0.1 A - PCB Mount Series 34 1.5 V dc 48 V dc 16 V 30 V DC SPNO PCB Pin - SIP4
RS-stocknr. 701-8623
FabrikantnummerDRA1-MPDCD3
FabrikantSensata / Crydom
42,63 €
Each
Aantal stuks
0.02 A 3 A - DIN Rail DRA1-MP 3 V dc 60 V 3 V dc 32 V DC SPNO - - -
RS-stocknr. 353-001
FabrikantnummerMP240D4
FabrikantSensata / Crydom
22,29 €
Each
Aantal stuks
0.02 A 4 A rms - PCB Mount - 24 V dc 280 V dc 3 V dc 32 V dc Zero Crossing - PCB Pin Triac -
RS-stocknr. 102-5532
FabrikantnummerKSMD48D4-12
Fabrikanti-Autoc
25,29 €
Each
Aantal stuks
0.001 A 4 A - PCB Mount - 0 V dc 58 V dc 10 V dc 15 V dc DC - PCB Pin - -
RS-stocknr. 457-2868
Fabrikantnummer34.81.7.024.9024
FabrikantFinder
20,89 €
Each
Aantal stuks
1 mA 6 A - PCB Mount Series 34 1.5 V dc 24 V dc 16 V 30 V DC SPNO PCB Pin - SIP4
RS-stocknr. 827-8664
Fabrikantnummer6425AXXSZS-DC3
39,10 €
Each
Aantal stuks
150 mA 25 A - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Zero Crossing SPNO Screw SCR -
RS-stocknr. 200-2058
FabrikantnummerD1D20
FabrikantSensata / Crydom
55,90 €
Each
Aantal stuks
1 mA 20 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS-stocknr. 736-0879
FabrikantnummerD2D40
FabrikantSensata / Crydom
87,64 €
Each
Aantal stuks
1 mA rms 40 A - Surface Mount - 0 V dc 200 V dc 3.5 V dc 32 V dc DC SPST Screw MOSFET -
RS-stocknr. 353-938
FabrikantnummerG3RODX02SNDC524
FabrikantOmron
27,87 €
Each
Aantal stuks
0.01 A 2 A - DIN Rail G3R-O 4 V dc 60 V dc 5 V dc 32 V - - Plug In Transistor -
RS-stocknr. 922-5208
FabrikantRS PRO
20,44 €
Each
Aantal stuks
0.2 A 25 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw TRIAC -
RS-stocknr. 801-7788
Fabrikantnummer2967989
FabrikantPhoenix Contact
47,65 €
Each
Aantal stuks
- - - - - - - - - - - - - -