Reed Relays

Filters

1 - 20 van 271 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS-stocknr. 291-9726
FabrikantnummerSIL24-1A72-BV726
FabrikantMeder
3,41 €
Each
Aantal stuks
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 349-2884
FabrikantnummerSIL05-1A72-71D
FabrikantMeder
3,12 €
Each
Aantal stuks
SPNO 5V dc PCB Mount - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 178-2747
FabrikantnummerD32A5100
FabrikantCelduc
5,61 €
Each
Aantal stuks
DPST 12V dc Plug In - - 100V ac 100V dc - 500 Ω 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-stocknr. 349-1847
FabrikantnummerH24-1A69
FabrikantMeder
54,51 €
Each
Aantal stuks
SPNO 24V dc Panel Mount - - 10000V ac 10000V dc 380mW 1.5 kΩ 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
RS-stocknr. 349-1768
FabrikantnummerDIL05-2C90-63L
FabrikantMeder
17,84 €
Each
Aantal stuks
DPDT 5V dc PCB Mount - - 175V ac 175V dc - 150 Ω 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm -
RS-stocknr. 178-2781
FabrikantnummerD31B5100
FabrikantCelduc
6,18 €
Each
Aantal stuks
SP-NC 12V dc PCB Mount - - - 100V dc - 1 kΩ 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
RS-stocknr. 291-9631
FabrikantRS PRO
8,76 €
Each
Aantal stuks
SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS-stocknr. 178-2775
FabrikantnummerD31B3100
FabrikantCelduc
6,18 €
Each
Aantal stuks
SP-NC 5V dc Plug In - - 100V ac 100V dc - 500 Ω 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-stocknr. 672-1567
FabrikantnummerD32A3100
FabrikantCelduc
5,23 €
Each
Aantal stuks
DP-NO 5V dc PCB Mount - - - 100V dc - 200 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm -
RS-stocknr. 817-2291
FabrikantnummerS8-1204
FabrikantCynergy3
12,62 €
Each
Aantal stuks
SPST 12V dc PCB Mount 1 A 1 A 300V 350V dc - 750 Ω 30mm 11.5mm 10mm 30 x 10 x 11.5mm 7kV
RS-stocknr. 256-2285
Fabrikantnummer4-1393763-0
FabrikantTE Connectivity
8,96 €
Each
Aantal stuks
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS-stocknr. 178-2725
FabrikantnummerD31A7100
FabrikantCelduc
3,44 €
Each
Aantal stuks
SPNO 24V dc Plug In - - 100V ac 100V dc - 2.15 kΩ 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-stocknr. 136-1697
Fabrikantnummer4-1393763-0
FabrikantTE Connectivity
8,674 €
Each (In a Tube of 25)
Aantal stuks
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS-stocknr. 349-1803
FabrikantnummerBE12-1A74-M
FabrikantMeder
6,18 €
Each
Aantal stuks
SPNO 12V dc PCB Mount - - 250V ac 200V dc 67mW 2.145 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS-stocknr. 511-1290
FabrikantnummerDAT70510
FabrikantCynergy3
37,08 €
Each
Aantal stuks
SPNO 5V dc PCB Mount - - 7000V 7000V dc - 28 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
RS-stocknr. 488-7665
FabrikantnummerDBT71210S
FabrikantCynergy3
29,59 €
Each
Aantal stuks
SP-NC 12V dc Panel Mount - - 7000V 7000V dc - 240 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
RS-stocknr. 291-9681A
FabrikantRS PRO
4,369 €
Each (In a Pack of 25)
Aantal stuks
SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-stocknr. 291-9681
FabrikantRS PRO
4,08 €
Each
Aantal stuks
SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-stocknr. 712-1179
FabrikantnummerDAT71215F
FabrikantCynergy3
47,15 €
Each
Aantal stuks
SPNO 12V dc PCB Mount 2 A 2 A 10000V ac 10000V dc - 95 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 15kV ac/dc
RS-stocknr. 178-2804
FabrikantnummerD31C2100
FabrikantCelduc
9,99 €
Each
Aantal stuks
SPDT 5V dc PCB Mount - - - 100V dc - 200 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
Related Products
From Panasonic, this DR-SDS Series reed relay is ...
Description:
From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. With high sensitivity and contact pressure and boasting excellent environmental qualities, this DR-SDS Series miniature reed relay is dependable and versatile. • Reed changeover relay in ...
Cynergy 3 reed relays have high isolation voltages. ...
Description:
Cynergy 3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies. Low contact resistance10kV ot 15kV isolationMinimum insulation resistance 1 x 1014 ΩPCB or flying leads connections. ...
The S1 series reed relays are miniature high ...
Description:
The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space. Single in-line package4kV isolation voltage across contactsContact to coil 5kV isolation voltageCarry current 2.5AUp to 350V switching ...
The S2 (UL) reed relay series is designed ...
Description:
The S2 (UL) reed relay series is designed for applications where PCB is not possible. Mounted in a series of positions the S2 (UL) can be orientated to suit. Flexible leadout wires allow bending for equipment assembly. Variable mounting optionsReliable ...