Reed Relays

Filters

21 - 40 van 446 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS-stocknr. 488-7665
FabrikantnummerDBT71210S
FabrikantCynergy3
31,07 €
Each
Aantal stuks
SP-NC 12V dc Panel Mount - - 7000V 7000V dc - 240 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
RS-stocknr. 291-9675A
FabrikantRS PRO
4,25 €
Each (In a Pack of 25)
Aantal stuks
SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-stocknr. 256-2291
Fabrikantnummer4-1393763-2
FabrikantTE Connectivity
20,78 €
Each
Aantal stuks
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-stocknr. 256-2235
Fabrikantnummer2-1393763-2
FabrikantTE Connectivity
10,00 €
Each
Aantal stuks
SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-stocknr. 511-1307
FabrikantnummerDAT71210
FabrikantCynergy3
38,73 €
Each
Aantal stuks
SPNO 12V dc PCB Mount - - 7000V 7000V dc - 150 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
RS-stocknr. 291-9653
FabrikantnummerSIL12-1A72-BV653
FabrikantMeder
3,13 €
Each
Aantal stuks
SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 178-2703
FabrikantnummerD31A3100
FabrikantCelduc
2,80 €
Each
Aantal stuks
SPNO 5V dc PCB Mount - - - 100V dc - 500 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
RS-stocknr. 349-2890
FabrikantnummerSIL12-1A72-71D
FabrikantMeder
2,98 €
Each
Aantal stuks
SPNO 12V dc PCB Mount - - 200V ac 200V dc - 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 161-4090
Fabrikantnummer2-1393763-3
FabrikantTE Connectivity
10,968 €
Each (In a Tube of 25)
Aantal stuks
SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-stocknr. 349-1780
FabrikantnummerDIL24-2C90-63L
FabrikantMeder
14,54 €
Each
Aantal stuks
DPDT 24V dc PCB Mount - - 175V ac 175V dc 290mW 2 kΩ 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm 3 kV ac, 4.5 kV dc
RS-stocknr. 256-2241
Fabrikantnummer2-1393763-3
FabrikantTE Connectivity
14,43 €
Each
Aantal stuks
SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-stocknr. 291-9619
FabrikantnummerB05-1A72-B V619
FabrikantMeder
7,01 €
Each
Aantal stuks
SPNO 5V dc PCB Mount - - 200V ac 200V dc 72mW 345 Ω 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS-stocknr. 889-0867
FabrikantnummerSNAP-IAC5MA
FabrikantOpto 22
148,12 €
Each
Aantal stuks
- - Rack, Snap-In - - - - - - 18.29mm 69.85mm 82.55mm 18.29 x 82.55 x 69.85mm -
RS-stocknr. 863-3670
FabrikantnummerJWD-171-23
FabrikantTE Connectivity
7,464 €
Each (In a Pack of 250)
Aantal stuks
DPDT 12V dc PCB Mount - 0.5 A - 100V dc 288mW 500 Ω 19.56mm 8mm 7.62mm 19.56 x 7.62 x 8mm 500V dc
RS-stocknr. 483-4396
FabrikantnummerMS12-1A87-75L
FabrikantMeder
5,34 €
Each
Aantal stuks
SPNO 12V dc PCB Mount 0.5 A 0.5 A 200V ac 200V dc 205mW 700 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
RS-stocknr. 483-4352
FabrikantnummerHM12-1A69-150
FabrikantMeder
52,93 €
Each
Aantal stuks
SPNO 12V dc PCB Mount 3 A 3 A 10000V ac 10000V dc 960mW 150 Ω 68.1mm 19.8mm 19.1mm 68.1 x 19.1 x 19.8mm 15kV dc
RS-stocknr. 622-0783
FabrikantnummerCRR03-1A
FabrikantMeder
4,79 €
Each
Aantal stuks
SPNO 3V dc Surface Mount - - 170V ac 170V dc 129mW 70 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc
RS-stocknr. 291-9675
FabrikantRS PRO
4,68 €
Each
Aantal stuks
SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-stocknr. 291-9710
FabrikantRS PRO
2,94 €
Each
Aantal stuks
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS-stocknr. 136-1696
Fabrikantnummer2-1393763-2
FabrikantTE Connectivity
9,333 €
Each (In a Tube of 25)
Aantal stuks
SPDT 5V dc PCB Mount - - 175V ac 175V dc 50mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
Related Products
The S1 series reed relays are miniature high ...
Description:
The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space. Single in-line package4kV isolation voltage across contactsContact to coil 5kV isolation voltageCarry current 2.5AUp to 350V switching ...
Miniature reed relay in a dual-in-line (DIL) package ...
Description:
Miniature reed relay in a dual-in-line (DIL) package with a choice of normally open, normally open high-voltage, normally closed or changeover contacts capable of switching up to 300Vdc at 10W. Available with 5V, 12V and 24V coils and diode suppression. ...
Washproof reed relay for DC voltageMonostableFor installation in ...
Description:
Washproof reed relay for DC voltageMonostableFor installation in pushdown switches (RM 2.54 mm)Low contact noise, low thermo voltageAvailable with shielding plate for electrostatic protection and spark extinguisher / damper diode.
Washproof reed relay for DC voltageMonostableFor installation in ...
Description:
Washproof reed relay for DC voltageMonostableFor installation in pushdown switches (RM 2.54 mm)Low contact noise, low thermo voltageAvailable with shielding plate for electrostatic protection and spark extinguisher / damper diode.