Interface Relay Modules

Interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

How do interface relay modules work?

Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

Although general-purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

What are interface relay modules used for?

Interface relay modules are used to control and protect against emergency conditions in modern power, large radio-electronic, electro physical and X-ray installations.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Minimum Input Voltage Maximum Input Voltage Contact Configuration Switching Current Mounting Type Load Current Rating Switching Voltage Load Voltage Rating Terminal Type Length Depth Series Height
RS-stocknr. 794-8274
FabrikantnummerG3NA220BUTUDC524
FabrikantOmron
29,55 €
Each
Aantal stuks
24V dc - - SP - DIN Rail - - - Screw 58mm 43mm G3NA 30mm
RS-stocknr. 794-8265
FabrikantnummerG3NAD210BUTUDC524
FabrikantOmron
45,50 €
Each
Aantal stuks
24V dc - - SP - DIN Rail - - - Screw 58mm 43mm G3NA 30mm
RS-stocknr. 794-8277
FabrikantnummerG3NA210BUTUDC524
FabrikantOmron
23,36 €
Each
Aantal stuks
24V dc - - SP - DIN Rail - - - Screw 58mm 43mm G3NA 30mm
RS-stocknr. 794-8268
FabrikantnummerG3PE215BDC1224
FabrikantOmron
40,14 €
Each
Aantal stuks
24V dc - - - - DIN Rail - - - Screw 22.5mm 130mm G3PE 100mm
RS-stocknr. 794-8271
FabrikantnummerG3NA-225B-UTU DC5-24
FabrikantOmron
29,55 €
Each
Aantal stuks
24V dc - - SP - DIN Rail - - - Screw 58mm 43mm G3NA 30mm
RS-stocknr. 794-8259
FabrikantnummerG3PE225BDC1224
FabrikantOmron
45,14 €
Each
Aantal stuks
24V dc - - - - DIN Rail - - - Screw 22.5mm 130mm G3PE 100mm
RS-stocknr. 794-8283
FabrikantnummerG3PE245BDC1224
FabrikantOmron
63,18 €
Each
Aantal stuks
24V dc - - - - DIN Rail - - - Screw 44.5mm 130mm G3PE 100mm
RS-stocknr. 187-2481
FabrikantnummerG3DZ-F4PU DC24
FabrikantOmron
141,11 €
Each
Aantal stuks
24V dc 19.2V 28.8V dc SPST - DIN Rail 100 μA → 0.3 A - 3 → 125 V dc, 3 → 264 V ac PCB Pin 31mm 35mm - 100mm
RS-stocknr. 187-2480
FabrikantnummerG6D-F4PU 24VDC
FabrikantOmron
60,29 €
Each
Aantal stuks
24V dc - - SPST 5 A DIN Rail 5A 30 V dc, 250 V ac 30 V dc, 250 V ac PCB Pin 31mm 35mm - 100mm