Interface Relay Modules

Interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

How do interface relay modules work?

Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

Although general-purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

What are interface relay modules used for?

Interface relay modules are used to control and protect against emergency conditions in modern power, large radio-electronic, electro physical and X-ray installations.


...
Lees meer Lees minder

Filters

1 - 20 van 580 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Minimum Input Voltage Maximum Input Voltage Contact Configuration Switching Current Mounting Type Load Current Rating Switching Voltage Load Voltage Rating Terminal Type Length Depth Series Height
RS-stocknr. 434-1327
Fabrikantnummer2967060
FabrikantPhoenix Contact
12,88 €
Each
Aantal stuks
24V dc - 24V dc DPDT 6 A DIN Rail - - - Screw 80mm 14mm PLC-RSC- 24DC/21-21 94mm
RS-stocknr. 358-8301
Fabrikantnummer2966171
FabrikantPhoenix Contact
9,77 €
Each
Aantal stuks
24V dc - 24V dc SPDT 6 A DIN Rail - - - Screw 80mm 6.2mm PLC-RSC-24DC/21 94mm
RS-stocknr. 742-4371
Fabrikantnummer2982702
FabrikantPhoenix Contact
41,57 €
Each
Aantal stuks
- - - - - DIN Rail - - - Screw - - PLC-OSC-24DC/24DC/10/R -
RS-stocknr. 711-2661
Fabrikantnummer2900307
FabrikantPhoenix Contact
12,22 €
Each
Aantal stuks
24V ac/dc - - SPDT 10 A DIN Rail - - - Surface Mount 94mm 6.2mm PLC-RPT- 24UC/21AU 80mm
RS-stocknr. 801-8484
Fabrikantnummer2900443
FabrikantPhoenix Contact
4,748 €
Each (In a Pack of 10)
Aantal stuks
5V dc - 5V dc SPDT - DIN Rail - - - Push In - - PLC-BPT- 5DC/21 80mm
RS-stocknr. 711-4759
Fabrikantnummer2900375
FabrikantPhoenix Contact
21,58 €
Each
Aantal stuks
5V dc - - - 15 A DIN Rail - - - Surface Mount 94mm 6.2mm PLC-OPT-5DC/24DC/2/ACT 80mm
Nieuw
RS-stocknr. 195-4830
Fabrikantnummer2900445
FabrikantPhoenix Contact
4,26 €
Each
Aantal stuks
- - 24V dc SPDT - DIN Rail - - - Push In 80mm 6.2mm PLC-BPT- 24DC/21 94mm
RS-stocknr. 898-7661
Fabrikantnummer2961341
FabrikantPhoenix Contact
14,991 €
Each (In a Pack of 10)
Aantal stuks
24V dc - 24V dc SPNO 1 A PCB Mount - - - PCB Pin 29mm 12.7mm REL-MR- 24DC/ 1IC 15.7mm
RS-stocknr. 532-9980
Fabrikantnummer2964319
FabrikantPhoenix Contact
22,03 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 801-8021
Fabrikantnummer2961150
FabrikantPhoenix Contact
17,30 €
Each
Aantal stuks
12V dc - 12V dc SPDT 1 A PCB Mount - - - PCB Pin 5mm 15mm REL-MR- 12DC/21 28mm
RS-stocknr. 711-4718
Fabrikantnummer2900368
FabrikantPhoenix Contact
20,09 €
Each
Aantal stuks
230V ac/dc - 220 V dc, 230 V ac SPNO 15 A DIN Rail - - - Push In 94mm 6.2mm PLC-OPT-230UC/ 24DC/2 80mm
RS-stocknr. 801-7983
Fabrikantnummer2950323
FabrikantPhoenix Contact
52,50 €
Each
Aantal stuks
24V ac/dc - 24V ac/dc DPDT 1 A Chassis Mount - - - Screw 22.5mm 62.5mm EMG 22-REL/KSR- 24/21-21 75mm
RS-stocknr. 434-1311
Fabrikantnummer2966906
FabrikantPhoenix Contact
10,22 €
Each
Aantal stuks
12V dc - 12V dc SPDT 6 A DIN Rail - - - Screw 80mm 6.2mm PLC-RSC- 12DC/21 94mm
RS-stocknr. 434-1361
Fabrikantnummer2967099
FabrikantPhoenix Contact
17,47 €
Each
Aantal stuks
230V ac - 220 V dc, 230 V ac DPDT 10 mA DIN Rail - - 250V Screw 80mm 14mm PLC-RSC-230UC/21-21 94mm
RS-stocknr. 358-8294
Fabrikantnummer2966294
FabrikantPhoenix Contact
15,60 €
Each
Aantal stuks
230V ac/dc - 230V ac SPDT 6 A DIN Rail - - - Screw 80mm 6.2mm PLC-RSC-230UC/21AU 94mm
RS-stocknr. 358-8317
Fabrikantnummer2966265
FabrikantPhoenix Contact
10,35 €
Each
Aantal stuks
24V dc - 24V dc SPDT 6 A DIN Rail - - - Screw 80mm 6.2mm PLC-RSC- 24DC/21AU 94mm
RS-stocknr. 857-2247
Fabrikantnummer2904265
FabrikantPhoenix Contact
79,98 €
Each
Aantal stuks
- - - - 1 A DIN Rail - - - Push In, 25-Pin Female D-Sub 57.1mm 63mm VIP-3/PT/D25SUB/F/LED 75.8mm
RS-stocknr. 801-8330
Fabrikantnummer2823625
FabrikantPhoenix Contact
52,00 €
Each
Aantal stuks
24V ac/dc - 24V ac/dc SPNO 6 A Plug In - - - Push In - - ST-REL2-KG 24/1 33mm
RS-stocknr. 801-8560
Fabrikantnummer2940090
FabrikantPhoenix Contact
25,74 €
Each
Aantal stuks
- - - SPDT 1 A DIN Rail - - - Screw 62.5mm 10.6mm VARIOFACE 75mm
RS-stocknr. 801-8135
Fabrikantnummer2966278
FabrikantPhoenix Contact
17,10 €
Each
Aantal stuks
24V ac/dc - 240V ac/dc SPDT 1 A Chassis Mount - - - Screw 6.2mm 94mm PLC-RSC- 24UC/21AU 80mm