Interface Relay Modules

Interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

How do interface relay modules work?

Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

Although general-purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

What are interface relay modules used for?

Interface relay modules are used to control and protect against emergency conditions in modern power, large radio-electronic, electro physical and X-ray installations.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Minimum Input Voltage Maximum Input Voltage Contact Configuration Switching Current Mounting Type Load Current Rating Switching Voltage Load Voltage Rating Terminal Type Length Depth Series Height
RS-stocknr. 341-4812
Fabrikantnummer80.010.4100.0
FabrikantWieland
15,08 €
Each
Aantal stuks
24V dc 19.2V 30V dc SPDT - DIN Rail - - - Cage Clamp 70mm 6.2mm flare 98mm
RS-stocknr. 469-4255
Fabrikantnummer80.010.4522.1
FabrikantWieland
18,84 €
Each
Aantal stuks
24V ac/dc - 26.4V ac/dc SPDT - DIN Rail - - - Screw 76mm 6.2mm flare 88mm
RS-stocknr. 341-4828
Fabrikantnummer80.010.4131.0
FabrikantWieland
34,18 €
Each
Aantal stuks
110V ac 93.5V ac/dc 121V ac/dc SPDT - DIN Rail - - - Cage Clamp 70mm 6.2mm flare 98mm
RS-stocknr. 469-4283
Fabrikantnummer80.010.4526.1
FabrikantWieland
28,59 €
Each
Aantal stuks
230V ac/dc 161V 264V ac/dc SPDT - DIN Rail - - - Screw 76mm 6.2mm flare 88mm
RS-stocknr. 341-4840
Fabrikantnummer81.020.4100.0
FabrikantWieland
60,93 €
Each
Aantal stuks
24V dc 19.2V - SPST - DIN Rail - - - Spring Clamp 70mm 6.2mm flare 89mm
RS-stocknr. 469-4277
Fabrikantnummer80.010.4525.1
FabrikantWieland
18,50 €
Each
Aantal stuks
110V ac/dc 77V 137.5V ac/dc SPDT - DIN Rail - - - Screw 76mm 6.2mm flare 88mm
RS-stocknr. 469-4198
Fabrikantnummer80.010.4525.0
FabrikantWieland
15,68 €
Each
Aantal stuks
110V ac/dc 77V 137.5V ac/dc SPDT - DIN Rail - - - Screw 76mm 6.2mm flare 88mm
RS-stocknr. 469-4205
Fabrikantnummer80.010.4526.0
FabrikantWieland
19,53 €
Each
Aantal stuks
230V ac/dc 161V 264V ac/dc SPDT - DIN Rail - - - Screw 76mm 6.2mm flare 88mm
RS-stocknr. 469-4148
Fabrikantnummer80.010.4521.0
FabrikantWieland
13,25 €
Each
Aantal stuks
12V ac/dc 8.4V 13.2V ac/dc SPDT - DIN Rail - - - Screw 76mm 6.2mm flare 88mm
RS-stocknr. 341-4834
Fabrikantnummer80.010.4141.0
FabrikantWieland
34,17 €
Each
Aantal stuks
230V ac 195.5V ac/dc 253V ac/dc SPDT - DIN Rail - - - Cage Clamp 70mm 6.2mm flare 89mm
RS-stocknr. 469-4233
Fabrikantnummer80.010.4521.1
FabrikantWieland
15,70 €
Each
Aantal stuks
12V ac/dc 8.4V 13.2V ac/dc SPDT - DIN Rail - - - Screw 76mm 6.2mm flare 88mm