Interface Relay Modules

Interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

How do interface relay modules work?

Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

Although general-purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

What are interface relay modules used for?

Interface relay modules are used to control and protect against emergency conditions in modern power, large radio-electronic, electro physical and X-ray installations.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Minimum Input Voltage Maximum Input Voltage Contact Configuration Switching Current Mounting Type Load Current Rating Switching Voltage Load Voltage Rating Terminal Type Length Depth Series Height
RS-stocknr. 144-1578
FabrikantRS PRO
15,57 €
Each
Aantal stuks
12V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS-stocknr. 144-1579
FabrikantRS PRO
13,93 €
Each
Aantal stuks
24V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS-stocknr. 144-1589
FabrikantRS PRO
26,35 €
Each
Aantal stuks
230V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS-stocknr. 144-1581
FabrikantRS PRO
26,35 €
Each
Aantal stuks
60V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS-stocknr. 144-1588
FabrikantRS PRO
26,35 €
Each
Aantal stuks
110V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS-stocknr. 144-1580
FabrikantRS PRO
15,57 €
Each
Aantal stuks
48V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS-stocknr. 144-1584
FabrikantRS PRO
15,57 €
Each
Aantal stuks
12V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS-stocknr. 144-1583
FabrikantRS PRO
26,35 €
Each
Aantal stuks
230V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS-stocknr. 144-1585
FabrikantRS PRO
14,47 €
Each
Aantal stuks
24V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS-stocknr. 144-1582
FabrikantRS PRO
26,35 €
Each
Aantal stuks
110V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS-stocknr. 144-1587
FabrikantRS PRO
26,35 €
Each
Aantal stuks
60V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS-stocknr. 144-1586
FabrikantRS PRO
16,11 €
Each
Aantal stuks
48V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm