Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

61 - 80 van 4500 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 476-551
FabrikantRS PRO
3,51 €
Each
Aantal stuks
24V dc 900mW SPNO 640 Ω PCB Mount 25A 4.5kV ac - - Through Hole - 250V ac - -
RS-stocknr. 121-7836
FabrikantRS PRO
13,07 €
Each
Aantal stuks
24V ac 300W 3PDT - Plug In 10A 2.5kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 800-4555
FabrikantRS PRO
2,40 €
Each
Aantal stuks
6V dc 170mW SPST 212 kΩ PCB Mount 6A 4kV ac - - Through Hole - 400V ac 125V dc -
RS-stocknr. 121-7817
FabrikantRS PRO
13,07 €
Each
Aantal stuks
24V ac 300W 3PDT - Plug In 10A 2kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 349-282
FabrikantRS PRO
10,45 €
Each
Aantal stuks
115V ac 2.75W 3PDT 2 kΩ Plug In 10A 1.5kV ac - - Through Hole - 240V ac 30V dc -
RS-stocknr. 144-1602
FabrikantRS PRO
7,48 €
Each
Aantal stuks
24V dc 530mW DPDT 1.1 kΩ Plug In 8A 5kV ac 5 A 8 A PCB Pin RFT 250V 30V -
RS-stocknr. 121-7838
FabrikantRS PRO
12,18 €
Each
Aantal stuks
240V ac 300W 3PDT - Plug In 10A 2.5kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 193-5852
FabrikantRS PRO
18,981 €
Each (In a Pack of 100)
Aantal stuks
7.5V 140mW DPDT 178 Ω PCB Mount 2A - - - PCB Pin - 250V 220V -
RS-stocknr. 144-1606
FabrikantRS PRO
9,80 €
Each
Aantal stuks
24V ac 530mW DPDT 240 Ω Plug In 8A 5kV ac 5 A 8 A PCB Pin RFT 250V 30V -
RS-stocknr. 121-7820
FabrikantRS PRO
14,66 €
Each
Aantal stuks
12V dc 300W 4PDT - Plug In 10A 2kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 193-5854
FabrikantRS PRO
18,981 €
Each (In a Pack of 100)
Aantal stuks
18V 140mW DPDT 1.028 kΩ PCB Mount 2A - - - PCB Pin - 250V 220V -
RS-stocknr. 613-3819
FabrikantRS PRO
16,54 €
Each
Aantal stuks
24V dc 1.5W 4PDT 388 Ω Plug In 12A 2.2kV ac - - PCB Pin - 240V ac 28V dc -
RS-stocknr. 144-1608
FabrikantRS PRO
8,83 €
Each
Aantal stuks
230V ac 530mW DPDT 23 kΩ Plug In 8A 5kV ac 5 A 8 A PCB Pin RFT 250V 30V -
RS-stocknr. 450-0302
FabrikantRS PRO
4,54 €
Each
Aantal stuks
110V ac 1.2W DPDT 3.83 kΩ Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS-stocknr. 121-7822
FabrikantRS PRO
14,96 €
Each
Aantal stuks
24V ac 300W 4PDT - Plug In 10A 2kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 144-1594
FabrikantRS PRO
7,09 €
Each
Aantal stuks
24V dc 530mW SPDT 1.1 kΩ Plug In 10 A, 12 A 5kV ac 10 A 12 A PCB Pin RFT 250V 30V -
RS-stocknr. 613-3718
FabrikantRS PRO
15,72 €
Each
Aantal stuks
24V ac 2.5W 4PDT 84.5 Ω Plug In 12A 2.2kV ac - - PCB Pin - 240V ac 28V dc -
RS-stocknr. 193-5859
FabrikantRS PRO
32,187 €
Each (In a Pack of 100)
Aantal stuks
7.5V 280mW 4PDT 89 Ω PCB Mount 2A - - - PCB Pin - 250V 220V -
RS-stocknr. 613-3768
FabrikantRS PRO
16,56 €
Each
Aantal stuks
110V ac 2.5W 4PDT 1.8 kΩ Plug In 12A 2.2kV ac - - PCB Pin - 240V ac 28V dc -
RS-stocknr. 888-6900
FabrikantRS PRO
13,00 €
Each (In a Pack of 5)
Aantal stuks
230V ac/dc - SPDT - DIN Rail 6A - - - Push In - 250V 250V -
Related Products
Wago 857 series miniature relays are general purpose ...
Description:
Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features. Changeover contacts Max. continuous current: 6 A Status indicator 6 mm width.
These ultra-small PCB mount polarized relays have a ...
Description:
These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock ...
AC & DC coilsLockable test button and mechanical ...
Description:
AC & DC coilsLockable test button and mechanical flag indicator as standard on 2 & 4 pole typesIntegral LED and coil suppression options94 series sockets for PCB or 35 mm rail mounting with Screw, Screwless or Push-in terminalsCoil Indication and ...
Relays with 2 or 3 rest/work contacts (RT).Permanent ...
Description:
Relays with 2 or 3 rest/work contacts (RT).Permanent 16A current.Housing equipped with a lockable mechanical test button.Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).Mounts on universal supports with panel attachment, assembly on DIN ...