Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

41 - 60 van 4500 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 888-6887
FabrikantRS PRO
10,72 €
Each (In a Pack of 5)
Aantal stuks
24V ac/dc - SPDT - DIN Rail 6A - - - Push In - 250V 250V -
RS-stocknr. 888-6818
FabrikantRS PRO
10,72 €
Each (In a Pack of 5)
Aantal stuks
24V ac/dc - SPDT - DIN Rail 6A - - - Screw - 250V 250V -
RS-stocknr. 476-674
FabrikantRS PRO
3,85 €
Each
Aantal stuks
12V dc 250mW SPDT 576 Ω PCB Mount 10A 5kV ac - - Through Hole - 440V ac 300V dc -
RS-stocknr. 613-3819
FabrikantRS PRO
16,54 €
Each
Aantal stuks
24V dc 1.5W 4PDT 388 Ω Plug In 12A 2.2kV ac - - PCB Pin - 240V ac 28V dc -
RS-stocknr. 450-0419
FabrikantRS PRO
5,62 €
Each
Aantal stuks
24V ac 1.2W DPDT 180 Ω Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS-stocknr. 476-684
FabrikantRS PRO
2,74 €
Each
Aantal stuks
6V dc 290mW SPDT 164 Ω PCB Mount 10A 5kV ac - - Through Hole - 440V ac 125V dc -
RS-stocknr. 888-6821
FabrikantRS PRO
12,322 €
Each (In a Pack of 5)
Aantal stuks
115V ac/dc - SPDT - DIN Rail 6A - - - Screw - 250V 250V -
RS-stocknr. 193-5859
FabrikantRS PRO
32,187 €
Each (In a Pack of 100)
Aantal stuks
7.5V 280mW 4PDT 89 Ω PCB Mount 2A - - - PCB Pin - 250V 220V -
RS-stocknr. 800-4555
FabrikantRS PRO
2,40 €
Each
Aantal stuks
6V dc 170mW SPST 212 kΩ PCB Mount 6A 4kV ac - - Through Hole - 400V ac 125V dc -
RS-stocknr. 450-0223
FabrikantRS PRO
5,93 €
Each
Aantal stuks
12V dc 900mW SPDT 188 Ω PCB Mount 15A 1.5kV ac - - PCB Pin - 240V ac 28V dc -
RS-stocknr. 121-7819
FabrikantRS PRO
12,54 €
Each
Aantal stuks
230V ac 300W 3PDT - Plug In 10A 2kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 121-7836
FabrikantRS PRO
13,07 €
Each
Aantal stuks
24V ac 300W 3PDT - Plug In 10A 2.5kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 888-6900
FabrikantRS PRO
13,00 €
Each (In a Pack of 5)
Aantal stuks
230V ac/dc - SPDT - DIN Rail 6A - - - Push In - 250V 250V -
RS-stocknr. 476-779
FabrikantRS PRO
4,30 €
Each
Aantal stuks
12V dc 400mW SPNO 360 Ω PCB Mount 20A 5kV ac - - Through Hole - 440V ac 300V dc -
RS-stocknr. 888-6833
FabrikantRS PRO
9,086 €
Each (In a Pack of 5)
Aantal stuks
230V ac/dc - SPDT - DIN Rail 6A - - - Screw - 250V 250V -
RS-stocknr. 888-6809
FabrikantRS PRO
10,074 €
Each (In a Pack of 5)
Aantal stuks
24V ac/dc - SPDT - DIN Rail 6A - - - Screw - 250V 250V -
RS-stocknr. 888-6846
FabrikantRS PRO
13,00 €
Each (In a Pack of 5)
Aantal stuks
230V ac/dc - SPDT - DIN Rail 6A - - - Screw - 250V 250V -
RS-stocknr. 613-3718
FabrikantRS PRO
15,72 €
Each
Aantal stuks
24V ac 2.5W 4PDT 84.5 Ω Plug In 12A 2.2kV ac - - PCB Pin - 240V ac 28V dc -
RS-stocknr. 800-4552
FabrikantRS PRO
3,08 €
Each
Aantal stuks
24V dc 170mW SPST 3.39 kΩ PCB Mount 6A 4kV ac - - Through Hole - 400V ac 125V dc -
RS-stocknr. 613-3689
FabrikantRS PRO
15,72 €
Each
Aantal stuks
110V ac 2.5W 4PDT 1.8 kΩ Plug In 12A 2.2kV ac - - PCB Pin - 240V ac 28V dc -
Related Products
Low noise "Silent" operation versions - almost inaudible, ...
Description:
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cmHigh inrush versions - inrush peak currents up to 100AAC versions - 24, 120 & 240Vac coilsFlux proof8mm creepage/clearance between coil and contactsLow profile: 15.7mm max height.
High coil sensitivity: 250mWLow profile: 15.7mm max height3.5mm ...
Description:
High coil sensitivity: 250mWLow profile: 15.7mm max height3.5mm pinning5kV dielectric strength (between coil and contacts)Surge voltage up to 10kV (between coil and contacts)Wash tightCreepage distance 10mmConforms to VDE 0435/ 0631/ 0700.
Low profile: 15.7mm max height8 and 16A versions ...
Description:
Low profile: 15.7mm max height8 and 16A versions have 5mm pinning, 12A has 3.5mm pinning5kV dielectric strength (between coil and contacts)Surge voltage up to 10kV (between coil and contacts)Wash tightCreepage distance 10mmConforms to VDE 0435/ 0631/ 0700.
The Relpol RM84 series 8-pin plug-in mount non-latching ...
Description:
The Relpol RM84 series 8-pin plug-in mount non-latching relay has contact configuration of DPDT. It is actuated with 24VDC coil voltage and 8A switching current. Miniature industrial relay is ideal for general- purpose applications. Cadmium-free contactsCoil power is 480mWCoil resistance ...