Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.

How do non-latching relays work?

Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.

What are non-latching relays used for?

Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:

  • Automotive engines
  • Household appliances
  • Industrial machinery
  • Medical equipment
  • Telecommunications equipment

What is the difference between latching and non-latching relays?

Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

Considerations when selecting a relay

When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.
  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.
  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.
  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 2508641390
FabrikantnummerAZ696-1C-24DE
FabrikantAmerican Zettler
5,12 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632633
FabrikantnummerAZ943-1CH-12DE
FabrikantAmerican Zettler
0,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508641340
FabrikantnummerAZ8-1CH-12DE
FabrikantAmerican Zettler
2,08 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632841
FabrikantnummerAZ2280-1C-120AF
FabrikantAmerican Zettler
3,71 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632532
FabrikantnummerAZ822-2C-24DSE
FabrikantAmerican Zettler
1,43 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508641362
FabrikantnummerAZ8-1CH-5DSE
FabrikantAmerican Zettler
2,64 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632728
FabrikantnummerAZ8222-2C-5DSE
FabrikantAmerican Zettler
1,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508641378
FabrikantnummerAZ8-1CH-12DSE
FabrikantAmerican Zettler
2,64 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632403
FabrikantnummerAZ954Y-1C-5DE
FabrikantAmerican Zettler
1,52 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632330
FabrikantnummerAZ2100-1A-12DE
FabrikantAmerican Zettler
2,87 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508641356
FabrikantnummerAZ8-1CH-24DE
FabrikantAmerican Zettler
2,57 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632380
FabrikantnummerAZ954X-1C-12DE
FabrikantAmerican Zettler
1,52 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632885
FabrikantnummerAZ733-2C-12DE (206)
FabrikantAmerican Zettler
3,31 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632627
FabrikantnummerAZ943-1CH-5DE
FabrikantAmerican Zettler
0,76 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632526
FabrikantnummerAZ822-2C-12DSE
FabrikantAmerican Zettler
1,38 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632734
FabrikantnummerAZ8222-2C-12DSE
FabrikantAmerican Zettler
1,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632706
FabrikantnummerAZ769-1A-5DK
FabrikantAmerican Zettler
2,83 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509270753
FabrikantnummerAZ2702-2A-12DE
FabrikantAmerican Zettler
8,69 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632475
FabrikantnummerAZ954Y-1C-12DE
FabrikantAmerican Zettler
1,52 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508632661
FabrikantnummerAZ943-1AH-12DE
FabrikantAmerican Zettler
0,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -