Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

1 - 20 van 363 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 351-588
Fabrikantnummer40.52.7.024.0000
FabrikantFinder
5,55 €
Each
Aantal stuks
24V dc 500mW DPDT 1.2 kΩ PCB Mount 8A 6kV - - Through Hole 40 Series 400V ac - -
RS-stocknr. 457-2846
Fabrikantnummer34.51.7.024.0010
FabrikantFinder
5,19 €
Each
Aantal stuks
24V dc 170mW SPDT 3.35 kΩ PCB Mount 6A 6kV - - PCB Pin 34 Series 400V ac - -
RS-stocknr. 385-929
Fabrikantnummer55.34.9.024.0040
FabrikantFinder
8,26 €
Each
Aantal stuks
24V dc 1W 4PDT 600 Ω Plug In 7A - - - Quick Connect 55 Series 400V ac - -
RS-stocknr. 457-2830
Fabrikantnummer34.51.7.012.0010
FabrikantFinder
4,88 €
Each
Aantal stuks
12V dc 170mW SPDT 840 Ω PCB Mount 6A 6kV - - PCB Pin 34 Series 400V ac - -
RS-stocknr. 351-645
Fabrikantnummer40.61.7.024.0000
FabrikantFinder
4,78 €
Each
Aantal stuks
24V dc 500mW SPDT 1.2 kΩ PCB Mount 16A 6kV - - Through Hole 40 Series 400V ac - -
RS-stocknr. 351-572
Fabrikantnummer40.52.7.012.0000
FabrikantFinder
5,72 €
Each
Aantal stuks
12V dc 500mW DPDT 300 Ω PCB Mount 8A 6kV - - Through Hole 40 Series 400V ac - -
RS-stocknr. 803-039
Fabrikantnummer40.51.9.012.0000
FabrikantFinder
4,97 €
Each
Aantal stuks
12V dc 650mW SPDT 220 Ω PCB Mount 10A 6kV - - PCB Pin 40 Series 400V ac - -
RS-stocknr. 511-1111
Fabrikantnummer22.22.8.230.4000
FabrikantFinder
16,17 €
Each
Aantal stuks
230V ac 3W DPNO 4.25 kΩ DIN Rail 20A 4kV - - Screw 22 Series 250V ac - -
RS-stocknr. 351-617
Fabrikantnummer40.31.7.024.0000
FabrikantFinder
4,96 €
Each
Aantal stuks
24V dc 500mW SPDT 1.2 kΩ PCB Mount 10A 6kV - - Through Hole 40 Series 400V ac - -
RS-stocknr. 492-6596
Fabrikantnummer30.22.7.012.0010
FabrikantFinder
7,10 €
Each
Aantal stuks
12V dc 200mW DPDT 720 Ω PCB Mount 2A 1.5kV ac - - Through Hole 30 Series 125V ac - -
RS-stocknr. 511-1149
Fabrikantnummer22.22.9.024.4000
FabrikantFinder
16,17 €
Each
Aantal stuks
24V dc 1.25W DPNO 460 Ω DIN Rail 20A 4kV - - Screw 22 Series 250V ac - -
RS-stocknr. 376-802
Fabrikantnummer40.52.8.024.0000
FabrikantFinder
6,14 €
Each
Aantal stuks
24V ac 1.2W DPDT 320 Ω PCB Mount 8A 6kV - - Through Hole 40 Series 400V ac - -
RS-stocknr. 508-5595
Fabrikantnummer46.61.9.012.0040
FabrikantFinder
5,70 €
Each
Aantal stuks
12V dc 500mW SPDT 300 Ω Plug In 25A 6kV - - Quick Connect 46 Series 250V ac - -
RS-stocknr. 457-2852
Fabrikantnummer34.51.7.060.0010
FabrikantFinder
10,97 €
Each
Aantal stuks
60V dc 170mW SPDT 19.7 kΩ PCB Mount 6A 6kV - - PCB Pin 34 Series 400V ac - -
RS-stocknr. 789-2786
Fabrikantnummer7S.14.9.110.0220
FabrikantFinder
87,08 €
Each
Aantal stuks
110V dc 700mW DPDT - DIN Rail 6A 6kV - - Cage Clamp 7S Series 250V - -
RS-stocknr. 376-824
Fabrikantnummer40.52.8.230.0000
FabrikantFinder
11,54 €
Each
Aantal stuks
230V 1.2W DPDT 28 kΩ PCB Mount 8A 6kV - - Through Hole 40 Series 400V ac - -
RS-stocknr. 534-5308
Fabrikantnummer46.61.8.230.0054
FabrikantFinder
11,22 €
Each
Aantal stuks
230V ac 1.2W SPDT 28 kΩ PCB Mount 16A 6kV - - Quick Connect 46 Series 250V ac - -
RS-stocknr. 534-5263
Fabrikantnummer46.61.9.012.0074
FabrikantFinder
7,57 €
Each
Aantal stuks
12V dc 500mW SPDT 300 Ω PCB Mount 16A 6kV - - Quick Connect 46 Series 250V ac - -
RS-stocknr. 511-1177
Fabrikantnummer22.23.9.012.4000
FabrikantFinder
16,17 €
Each
Aantal stuks
12V dc 1.25W SPST-NC, SPST-NO 115 Ω DIN Rail 20A 4kV - - Screw 22 Series 250V ac - -
RS-stocknr. 253-3956
Fabrikantnummer2608.8230
FabrikantFinder
11,21 €
Each
Aantal stuks
230V ac 4.5W DPST-2NO 6.25 kΩ Panel Mount 10A 4kV - - Screw 26 Series 400V ac - -