Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.

How do non-latching relays work?

Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.

What are non-latching relays used for?

Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:

  • Automotive engines
  • Household appliances
  • Industrial machinery
  • Medical equipment
  • Telecommunications equipment

What is the difference between latching and non-latching relays?

Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

Considerations when selecting a relay

When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.
  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.
  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.
  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.

...
Lees meer Lees minder

Filters

1 - 20 van 156 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 290-1416
Fabrikantnummer2961105
FabrikantPhoenix Contact
13,32 €
Each
Aantal stuks
24 V dc - SPDT 3.39 kΩ PCB Mount 10 mA - - - PCB Pin REL-MR- 24DC/21 - - Compact
RS-stocknr. 508-0023
Fabrikantnummer2961192
FabrikantPhoenix Contact
7,55 €
Each
Aantal stuks
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - - - Through Hole REL-MR- 24DC/21-21 - - -
RS-stocknr. 358-8288
Fabrikantnummer2961121
FabrikantPhoenix Contact
14,20 €
Each
Aantal stuks
24 V dc - SPDT 3.39 kΩ PCB Mount 1mA - - - PCB Pin REL-MR- 24DC/21AU - - -
RS-stocknr. 794-3771
Fabrikantnummer2903370
FabrikantPhoenix Contact
6,92 €
Each
Aantal stuks
24 V dc 170mW SPDT 3.388 kΩ DIN Rail 6A - - - Plug In RIF-0-RPT-24DC/21 250V ac 250V dc -
RS-stocknr. 507-9966
Fabrikantnummer2961422
FabrikantPhoenix Contact
10,34 €
Each
Aantal stuks
230 V ac - SPDT 32.5 kΩ PCB Mount 16A - - - Through Hole REL-MR-230AC/21HC 250V ac 250V dc -
RS-stocknr. 794-3761
Fabrikantnummer2903361
FabrikantPhoenix Contact
5,23 €
Each
Aantal stuks
24 V dc 170mW SPNO 3.388 kΩ DIN Rail 6A - - - Plug In RIF-0-RPT-24DC/1 250V ac 250V dc -
RS-stocknr. 308-1311
Fabrikantnummer2942153
FabrikantPhoenix Contact
23,51 €
Each
Aantal stuks
24 V dc - SPDT 1.143 kΩ DIN Rail - - - - Screw EMG REL - - -
RS-stocknr. 666-7031
Fabrikantnummer2981363
FabrikantPhoenix Contact
28,16 €
Each
Aantal stuks
24 V dc - DPDT - - - - - - Screw PSR-SCF- 24UC/URM/2X21 - - -
RS-stocknr. 742-4380
Fabrikantnummer2981444
FabrikantPhoenix Contact
65,72 €
Each
Aantal stuks
24 V dc - 4NO/2NC - - - - - - Screw PSR-SCF- 24UC/URM/4X1/2X2 250V 250V -
RS-stocknr. 507-9972
Fabrikantnummer2961312
FabrikantPhoenix Contact
6,66 €
Each
Aantal stuks
24 V dc - SPDT 1.44 kΩ PCB Mount 16A - - - Through Hole REL-MR- 24DC/21HC 250V ac 250V dc -
RS-stocknr. 794-3780
Fabrikantnummer2903371
FabrikantPhoenix Contact
7,69 €
Each
Aantal stuks
12 V dc 170mW SPDT 847 Ω DIN Rail 6A - - - Plug In RIF-0-RPT-12DC/21 250V ac 250V dc -
RS-stocknr. 794-3746
Fabrikantnummer2903338
FabrikantPhoenix Contact
7,12 €
Each
Aantal stuks
24 V dc 400mW SPDT 1.44 kΩ DIN Rail 12A - - - Plug In RIF-1-RPT-LDP-24DC/1X21AU 250V ac 250V dc -
RS-stocknr. 794-3711
Fabrikantnummer2903330
FabrikantPhoenix Contact
7,35 €
Each
Aantal stuks
24 V dc 400mW DPDT 1.44 kΩ DIN Rail 50mA - - - Plug In RIF-1-RPT-LDP-24DC/2X21AU 30V ac 36V dc -
RS-stocknr. 308-1333
Fabrikantnummer2940391
FabrikantPhoenix Contact
35,17 €
Each
Aantal stuks
24 V dc - DPDT - DIN Rail - - - - Screw EMG REL - - -
RS-stocknr. 794-3660
Fabrikantnummer2903294
FabrikantPhoenix Contact
11,79 €
Each
Aantal stuks
24 V dc 80mW 3PDT 430 Ω DIN Rail 2A - - - Plug In RIF-3-RPT-LDP-24DC/3X21 250V ac 250V dc -
RS-stocknr. 508-0102
Fabrikantnummer2961451
FabrikantPhoenix Contact
11,59 €
Each
Aantal stuks
230 V ac - DPDT 32.5 kΩ PCB Mount 15A - - - Through Hole REL-MR-230AC/21-21 250V ac 250V dc -
RS-stocknr. 794-3620
Fabrikantnummer2903273
FabrikantPhoenix Contact
16,78 €
Each
Aantal stuks
230 V ac 2.8W 3P-NO 7.08 kΩ DIN Rail 8A - - - Plug In RIF 440V ac 250V dc -
RS-stocknr. 794-3658
Fabrikantnummer2903292
FabrikantPhoenix Contact
13,35 €
Each
Aantal stuks
230 V ac - 3PDT 7.08 kΩ DIN Rail 2A - - - Plug In RIF 250V ac 250V dc -
RS-stocknr. 794-3812
Fabrikantnummer2903677
FabrikantPhoenix Contact
5,84 €
Each
Aantal stuks
24 V dc 77mW 4PDT 640 Ω PCB Mount 16A - - - Plug In REL-IR4/LDP- 24DC/4X21 250V ac 250V dc -
RS-stocknr. 857-1392
Fabrikantnummer2903679
FabrikantPhoenix Contact
59,03 €
1 Box of 10
Box(es)
60 V dc - 4PDT - Plug In - - - - Plug In REL-IR4/LDP- 60DC/4X21 - - -