Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 135-7386
Fabrikantnummer858-304
FabrikantWago
11,19 €
Each
Aantal stuks
24V dc 900mW 4PDT - DIN Rail 36.9mA 1.5kVrms - - Plug In - 250V - -
RS-stocknr. 180-3056
Fabrikantnummer788-152
FabrikantWago
4,58 €
Each
Aantal stuks
12 V dc 2000 W DPDT - Plug In 8A - 3 A 2 A PCB Pin 788 250 V 24 V -
RS-stocknr. 135-7380
Fabrikantnummer857-152
FabrikantWago
115,68 €
1 Box of 20
Box(es)
24V dc - - - DIN Rail 6A 4kVrms - - Plug In - 250V - -
RS-stocknr. 135-7378
Fabrikantnummer857-358
FabrikantWago
12,65 €
Each
Aantal stuks
230V ac/dc <300 mVA, <800 mVA - - DIN Rail 6A 4kVrms - - Plug In - 250V - -
RS-stocknr. 180-3054
Fabrikantnummer857-150
FabrikantWago
6,72 €
Each
Aantal stuks
12 V dc 1500 W SPDT - Plug In 6A - 3 A 2 A PCB Pin 857 250 V 30 V -
RS-stocknr. 135-7387
Fabrikantnummer858-150
FabrikantWago
5,62 €
Each
Aantal stuks
24V dc - 4PDT - DIN Rail 36.9mA 1.5kVrms - - Plug In - 250V - -
RS-stocknr. 180-3055
Fabrikantnummer788-154
FabrikantWago
4,19 €
Each
Aantal stuks
24 V dc 4000 W SPDT - Plug In 16A - 6 A 2 A PCB Pin 788 250 V 24 V -
RS-stocknr. 135-7382
Fabrikantnummer788-312
FabrikantWago
8,38 €
Each
Aantal stuks
24V dc 400mW - - DIN Rail 19.1mA 5kVrms - - Plug In - 250V - -
RS-stocknr. 135-7377
Fabrikantnummer857-357
FabrikantWago
24,20 €
Each
Aantal stuks
115V ac/dc <300 mVA, <800 mVA - - DIN Rail 6A 4kVrms - - Plug In - 250V - -
RS-stocknr. 135-7381
Fabrikantnummer857-155
FabrikantWago
172,73 €
1 Box of 20
Box(es)
60 V ac/dc, 230 V ac/dc - - - DIN Rail 6A 4kVrms - - Plug In - 250V - -
RS-stocknr. 135-7383
Fabrikantnummer788-156
FabrikantWago
3,96 €
Each
Aantal stuks
24V dc - DPDT - DIN Rail 2 x 8A 5kVrms - - Plug In - 250V - -
RS-stocknr. 135-7376
Fabrikantnummer857-354
FabrikantWago
11,38 €
Each
Aantal stuks
24V ac/dc <300 mVA, <800 mVA - - DIN Rail 8.5mA 4kVrms - - Plug In - 250V - -
RS-stocknr. 180-3039
Fabrikantnummer788-390
FabrikantWago
17,27 €
Each
Aantal stuks
24 V dc 2000 W DPDT - DIN Rail 8A - 1.5 A 1 A Cage Clamp 788 250 V 24 V -
RS-stocknr. 135-7384
Fabrikantnummer859-304
FabrikantWago
8,70 €
Each
Aantal stuks
24V dc <320mW - - DIN Rail 10mA 4kVrms - - Plug In - 250V - -
RS-stocknr. 135-7375
Fabrikantnummer857-304
FabrikantWago
7,02 €
Each
Aantal stuks
24V dc <300mW - - DIN Rail 10mA 4kVrms - - Plug In - 250V - -