Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

1 - 20 van 216 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 800-4479
FabrikantRS PRO
4,56 €
Each
Aantal stuks
230 V ac 750mW SPDT 32.5 kΩ PCB Mount 12A 5kV ac - - Through Hole - 440V ac 300V dc -
RS-stocknr. 888-6802
FabrikantRS PRO
9,89 €
Each (In a Pack of 5)
Aantal stuks
24 V dc - SPDT - DIN Rail 6A - - - Screw - 250V 250V -
RS-stocknr. 476-618
FabrikantRS PRO
1,83 €
Each
Aantal stuks
24 V dc 360mW SPDT 1.6 kΩ PCB Mount 10A 2kV ac - - Through Hole - 277V ac 30V dc -
RS-stocknr. 800-4505
FabrikantRS PRO
2,10 €
Each
Aantal stuks
12 V dc 530mW SPDT 275 Ω PCB Mount 20A 4kV ac - - Through Hole - 277V ac 30V dc -
RS-stocknr. 476-696
FabrikantRS PRO
3,03 €
Each
Aantal stuks
24 V dc 150mW DPDT 3.84 kΩ PCB Mount 2A 1.5kV ac - - Through Hole - 240V ac 120V dc -
RS-stocknr. 888-6798
FabrikantRS PRO
9,728 €
Each (In a Pack of 5)
Aantal stuks
24 V dc - SPDT - DIN Rail 6A - - - Screw - 250V 250V -
RS-stocknr. 800-4482
FabrikantRS PRO
4,92 €
Each
Aantal stuks
230 V ac 750mW DPDT 32.5 kΩ PCB Mount 8A 5kV ac - - Through Hole - 440V ac 300V dc -
RS-stocknr. 121-7831
FabrikantRS PRO
11,19 €
Each
Aantal stuks
110 V ac 300W DPDT - Plug In 10A 2.5kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 121-7834
FabrikantRS PRO
12,60 €
Each
Aantal stuks
12 V dc 300W 3PDT - Plug In 10A 2.5kV ac - - Plug In - 250V ac 30V dc -
RS-stocknr. 800-4445
FabrikantRS PRO
2,07 €
Each
Aantal stuks
24 V dc 400mW SPDT 1.44 kΩ PCB Mount 16A 5kV ac - - Through Hole - 440V ac 300V dc -
RS-stocknr. 450-0318
FabrikantRS PRO
4,26 €
Each
Aantal stuks
12 V dc 900mW DPDT 160 Ω Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS-stocknr. 394-9116
FabrikantRS PRO
8,22 €
Each
Aantal stuks
240 V ac 1.1W 4PDT 18.79 kΩ Plug In 5A 2kV ac - - Through Hole - 250V ac 125V dc -
RS-stocknr. 476-583
FabrikantRS PRO
1,78 €
Each
Aantal stuks
12 V dc 360mW SPDT 400 Ω PCB Mount 10A 2kV ac - - Through Hole - 277V ac 30V dc -
RS-stocknr. 476-690
FabrikantRS PRO
4,12 €
Each
Aantal stuks
12 V dc 400mW SPDT 360 Ω PCB Mount 12A 5kV ac - - Through Hole - 440V ac 300V dc -
RS-stocknr. 348-784
FabrikantRS PRO
9,06 €
Each
Aantal stuks
24 V dc 1.2W DPDT 478 Ω Plug In 10A 1.5kV ac - - Through Hole - 240V 30V -
RS-stocknr. 819-8994
FabrikantRS PRO
33,45 €
Each
Aantal stuks
24 V dc - 4PDT - PCB Mount 2A - - - PCB Pin - 250V 220V -
RS-stocknr. 450-0201
FabrikantRS PRO
7,70 €
Each
Aantal stuks
240 V ac 2W DPDT 9.11 kΩ PCB Mount 12A 1.5kV ac - - Through Hole - 240V 28V -
RS-stocknr. 476-589
FabrikantRS PRO
3,70 €
Each
Aantal stuks
12 V dc 290mW SPDT 620 Ω PCB Mount 10A 5kV ac - - Through Hole - 440V ac 125V dc -
RS-stocknr. 450-0403
FabrikantRS PRO
6,32 €
Each
Aantal stuks
240 V ac 1.2W DPDT 15.7 kΩ Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS-stocknr. 348-829
FabrikantRS PRO
10,15 €
Each
Aantal stuks
24 V dc 1.2W 3PDT 478 Ω Plug In 10A 1.5kV ac - - Through Hole - 240V ac 30V dc -