Relay Sockets

Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket's female terminal, and the socket is wired to the broader circuit.

What are relay sockets used for?

Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.

Types of relay socket

Relay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.

There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage For Use With Accessory Type Series Life Current Rating Mounting Type Number of Contacts Termination Type Number of Pieces Kit Includes
RS-stocknr. 852-6894
FabrikantnummerRGZE1S35M
3,36 €
Each
Aantal stuks
- RXG Series Relay Socket - - - - - - - -
RS-stocknr. 884-1317
FabrikantnummerRXZE2M114
3,74 €
Each
Aantal stuks
<250V RXZ Series Relay Sockets Socket - - 10A DIN Rail 14 Screw - -
RS-stocknr. 884-1341
FabrikantnummerRSZE1S35M
4,96 €
Each
Aantal stuks
<250V ac Relais Series RSZ Socket - - 12A DIN Rail 6 Screw - -
RS-stocknr. 884-1326
FabrikantnummerRXZE2M114M
4,05 €
Each
Aantal stuks
<250V Relais Series RSZ Socket - - 10A DIN Rail 14 Screw - -
RS-stocknr. 884-1281
FabrikantnummerRUZC3M
3,55 €
Each
Aantal stuks
<250V Relais Series RSZ Socket - - 10A DIN Rail 11 Screw - -
RS-stocknr. 884-1345
FabrikantnummerRSZE1S48M
5,47 €
Each
Aantal stuks
<250V ac Relais Series RSZ Socket - - 10A DIN Rail 8 Screw - -
RS-stocknr. 884-1297
FabrikantnummerRXZE2S108M
3,65 €
Each
Aantal stuks
<250V Relais Series RSZ Socket - - 5 A, 12 A DIN Rail 8 Screw - -
RS-stocknr. 884-1339
FabrikantnummerRZM031RB
3,79 €
Each
Aantal stuks
6 → 24V dc RSZ Series Relay Sockets Protection Module - - - - - - - -
RS-stocknr. 852-6907
FabrikantnummerRZM031FPD
6,08 €
Each
Aantal stuks
110 → 230V dc RSZ Series Socket Protection Module - - - - - - - -
RS-stocknr. 884-1351
FabrikantnummerRZM021RB
4,83 €
Each
Aantal stuks
6 → 24V ac/dc RSZ Series Relay Sockets Protection Module - - - - - - - -
RS-stocknr. 884-1402
FabrikantnummerRXM041FU7
2,48 €
Each
Aantal stuks
110 → 240V ac RPZ Series Relay Sockets, RXZ Series Relay Sockets Protection Module - - - - - - - -
RS-stocknr. 140-319
FabrikantnummerRUW240BD
2,46 €
Each
Aantal stuks
250V ac/dc All Sockets Diode - - - - - - - -
RS-stocknr. 884-1405
FabrikantnummerRXM021RB
2,33 €
Each
Aantal stuks
6 → 24V ac/dc RPZ Series Relay Sockets, RXZ Series Relay Sockets Protection Module - - - - - - - -
RS-stocknr. 884-1408
FabrikantnummerRXM041BN7
2,48 €
Each
Aantal stuks
24 → 60V ac RPZ Series Relay Sockets, RXZ Series Relay Sockets Protection Module - - - - - - - -
RS-stocknr. 884-1672
FabrikantnummerRXZE2S114S
5,26 €
Each
Aantal stuks
<250V Relais Series RSZ Socket - - 6 (4 C/O Relay) A, 12 (2 C/O Relay) A DIN Rail 14 Spring Clamp - -
RS-stocknr. 884-1288
FabrikantnummerRXZE2S111M
3,84 €
Each
Aantal stuks
<250V Relais Series RSZ Socket - - 5 A, 10 A DIN Rail 11 Screw - -
RS-stocknr. 884-1310
FabrikantnummerRXZE2S114M
4,29 €
Each
Aantal stuks
<250V Relais Series RSZ Socket - - 5 A, 10 A DIN Rail 14 Screw - -
RS-stocknr. 922-1868
FabrikantnummerSSLZRA2
5,42 €
Each
Aantal stuks
- - - - - - - - - 1 Spring Socket
RS-stocknr. 179-9447
FabrikantnummerRSLZVA4
7,83 €
Each
Aantal stuks
230V ac/dc B4ND Relays, RSL1 Relays Socket RSLZ - 6A DIN Rail - Screw - -
RS-stocknr. 124-0201
FabrikantnummerRPZF1
3,65 €
Each
Aantal stuks
- Plug-In Relay RPM (1CO) Series Socket - - 16A DIN Rail 1 - - -