Relay Sockets

Relay sockets are components of a circuit that can be mounted with a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket's female terminal, and the socket is wired to the broader circuit. 


What are relay sockets used for?

Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source. 


Types of relay socket

Relay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.


There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage For Use With Accessory Type Series Life Current Rating Mounting Type Number of Contacts Termination Type Number of Pieces Kit Includes
RS-stocknr. 740-1368
FabrikantnummerDRSED
FabrikantSensata / Crydom
5,53 €
Each
Aantal stuks
- ED Series Socket - - - - - - - -
RS-stocknr. 720-3994
FabrikantnummerDRSCN24
FabrikantSensata / Crydom
18,00 €
Each
Aantal stuks
24V dc CN Series Socket - - - - - - - -
RS-stocknr. 740-1365
FabrikantnummerPCBSED
FabrikantSensata / Crydom
4,17 €
Each
Aantal stuks
250V ED Series Socket - - - - - - - -
RS-stocknr. 720-3990
FabrikantnummerDRSCN05
FabrikantSensata / Crydom
19,44 €
Each
Aantal stuks
5V dc CN Series Socket - - - - - - - -