Busbars

Used in power distribution busbar relays are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load. They usually have a rectangular cross-section, however, bus – bar relays can come in another shape as well such as round tubes, solid round bars, or shape tubes which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Where would you expect to use a busbar relay?

• Factories
• Data Centres
• Retail Facilities
• Laboratories
• Hospitals
• Universities

Busbar relay ranges greatly in size and the size depends on the use. Common commercial and industrial busbar relay sizes range from 40 Amps to 1200 Amps. They carry a large amount of electricity so it is important to consider a support of the busbar with insulation. Why is that crucial? It can simply cause an accident while touching the busbar. For protection against this place a busbar at an elevated height so it would not be easily accessible.


What types of busbar relays are there?

The most common types of busbars in the industry today are:


Rigid busbars: These are used in low, medium or high voltage applications. Made with aluminium rods or copper bars and they make use of porcelain to insulate them.
Strain busbars: These are used in high voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
Insulated phase busbars: These are used at the medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

1 - 20 van 99 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range Series
RS-stocknr. 386-4453
Fabrikantnummer093.20
FabrikantFinder
3,13 €
Each
Aantal stuks
Jumper Link 38 Series - 93 Series
RS-stocknr. 400-4028
Fabrikantnummer095.18
FabrikantFinder
2,805 €
Each (In a Pack of 2)
Aantal stuks
Jumper Link 95.03 - 95.05 - 97.01 - 97.02 Sockets and 48 and 4C Series Relay Interface Modules - 95 Series
RS-stocknr. 627-3406
Fabrikantnummer3030271
FabrikantPhoenix Contact
2,406 €
Each (In a Pack of 5)
Aantal stuks
Plug In Bridge - CLIPLINE FBS, FBS 10-6
RS-stocknr. 400-4034
Fabrikantnummer094.06
FabrikantFinder
2,673 €
Each (In a Pack of 3)
Aantal stuks
Jumper Link 94.02 - 94.03 - 94.04 - 96.02 Sockets. 58 and 59 Series - 94 Series
RS-stocknr. 613-8173
FabrikantnummerV10-G
FabrikantReleco
29,81 €
1 Bag of 5
Bag(s)
Bridge Bar S10-M Socket, S12 Socket - -
RS-stocknr. 332-5829
Fabrikantnummer2966692
FabrikantPhoenix Contact
8,54 €
Each
Aantal stuks
Plug In Bridge - FBST -
RS-stocknr. 613-8167
FabrikantnummerS12BB
FabrikantReleco
30,21 €
1 Bag of 5
Bag(s)
Bridge Bar IRC Series - -
RS-stocknr. 111-3082
FabrikantnummerPYDN-6.2-200Y
FabrikantOmron
5,55 €
Each
Aantal stuks
- - - -
RS-stocknr. 190-7728
Fabrikantnummer207602-5010
FabrikantMolex
12,31 €
Each
Aantal stuks
- - Triton 207602
RS-stocknr. 111-3534
FabrikantnummerPYDN-7.75-030R
FabrikantOmron
1,40 €
Each
Aantal stuks
- P2RF-PU Terminal Block Sockets, PYF-PU Terminal Block Sockets - -
RS-stocknr. 134-8135
FabrikantnummerPOWERBUS-SETL5.250
FabrikantPepperl + Fuchs
39,50 €
Each
Aantal stuks
Power Bus Set SC-System Modules - SC-System
RS-stocknr. 190-7709
Fabrikantnummer207602-5003
FabrikantMolex
9,29 €
Each
Aantal stuks
- - Triton 207602
RS-stocknr. 111-3073
FabrikantnummerPYDN-6.2-030Y
FabrikantOmron
1,37 €
Each
Aantal stuks
- - - -
RS-stocknr. 111-3539
FabrikantnummerPYDN-7.75-040Y
FabrikantOmron
1,36 €
Each
Aantal stuks
- P2RF-PU Terminal Block Sockets, PYF-PU Terminal Block Sockets - -
RS-stocknr. 111-3535
FabrikantnummerPYDN-7.75-030S
FabrikantOmron
1,19 €
Each
Aantal stuks
- P2RF-PU Terminal Block Sockets, PYF-PU Terminal Block Sockets - -
RS-stocknr. 164-9040
FabrikantnummerST37001
FabrikantTE Connectivity
22,135 €
Each (In a Box of 10)
Aantal stuks
Jumper Bar SNR Series - -
RS-stocknr. 111-3543
FabrikantnummerPYDN-15.5-080R
FabrikantOmron
3,36 €
Each
Aantal stuks
- P2RF-PU Terminal Block Sockets - -
RS-stocknr. 111-3078
FabrikantnummerPYDN-6.2-100S
FabrikantOmron
3,29 €
Each
Aantal stuks
- - - -
RS-stocknr. 190-7497
Fabrikantnummer207602-5005
FabrikantMolex
7,23 €
Each (In a Box of 100)
Aantal stuks
- - - 207602
RS-stocknr. 190-7501
Fabrikantnummer207602-5009
FabrikantMolex
8,44 €
Each (In a Box of 100)
Aantal stuks
- - - 207602
Related Products
Omron range of short plug in bars for ...
Description:
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across ...
Omron range of short plug in bars for ...
Description:
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across ...
Finder 48 series relay interface modules are an ...
Description:
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems. Contact resistance: 50mΩMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operationsDimensions: H78.6mm, W15.8mm, D76mmInstant ejection of relay using plastic retaining ...
Off-the-shelf Triton Grounding Jumpers enable the safe management ...
Description:
Off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications. Ensures quality, safety and reliabilityFused termination available Provides: ∼ 93% solid termination throughout compression Increased cross-sectional contact area Increased pull-out strengthOffers design ...